Showing
of 24,378
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT,WX Series
UWT1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
193,224
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.11242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1C101MCL1GB
CAP ALUM 100UF 20% 16V SMD
Nichicon
56,274
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.15858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose60 mA @ 120 Hz90 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
29,610
In Stock
1 : $0.60000
Cut Tape (CT)
900 : $0.16752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive140 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1C101MCL1GS
CAP ALUM 100UF 20% 16V SMD
Nichicon
373,523
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.18516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1H470MCL1GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
63,270
In Stock
1 : $0.72000
Cut Tape (CT)
900 : $0.19771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose63 mA @ 120 Hz94.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1H101MNL1GS
CAP ALUM 100UF 20% 50V SMD
Nichicon
60,784
In Stock
1 : $0.66000
Cut Tape (CT)
500 : $0.22674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose140 mA @ 120 Hz210 mA @ 10 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
58,874
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.26964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active220 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz--0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1E331MNL1GS
CAP ALUM 330UF 20% 25V SMD
Nichicon
11,226
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.26964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz--0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 8.7MM
UCW1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
28,480
In Stock
1 : $0.88000
Cut Tape (CT)
800 : $0.27065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.343" (8.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 8.7MM
UCW1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
4,006
In Stock
1 : $0.88000
Cut Tape (CT)
800 : $0.27436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.343" (8.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CD Series 6.50mm
UCD1H470MCL6GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
7,741
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.28026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive100 mA @ 120 Hz200 mA @ 100 kHz630 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CL Series 6.3mm
UCL1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
106,417
In Stock
1 : $0.91000
Cut Tape (CT)
900 : $0.28397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CD Series 10.50mm
UCD2A220MNL1GS
CAP ALUM 22UF 20% 100V SMD
Nichicon
5,800
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.29656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%100 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive65 mA @ 120 Hz130 mA @ 100 kHz1.3 Ohms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CL Series 8mm
UCL1E101MCL6GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
39,110
In Stock
1 : $1.08000
Cut Tape (CT)
1,000 : $0.31649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose250 mA @ 120 Hz500 mA @ 100 kHz180 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CL Series 6.3mm
UCL1V101MCL6GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
195,980
In Stock
1 : $1.04000
Cut Tape (CT)
900 : $0.32127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CD Series 10.50mm
UCD1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
19,749
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.33712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive300 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
ZG Series 6.30mm
UZG1V220MCL1GB
CAP ALUM 22UF 20% 35V SMD
Nichicon
17,976
In Stock
1 : $1.08000
Cut Tape (CT)
1,000 : $0.36512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose36 mA @ 120 Hz54 mA @ 10 kHz--0.248" Dia (6.30mm)0.156" (3.95mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
39,867
In Stock
1 : $1.08000
Cut Tape (CT)
500 : $0.37590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz450 mA @ 10 kHz--0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
HE10 SERIES
UHE2A101MPD1TD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
12,306
In Stock
1 : $0.95000
Cut Tape (CT)
500 : $0.38014
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose416.5 mA @ 120 Hz-200 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
UCM & UX Series 10mm
UUX2G4R7MNL1GS
CAP ALUM 4.7UF 20% 400V SMD
Nichicon
2,413
In Stock
1 : $1.03000
Cut Tape (CT)
500 : $0.41220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%400 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose40 mA @ 120 Hz66.8 mA @ 10 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CW SERIES 8MM
UCW1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
12,608
In Stock
1 : $1.05000
Cut Tape (CT)
500 : $0.42234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz600 mA @ 100 kHz220 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 9MM
UCW1H221MNL1GS
CAP ALUM 220UF 20% 50V SMD
Nichicon
77,081
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.44932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose335 mA @ 120 Hz670 mA @ 100 kHz350 mOhms-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1A102MNL1GS
CAP ALUM 1000UF 20% 10V SMD
Nichicon
34,505
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.49174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive335 mA @ 120 Hz670 mA @ 100 kHz90 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CL Series 8mm
UCL1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
5,006
In Stock
1 : $1.23000
Cut Tape (CT)
500 : $0.49262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose425 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
VR Series
UVR1V102MHD1TO
CAP ALUM 1000UF 20% 35V RADIAL
Nichicon
3,104
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.49864
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.15 A @ 120 Hz1.3225 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
of 24,378

Nichicon Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.