Showing
of 17,871
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MVE Series
EMVE160ARA101MF55G
CAP ALUM 100UF 20% 16V SMD
Chemi-Con
13,177
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose69 mA @ 120 Hz---0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR350ARA151MF80G
CAP ALUM 150UF 20% 35V SMD
Chemi-Con
8,245
In Stock
1 : $0.84000
Cut Tape (CT)
900 : $0.26099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%35 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive240 mA @ 120 Hz600 mA @ 100 kHz--0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZA250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
Chemi-Con
11,151
In Stock
1 : $0.88000
Cut Tape (CT)
900 : $0.27236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive112 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZA350ARA101MF80G
CAP ALUM 100UF 20% 35V SMD
Chemi-Con
26,362
In Stock
1 : $0.89000
Cut Tape (CT)
900 : $0.27761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive112 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZA350ARA221MHA0G
CAP ALUM 220UF 20% 35V SMD
Chemi-Con
51,188
In Stock
1 : $1.18000
Cut Tape (CT)
500 : $0.49496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive300 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVH Series
EMVE630ARA101MJA0G
CAP ALUM 100UF 20% 63V SMD
Chemi-Con
19,961
In Stock
1 : $1.20000
Cut Tape (CT)
500 : $0.50284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose310 mA @ 120 Hz---0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVH Series
EMZR350ARA561MJA0G
CAP ALUM 560UF 20% 35V SMD
Chemi-Con
2,356
In Stock
1 : $1.40000
Cut Tape (CT)
500 : $0.58668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 µF±20%35 V60mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive595 mA @ 120 Hz1.19 A @ 100 kHz--0.394" Dia (10.00mm)0.406" (10.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVH Series
EMZA500ARA221MJA0G
CAP ALUM 220UF 20% 50V SMD
Chemi-Con
21,869
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.60496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive335 mA @ 120 Hz670 mA @ 100 kHz180 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVH Series
EMZR500ARA331MJA0G
CAP ALUM 330UF 20% 50V SMD
Chemi-Con
648
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.60760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V120mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz900 mA @ 100 kHz--0.394" Dia (10.00mm)0.406" (10.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVY Series
EMVY101ARA101MKE0S
CAP ALUM 100UF 20% 100V SMD
Chemi-Con
7,683
In Stock
1 : $2.02000
Cut Tape (CT)
250 : $1.05920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose180 mA @ 120 Hz450 mA @ 100 kHz330 mOhms-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVY Series
EMVY350ARA471MKE0S
CAP ALUM 470UF 20% 35V SMD
Chemi-Con
40,327
In Stock
1 : $2.10000
Cut Tape (CT)
250 : $1.10864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose410 mA @ 120 Hz820 mA @ 100 kHz70 mOhms-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
KY Series
EKY-500ELL471MJ30S
CAP ALUM 470UF 20% 50V RADIAL
Chemi-Con
26,879
In Stock
1 : $1.35000
Bulk
Bulk
Active470 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose845 mA @ 120 Hz1.69 A @ 100 kHz43 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.240" (31.50mm)-Through HoleRadial, Can
MVE Series
EMVE101ARA101MKE0S
CAP ALUM 100UF 20% 100V SMD
Chemi-Con
14,919
In Stock
1 : $2.71000
Cut Tape (CT)
250 : $1.42880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose380 mA @ 120 Hz---0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
KZN SERIES
EKZN800ELL221MJ25S
CAP ALUM 220UF 20% 80V RADIAL
Chemi-Con
1,381
In Stock
1 : $1.45000
Bulk
Bulk
Active220 µF±20%80 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose810 mA @ 120 Hz1.62 A @ 100 kHz55 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
MVH Series
EMVH500ARA331MKG5S
CAP ALUM 330UF 20% 50V SMD
Chemi-Con
2,547
In Stock
1 : $2.97000
Cut Tape (CT)
200 : $1.73435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V180mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive350 mA @ 120 Hz700 mA @ 100 kHz--0.492" Dia (12.50mm)0.630" (16.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
KZE-12 SERIES
EKZE101ELL101MK16S
CAP ALUM 100UF 20% 100V RAD T/H
Chemi-Con
43,710
In Stock
1 : $1.90000
Bulk
Bulk
Active100 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz750 mA @ 100 kHz110 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.689" (17.50mm)-Through HoleRadial, Can
EKXL451ELL330MK25S
EKXL451ELL330MK25S
CAP ALUM 33UF 20% 450V RADIAL TH
Chemi-Con
2,455
In Stock
1 : $2.18000
Bulk
Bulk
Active33 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose360 mA @ 120 Hz900 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
KXG Series
EKXG251ELL470MK20S
CAP ALUM 47UF 20% 250V RADIAL
Chemi-Con
68,687
In Stock
1 : $2.23000
Bulk
Bulk
Active47 µF±20%250 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose390 mA @ 120 Hz975 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.787" (20.00mm)-Through HoleRadial, Can
KZE-12 SERIES
EKZE630ELL391MK25S
CAP ALUM 390UF 20% 63V RADIAL TH
Chemi-Con
5,271
In Stock
1 : $2.26000
Bulk
Bulk
Active390 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.9 A @ 100 kHz31 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.043" (26.50mm)-Through HoleRadial, Can
KXG Series
EKXG401ELL220MK20S
CAP ALUM 22UF 20% 400V RADIAL
Chemi-Con
6,928
In Stock
1 : $2.46000
Bulk
Bulk
Active22 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose260 mA @ 120 Hz650 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.787" (20.00mm)-Through HoleRadial, Can
KZE-12 SERIES
EKZE630ELL471MK30S
CAP ALUM 470UF 20% 63V RADIAL TH
Chemi-Con
30,081
In Stock
1 : $2.52000
Bulk
Bulk
Active470 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.15 A @ 120 Hz2.3 A @ 100 kHz28 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.240" (31.50mm)-Through HoleRadial, Can
KY Series
EKY-500ELL102MK40S
CAP ALUM 1000UF 20% 50V RADIAL
Chemi-Con
9,787
In Stock
1 : $2.55000
Bulk
Bulk
Active1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.752 A @ 120 Hz2.92 A @ 100 kHz21 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.634" (41.50mm)-Through HoleRadial, Can
KYB SERIES 12.5x41.5mm
EKYB630ELL102MK40S
CAP ALUM 1000UF 20% 63V RADIAL
Chemi-Con
23,618
In Stock
1 : $2.68000
Bulk
Bulk
Active1000 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.8 A @ 120 Hz3 A @ 100 kHz20 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.634" (41.50mm)-Through HoleRadial, Can
KYB SERIES 16x21.5mm
EKYB800ELL471ML20S
CAP ALUM 470UF 20% 80V RADIAL
Chemi-Con
4,371
In Stock
1 : $2.71000
Bulk
Bulk
Active470 µF±20%80 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose875 mA @ 120 Hz1.75 A @ 100 kHz36 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.846" (21.50mm)-Through HoleRadial, Can
EKMGXXXELLXXXMHBXD
EKWA451ELL470MJ45S
CAP ALUM 47UF 20% 450V RADIAL TH
Chemi-Con
3,417
In Stock
1 : $2.77000
Bulk
Bulk
Active47 µF±20%450 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose440 mA @ 120 Hz792 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)1.850" (47.00mm)-Through HoleRadial, Can
Showing
of 17,871

Chemi-Con Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.