Showing
1 - 25
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
9,199
In Stock
1 : $0.23000
Cut Tape (CT)
1,000 : $0.04653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive52.5 mA @ 120 Hz105 mA @ 100 kHz-0.197" Dia (5.00mm)0.323" (8.20mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
6,258
In Stock
1 : $0.34000
Cut Tape (CT)
550 : $0.08140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%200 V-3000 Hrs @ 130°C-40°C ~ 130°CPolarAEC-Q200Automotive49.5 mA @ 120 Hz90 mA @ 100 kHz-0.394" Dia (10.00mm)0.433" (11.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
9,995
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.09092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive80 mA @ 120 Hz160 mA @ 100 kHz-0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,621
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.09205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-10000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive122.5 mA @ 120 Hz245 mA @ 100 kHz-0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,696
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.09535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,945
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.09535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive105 mA @ 120 Hz210 mA @ 100 kHz-0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
10,000
In Stock
1 : $0.44000
Cut Tape (CT)
550 : $0.10536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive170 mA @ 120 Hz340 mA @ 100 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
9,980
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.11412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive90 mA @ 120 Hz180 mA @ 100 kHz-0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
7,990
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.13230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6,958
In Stock
1 : $0.45000
Cut Tape (CT)
150 : $0.17533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%63 V-5000 Hrs @ 125°C-55°C ~ 125°CPolarAEC-Q200Automotive300 mA @ 120 Hz600 mA @ 100 kHz-0.492" Dia (12.50mm)0.630" (16.00mm)0.539" L x 0.512" W (13.70mm x 13.00mm)Surface MountRadial, Can - SMD
9,850
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.18493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive90 mA @ 120 Hz180 mA @ 100 kHz-0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,999
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.24852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,993
In Stock
1 : $0.75000
Cut Tape (CT)
550 : $0.25591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
9,900
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.34147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
8,900
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.36837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive95 mA @ 120 Hz190 mA @ 100 kHz-0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6,050
In Stock
1 : $1.17000
Cut Tape (CT)
550 : $0.40638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%50 V-6000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.394" Dia (10.00mm)0.433" (11.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
3,808
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.13230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
10,000
In Stock
1 : $1.61000
Cut Tape (CT)
1,000 : $0.58662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,993
In Stock
1 : $2.83000
Cut Tape (CT)
1,000 : $1.11882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive52.5 mA @ 120 Hz105 mA @ 100 kHz-0.197" Dia (5.00mm)0.323" (8.20mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
10,000
In Stock
1 : $3.01000
Cut Tape (CT)
1,000 : $1.18745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive87.5 mA @ 120 Hz175 mA @ 100 kHz-0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
349
In Stock
1 : $0.38000
Cut Tape (CT)
550 : $0.10609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive300 mA @ 120 Hz600 mA @ 100 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
182
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.10413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive102.5 mA @ 120 Hz205 mA @ 100 kHz-0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
380
In Stock
1 : $0.45000
Cut Tape (CT)
550 : $0.12600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
317
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.19249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
0
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.09283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive---0.248" Dia (6.30mm)0.335" (8.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 27

Aishi Capacitors (Hunan Aihua Group Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.