70 V Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock | 1 : $5.66000 Cut Tape (CT) 125 : $3.56288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 70 V | 100mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.425 A @ 120 Hz | 1.9 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
70 In Stock | 1 : $6.67000 Cut Tape (CT) 75 : $4.62920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 70 V | 68mOhm @ 100kHz | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.95 A @ 120 Hz | 2.6 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $4.96000 Cut Tape (CT) 125 : $3.06424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 70 V | 100mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.425 A @ 120 Hz | 1.9 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
250 In Stock | 1 : $5.94000 Cut Tape (CT) 125 : $3.66216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 70 V | 95mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.5 A @ 120 Hz | 2 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $6.30000 Cut Tape (CT) 125 : $3.96424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 70 V | 95mOhm @ 100kHz | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.5 A @ 120 Hz | 2 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : $5.79000 Cut Tape (CT) 75 : $4.01573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 70 V | 68mOhm @ 100kHz | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.95 A @ 120 Hz | 2.6 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 500 : $3.02716 Bulk | Bulk | Active | 720 µF | - | 70 V | - | 4000 Hrs @ 130°C | -40°C ~ 130°C | Polar | AEC-Q200 | Automotive | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 72 : $30.90069 Tray | Tray | Active | 100 µF | - | 70 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | - | - | - | 0.375" Dia x 2.187" L (9.53mm x 55.56mm) | - | - | Through Hole | Axial, Can |