Showing
1 - 25
of 6,785
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
46,983
In Stock
1 : $1.09000
Cut Tape (CT)
900 : $0.33592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive90 mA @ 120 Hz120 mA @ 100 kHz1.2 Ohms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
25,695
In Stock
1 : $1.20000
Cut Tape (CT)
500 : $0.48128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive60 mA @ 120 Hz102 mA @ 10 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
9,283
In Stock
1 : $1.38000
Cut Tape (CT)
500 : $0.55212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive187.5 mA @ 120 Hz250 mA @ 100 kHz650 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVH Series
EMVE630ARA101MJA0G
CAP ALUM 100UF 20% 63V SMD
United Chemi-Con
13,250
In Stock
1 : $1.38000
Cut Tape (CT)
500 : $0.58404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose310 mA @ 120 Hz---0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
3,710
In Stock
1 : $1.85000
Cut Tape (CT)
500 : $0.82782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%63 V800mOhm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive97.5 mA @ 120 Hz150 mA @ 100 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
FC Series
EEU-FC1J101
CAP ALUM 100UF 20% 63V RADIAL
Panasonic Electronic Components
68,426
In Stock
1 : $1.06000
Bulk
Bulk
Active100 µF±20%63 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive347.8 mA @ 120 Hz535 mA @ 100 kHz256 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
63ZLH330MEFC10X23
63ZLH330MEFC10X23
CAP ALUM 330UF 20% 63V RADIAL
Rubycon
36,850
In Stock
1 : $1.32000
Bulk
Bulk
Active330 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose775.5 mA @ 120 Hz1.41 A @ 100 kHz69 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.984" (25.00mm)-Through HoleRadial, Can
48,608
In Stock
1 : $2.89000
Cut Tape (CT)
500 : $1.36274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V350mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling300 mA @ 120 Hz400 mA @ 100 kHz350 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.473" W (10.30mm x 12.00mm)Surface MountRadial, Can - SMD
PW Series
UPW1J221MPD
CAP ALUM 220UF 20% 63V RADIAL
Nichicon
45,609
In Stock
1 : $1.37000
Bulk
Bulk
Not For New Designs220 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose575.25 mA @ 120 Hz885 mA @ 100 kHz147 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.787" (20.00mm)-Through HoleRadial, Can
KZN SERIES
EKZN630ELL331MJ25S
CAP ALUM 330UF 20% 63V RADIAL
United Chemi-Con
4,942
In Stock
1 : $1.69000
Bulk
Bulk
Active330 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose995 mA @ 120 Hz1.99 A @ 100 kHz37 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
FC SERIES
EEU-FC1J221S
CAP ALUM 220UF 20% 63V RADIAL
Panasonic Electronic Components
11,242
In Stock
1 : $1.75000
Bulk
Bulk
Active220 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive835.3 mA @ 120 Hz1.285 A @ 100 kHz85 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.787" (20.00mm)-Through HoleRadial, Can
FC SERIES
EEU-FC1J331
CAP ALUM 330UF 20% 63V RADIAL
Panasonic Electronic Components
3,011
In Stock
1 : $1.75000
Bulk
Bulk
Active330 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive835.3 mA @ 120 Hz1.285 A @ 100 kHz85 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.787" (20.00mm)-Through HoleRadial, Can
NHG12-SERIES
ECA-1JHG471
CAP ALUM 470UF 20% 63V RADIAL
Panasonic Electronic Components
6,157
In Stock
1 : $1.88000
Bulk
Bulk
Active470 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz960 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
MVH Series
EMVH630ARA221MKG5S
CAP ALUM 220UF 20% 63V SMD
United Chemi-Con
10,794
In Stock
1 : $3.13000
Cut Tape (CT)
200 : $1.93055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%63 V200mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive300 mA @ 120 Hz600 mA @ 100 kHz--0.492" Dia (12.50mm)0.630" (16.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
4,028
In Stock
1 : $3.91000
Cut Tape (CT)
250 : $2.07152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive304.2 mA @ 100 Hz-290 mOhms-0.394" Dia (10.00mm)0.591" (15.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
41,506
In Stock
1 : $4.29000
Cut Tape (CT)
250 : $2.27528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V-2000 Hrs @ 125°C-55°C ~ 125°CPolarAEC-Q200Automotive330 mA @ 100 Hz550 mA @ 100 kHz290 mOhms-0.394" Dia (10.00mm)0.492" (12.50mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
19,305
In Stock
1 : $3.81000
Cut Tape (CT)
125 : $2.35376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.268 A @ 120 Hz1.69 A @ 100 kHz80 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
PW Series
UPW1J681MHD
CAP ALUM 680UF 20% 63V RADIAL
Nichicon
6,410
In Stock
1 : $2.41000
Bulk
Bulk
Not For New Designs680 µF±20%63 V-8000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.62 A @ 120 Hz2.16 A @ 100 kHz50 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.984" (25.00mm)-Through HoleRadial, Can
FC16 SERIES
EEU-FC1J471
CAP ALUM 470UF 20% 63V RADIAL
Panasonic Electronic Components
4,427
In Stock
1 : $2.42000
Bulk
Bulk
Active470 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.324 A @ 120 Hz1.765 A @ 100 kHz59 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.787" (20.00mm)-Through HoleRadial, Can
149,735
In Stock
103,600
Factory
1 : $2.50000
Bulk
Bulk
Active1000 µF±20%63 V149.2mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Bypass, Decoupling1.45 A @ 120 Hz2.03 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.043" (26.50mm)-Through HoleRadial, Can
1,799
In Stock
1 : $5.01000
Cut Tape (CT)
250 : $2.65248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V-3000 Hrs @ 125°C-55°C ~ 125°CPolarAEC-Q200Automotive390 mA @ 100 Hz650 mA @ 100 kHz210 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.492" L x 0.492" W (12.50mm x 12.50mm)Surface MountRadial, Can - SMD
FC12 SERIES
EEU-FC1J681L
CAP ALUM 680UF 20% 63V RADIAL
Panasonic Electronic Components
49,169
In Stock
1 : $2.85000
Bulk
Bulk
Active680 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.699 A @ 120 Hz2.265 A @ 100 kHz47 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.378" (35.00mm)-Through HoleRadial, Can
775
In Stock
1 : $4.66000
Cut Tape (CT)
200 : $2.87455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%63 V160mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling600 mA @ 120 Hz800 mA @ 100 kHz160 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.590" W (13.50mm x 15.00mm)Surface MountRadial, Can - SMD
KZE-12 SERIES
EKZE630ELL471MK30S
CAP ALUM 470UF 20% 63V RADIAL
United Chemi-Con
42,384
In Stock
1 : $2.94000
Bulk
Bulk
Active470 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.15 A @ 120 Hz2.3 A @ 100 kHz28 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.181" (30.00mm)-Through HoleRadial, Can
16,852
In Stock
1 : $4.82000
Cut Tape (CT)
125 : $2.97944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow1.268 A @ 120 Hz1.69 A @ 100 kHz80 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 6,785

63 V Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.