Showing
1 - 25
of 4,597
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
97,010
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.14720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive36 mA @ 120 Hz61.2 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
274,902
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.18797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive47 mA @ 120 Hz79.9 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
KA Series - 5mm
ECE-A0JKA101I
CAP ALUM 100UF 20% 6.3V RADIAL
Panasonic Electronic Components
3,721
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.09912
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose71 mA @ 120 Hz120.7 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.315" (8.00mm)-Through HoleRadial, Can
UPW Series 5mm
UPW0J101MDD1TD
CAP ALUM 100UF 20% 6.3V RADIAL
Nichicon
7,979
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11807
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose117 mA @ 120 Hz180 mA @ 100 kHz600 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UPS Series 5mm
UPS0J220MDD1TD
CAP ALUM 22UF 20% 6.3V RADIAL
Nichicon
4,976
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11876
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs22 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose27.2 mA @ 120 Hz160 mA @ 100 kHz1.5 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
2,136
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.13352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive29 mA @ 120 Hz49.3 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EEU-FR Series 0.492" (12.50mm)
EEU-FR0J151B
CAP ALUM 150UF 20% 6.3V RADIAL
Panasonic Electronic Components
5,861
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.13388
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active150 µF±20%6.3 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz300 mOhms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
VR Series 4mm X 12.50mm
UVR0J101MDD6TP
CAP ALUM 100UF 20% 6.3V RADIAL
Nichicon
3,395
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.13444
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose135 mA @ 120 Hz202.5 mA @ 10 kHz-0.059" (1.50mm)0.157" Dia (4.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WT_WX Series
UWX0J470MCL1GB
CAP ALUM 47UF 20% 6.3V SMD
Nichicon
14,853
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.13506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose45 mA @ 120 Hz67.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
EDK Series
EDK107M6R3A9DAA
CAP ALUM 100UF 20% 6.3V SMD
KEMET
5,122
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.13683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose47 mA @ 120 Hz58.75 mA @ 10 kHz--0.197" Dia (5.00mm)0.222" (5.65mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080140001
CAP ALUM 22UF 20% 6.3V SMD
Würth Elektronik
9,719
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.14203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose48.75 mA @ 120 Hz75 mA @ 100 kHz2.2 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
FC SERIES
EEU-FC0J101B
CAP ALUM 100UF 20% 6.3V RADIAL
Panasonic Electronic Components
3,042
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.14314
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%6.3 V-1000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive113.8 mA @ 120 Hz175 mA @ 100 kHz800 mOhms0.197" (5.00mm)0.197" Dia (5.00mm)0.571" (14.50mm)-Through HoleRadial, Can
PS Series 6.30mm
UPS0J221MED1TD
CAP ALUM 220UF 20% 6.3V RADIAL
Nichicon
2,293
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.14791
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs220 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose125 mA @ 120 Hz250 mA @ 100 kHz500 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ASLU
865090140001
CAP ALUM 10UF 20% 6.3V SMD
Würth Elektronik
8,057
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.14794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15 mA @ 120 Hz22.5 mA @ 100 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
2,245
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.15108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive46 mA @ 120 Hz78.2 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
4,149
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.15212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive36 mA @ 120 Hz61.2 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
UPW SERIES 6.30mm
UPW0J221MED1TD
CAP ALUM 220UF 20% 6.3V RADIAL
Nichicon
2,381
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.16078
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs220 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose188.5 mA @ 120 Hz290 mA @ 100 kHz250 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ASLI
865080140004
CAP ALUM 47UF 20% 6.3V SMD
Würth Elektronik
21,834
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.16274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose55.9 mA @ 120 Hz86 mA @ 100 kHz1.88 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
4,571
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.18042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3 V1.35Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive58.5 mA @ 120 Hz90 mA @ 100 kHz--0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
CD Series 4mm
UCD0J470MCL6GS
CAP ALUM 47UF 20% 6.3V SMD
Nichicon
5,506
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.18651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
17,342
In Stock
1 : $0.77000
Cut Tape (CT)
2,000 : $0.19074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive67.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
HE8 SERIES
UHE0J102MPD1TD
CAP ALUM 1000UF 20% 6.3V RADIAL
Nichicon
18,095
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.19880
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz-87 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.591" (15.00mm)-Through HoleRadial, Can
MVA Series
EMVA6R3ADA221MF55G
CAP ALUM 220UF 20% 6.3V SMD
United Chemi-Con
3,956
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.21011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy220 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose88 mA @ 120 Hz95.04 mA @ 100 kHz--0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080143008
CAP ALUM 150UF 20% 6.3V SMD
Würth Elektronik
20,215
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.21156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose152.75 mA @ 120 Hz235 mA @ 100 kHz510 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
UUQ Series 5mm
UUQ0J220MCL1GB
CAP ALUM 22UF 20% 6.3V SMD
Nichicon
2,919
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.21161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-Audio22 mA @ 120 Hz33 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 4,597

6.3 V Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.