50 V Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
762 In Stock | 1 : $6.76000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 4.408 A @ 10 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,997 In Stock | 1 : $0.56000 Cut Tape (CT) 1,000 : $0.14734 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 388.5 mA @ 120 Hz | 555 mA @ 100 kHz | 170 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
119,439 In Stock | 1 : $0.29000 Cut Tape (CT) 1,000 : $0.16137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 56.05 mA @ 120 Hz | 95 mA @ 100 kHz | 2.8 Ohms | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
3,000 In Stock | 1,000 : $0.17794 Tape & Box (TB) | Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 250 mA @ 120 Hz | 425 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
56,677 In Stock | 1 : $0.78000 Cut Tape (CT) 1,000 : $0.20634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 63.75 mA @ 120 Hz | 85 mA @ 100 kHz | 1.52 Ohms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
112,182 In Stock | 1 : $0.69000 Cut Tape (CT) 900 : $0.21474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 68 mA @ 120 Hz | 170 mA @ 100 kHz | 600 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
47,425 In Stock | 1 : $0.39000 Cut Tape (CT) 1,000 : $0.21612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 97.5 mA @ 120 Hz | 150 mA @ 100 kHz | 1.3 Ohms | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
45,588 In Stock | 1 : $0.73000 Cut Tape (CT) 1,000 : $0.21739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 123.8 mA @ 120 Hz | 165 mA @ 100 kHz | 880 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
39,311 In Stock | 1 : $0.89000 Cut Tape (CT) 900 : $0.24853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 105 mA @ 120 Hz | 178.5 mA @ 10 kHz | - | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
167,453 In Stock | 1 : $0.94000 Cut Tape (CT) 1,000 : $0.27265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 100 mA @ 120 Hz | 200 mA @ 100 kHz | 630 mOhms | - | 0.315" Dia (8.00mm) | 0.256" (6.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
44,396 In Stock | 1 : $0.48000 Cut Tape (CT) 900 : $0.27808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 149.5 mA @ 120 Hz | 230 mA @ 100 kHz | 700 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
66,036 In Stock | 1 : $1.01000 Cut Tape (CT) 900 : $0.31349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 146.3 mA @ 120 Hz | 195 mA @ 100 kHz | 680 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
110,217 In Stock | 1 : $1.21000 Cut Tape (CT) 1,000 : $0.35331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | 680mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 126.8 mA @ 120 Hz | 195 mA @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
15,807 In Stock | 1 : $1.21000 Cut Tape (CT) 1,000 : $0.35608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 146.3 mA @ 120 Hz | 195 mA @ 100 kHz | 680 mOhms | - | 0.315" Dia (8.00mm) | 0.256" (6.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
54,639 In Stock | 1 : $1.04000 Cut Tape (CT) 500 : $0.35666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 230 mA @ 120 Hz | 276 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
450,934 In Stock 10,500 Factory | 1 : $1.10000 Cut Tape (CT) 500 : $0.37778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 175 mA @ 120 Hz | 350 mA @ 100 kHz | 340 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,557 In Stock | 1 : $1.22000 Cut Tape (CT) 500 : $0.42394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 100 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 110 mA @ 120 Hz | 187 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,000 In Stock | 500 : $0.45990 Tape & Box (TB) | Tape & Box (TB) | Active | 470 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 650 mA @ 120 Hz | 1.105 A @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
336,228 In Stock | 1 : $1.22000 Cut Tape (CT) 500 : $0.48734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 402 mA @ 120 Hz | 670 mA @ 100 kHz | 180 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
221,189 In Stock | 1 : $1.28000 Cut Tape (CT) 500 : $0.51410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | 250mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 175 mA @ 120 Hz | 350 mA @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
54,554 In Stock 21,000 Factory | 1 : $1.31000 Cut Tape (CT) 500 : $0.55474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | 2.321Ohm @ 120Hz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | 300 mA @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.417" (10.60mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,180 In Stock | 1 : $0.98000 Cut Tape (CT) 500 : $0.56622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 227.5 mA @ 120 Hz | 350 mA @ 100 kHz | 340 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,676 In Stock | 1 : $1.43000 Cut Tape (CT) 500 : $0.59940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 262.5 mA @ 120 Hz | 350 mA @ 100 kHz | 340 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
288,420 In Stock | 1 : $0.68000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 362 mA @ 120 Hz | - | 74 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,325 In Stock | 1 : $1.64000 Cut Tape (CT) 500 : $0.68892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 335 mA @ 120 Hz | 670 mA @ 100 kHz | 180 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |