Showing
of 5,718
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
44,152
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.34542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs470 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive350 mA @ 120 Hz595 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
39,633
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.36956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz450 mA @ 10 kHz--0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
28,000
In Stock
500 : $0.37890
Tape & Box (TB)
Tape & Box (TB)
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
130,843
In Stock
1 : $0.97000
Cut Tape (CT)
500 : $0.38878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs470 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive380 mA @ 120 Hz646 mA @ 10 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
9,967
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.39272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs470 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz612 mA @ 10 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
25TZV470M10X10.5
25TZV470M10X10.5
CAP ALUM 470UF 20% 25V SMD
Rubycon
165,391
In Stock
1 : $1.02000
Cut Tape (CT)
500 : $0.40748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz90 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
1,626
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.42426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TLV SERIES 8mm
16TLV470M8X10.5
CAP ALUM 470UF 20% 16V SMD
Rubycon
13,928
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.42710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TLV SERIES 10mm
25TLV470M10X10.5
CAP ALUM 470UF 20% 25V SMD
Rubycon
194,064
In Stock
1 : $1.20000
Cut Tape (CT)
500 : $0.47962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CD Series 10mm
UCD1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
26,824
In Stock
1 : $1.18000
Cut Tape (CT)
500 : $0.49708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive425 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
101,813
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.49730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive637.5 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CL Series 10mm
UCL1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
3,275
In Stock
1 : $1.33000
Cut Tape (CT)
500 : $0.55784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose595 mA @ 120 Hz1.19 A @ 100 kHz60 mOhms-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
45,639
In Stock
1 : $1.37000
Cut Tape (CT)
500 : $0.57902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive637.5 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
3,822
In Stock
1 : $1.43000
Cut Tape (CT)
500 : $0.60146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive552.5 mA @ 120 Hz850 mA @ 100 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
FM12 SERIES
EEU-FM1H471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
946
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.60546
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.695 A @ 120 Hz2.26 A @ 100 kHz22 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
37,515
In Stock
1 : $1.54000
Cut Tape (CT)
500 : $0.64660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs470 µF±20%35 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive552.5 mA @ 120 Hz850 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
ZLH Series
25ZLH470MEFC10X12.5
CAP ALUM 470UF 20% 25V RADIAL
Rubycon
306,021
In Stock
1 : $0.69000
Bulk
Bulk
Active470 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose731.5 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
EEU-FR Series 0.866" (22.00mm)
EEU-FR1H471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
22,005
In Stock
1 : $1.64000
Cut Tape (CT)
500 : $0.73258
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.695 A @ 120 Hz2.26 A @ 100 kHz22 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
PX Series
35PX470MEFC10X12.5
CAP ALUM 470UF 20% 35V RADIAL
Rubycon
73,615
In Stock
1 : $0.75000
Bulk
Bulk
Active470 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose525 mA @ 120 Hz630 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
UCV Series
UCV1V471MNL1GS
CAP ALUM 470UF 20% 35V SMD
Nichicon
11,737
In Stock
1 : $1.71000
Cut Tape (CT)
500 : $0.76872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose425 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080457015
CAP ALUM 470UF 20% 25V SMD
Würth Elektronik
18,072
In Stock
1 : $1.40000
Cut Tape (CT)
500 : $0.80814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz150 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
ZLH Series 10mm
35ZLH470MEFC10X16
CAP ALUM 470UF 20% 35V RADIAL
Rubycon
198,977
In Stock
1 : $0.94000
Bulk
Bulk
Active470 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose968 mA @ 120 Hz1.76 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
M SERIES
ECA-1HM471
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
11,974
In Stock
1 : $0.95000
Bulk
Bulk
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
VZ Series
UVZ1E471MPD
CAP ALUM 470UF 20% 25V RADIAL
Nichicon
0
In Stock
1 : $0.97000
Bulk
Bulk
Not For New Designs470 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose380 mA @ 120 Hz570 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
FC Series
EEU-FC1V471
CAP ALUM 470UF 20% 35V RADIAL
Panasonic Electronic Components
41,345
In Stock
1 : $1.09000
Bulk
Bulk
Active470 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive915 mA @ 120 Hz1.22 A @ 100 kHz52 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.787" (20.00mm)-Through HoleRadial, Can
Showing
of 5,718

470 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.