Showing
1 - 25
of 5,261
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZLH Series
35ZLH330MEFCT810X12.5
CAP ALUM 330UF 20% 35V RADIAL
Rubycon
334,466
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.29536
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose731.5 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
35TZV330M10X10.5
35TZV330M10X10.5
CAP ALUM 330UF 20% 35V SMD
Rubycon
92,160
In Stock
1 : $1.20000
Cut Tape (CT)
500 : $0.48066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz90 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
21,476
In Stock
1 : $1.33000
Cut Tape (CT)
500 : $0.53232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz306 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
ZLJ Series
25ZLJ330M8X11.5
CAP ALUM 330UF 20% 25V RADIAL
Rubycon
72,154
In Stock
1 : $0.75000
Bulk
Bulk
Active330 µF±20%25 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose660 mA @ 120 Hz1.2 A @ 100 kHz75 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
WCAP-ASLI
865080557015
CAP ALUM 330UF 20% 35V SMD
Würth Elektronik
29,016
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.82996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz150 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
ZLH Series
35ZLH330MEFC10X12.5
CAP ALUM 330UF 20% 35V RADIAL
Rubycon
135,571
In Stock
2,000
Factory
1 : $0.92000
Bulk
Bulk
Active330 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose731.5 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FM8 SERIES
EEU-FM1E331L
CAP ALUM 330UF 20% 25V RADIAL
Panasonic Electronic Components
28,695
In Stock
1 : $1.02000
Bulk
Bulk
Active330 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose868 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
ZLH SERIES 10x25mm
50ZLH330MEFC10X23
CAP ALUM 330UF 20% 50V RADIAL
Rubycon
28,419
In Stock
1 : $1.09000
Bulk
Bulk
Active330 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.029 A @ 120 Hz1.87 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.984" (25.00mm)-Through HoleRadial, Can
FM10 SERIES
EEU-FM1V331
CAP ALUM 330UF 20% 35V RADIAL
Panasonic Electronic Components
1
In Stock
1 : $1.38000
Bulk
Bulk
Active330 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.253 A @ 120 Hz1.79 A @ 100 kHz26 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
KZN SERIES
EKZN630ELL331MJ25S
CAP ALUM 330UF 20% 63V RADIAL
United Chemi-Con
11,761
In Stock
1 : $1.70000
Bulk
Bulk
Active330 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose995 mA @ 120 Hz1.99 A @ 100 kHz37 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
1,624
In Stock
1 : $3.37000
Cut Tape (CT)
125 : $2.08504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%80 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive594.8 mA @ 120 Hz793 mA @ 100 kHz170 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH500ARA331MKG5S
CAP ALUM 330UF 20% 50V SMD
United Chemi-Con
7,290
In Stock
1 : $3.46000
Cut Tape (CT)
200 : $2.14010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V180mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive350 mA @ 120 Hz700 mA @ 100 kHz--0.492" Dia (12.50mm)0.630" (16.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
8,907
In Stock
1 : $3.83000
Cut Tape (CT)
125 : $2.36968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%100 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive687.8 mA @ 120 Hz917 mA @ 100 kHz153 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
ZLJ Series
100ZLJ330M12.5X35
CAP ALUM 330UF 20% 100V RADIAL
Rubycon
30,726
In Stock
1 : $2.53000
Bulk
Bulk
Active330 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.43 A @ 120 Hz2.6 A @ 100 kHz36 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.457" (37.00mm)-Through HoleRadial, Can
27,550
In Stock
1 : $4.28000
Cut Tape (CT)
125 : $2.64072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%100 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow687.8 mA @ 120 Hz917 mA @ 100 kHz153 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
PW Series
UPW2A331MHD
CAP ALUM 330UF 20% 100V RADIAL
Nichicon
34,437
In Stock
1 : $2.66000
Bulk
Bulk
Not For New Designs330 µF±20%100 V-8000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose702 mA @ 120 Hz1.08 A @ 100 kHz90 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.984" (25.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE2A331MHD6
CAP ALUM 330UF 20% 100V RADIAL
Nichicon
7,362
In Stock
1 : $3.34000
Bulk
Bulk
Not For New Designs330 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose910 mA @ 120 Hz1.3 A @ 100 kHz80 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.787" (20.00mm)-Through HoleRadial, Can
1,987
In Stock
1 : $6.60000
Cut Tape (CT)
150 : $4.15360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%63 V-5000 Hrs @ 125°C-55°C ~ 125°CPolarAEC-Q200Automotive630 mA @ 100 Hz1.05 A @ 100 kHz100 mOhms-0.630" Dia (16.00mm)0.689" (17.50mm)0.630" L x 0.630" W (16.00mm x 16.00mm)Surface MountRadial, Can - SMD
5,383
In Stock
1 : $6.66000
Cut Tape (CT)
125 : $4.52344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%100 V150mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling687.8 mA @ 120 Hz917 mA @ 100 kHz150 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.827" W (19.00mm x 21.00mm)Surface MountRadial, Can - SMD
UCS2C331MHD
UCS2C331MHD
CAP ALUM 330UF 20% 160V RADIAL
Nichicon
6,688
In Stock
1 : $5.56000
Bulk
Bulk
Active330 µF±20%160 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.565 A @ 120 Hz3.13 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.299" (33.00mm)-Through HoleRadial, Can
13,952
In Stock
1 : $5.78000
Bulk
Bulk
Active330 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.7 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
77,195
In Stock
12,800
Factory
1 : $6.23000
Bulk
Bulk
Active330 µF±20%250 V502mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.68 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
25,4mmx47mm Radial Can
EKMQ401VSN331MQ45S
CAP ALUM 330UF 20% 400V SNAP
United Chemi-Con
412
In Stock
1 : $7.41000
Bulk
Bulk
Active330 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.44 A @ 120 Hz2.0592 A @ 50 kHz-0.394" (10.00mm)1.000" Dia (25.40mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
210
In Stock
1 : $9.45000
Bulk
Bulk
Active330 µF±20%400 V603mOhm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.9 A @ 120 Hz2.66 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
MXG Series
450MXG330MEFCSN35X30
CAP ALUM 330UF 20% 450V SNAP
Rubycon
2,522
In Stock
1 : $9.72000
Bulk
Bulk
Active330 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.52 A @ 120 Hz2.128 A @ 10 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 5,261

330 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.