Showing
of 2,314
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZLJ Series
100ZLJ270M12.5X30
CAP ALUM 270UF 20% 100V RADIAL
Rubycon
1,568
In Stock
1 : $2.41000
Bulk
Bulk
Active270 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz2.4 A @ 100 kHz42 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.260" (32.00mm)-Through HoleRadial, Can
8,441
In Stock
2,320
Factory
1 : $8.00000
Bulk
Bulk
Active270 µF±20%450 V737mOhm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.78 A @ 120 Hz2.49 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
GN  Series 27x35mm
LGN2G271MELC25
CAP ALUM 270UF 20% 400V SNAP
Nichicon
3,259
In Stock
1 : $8.23000
Bulk
Bulk
Active270 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.22 A @ 120 Hz1.7446 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
MXG Series
450MXG270MEFCSN25X45
CAP ALUM 270UF 20% 450V SNAP
Rubycon
398
In Stock
1 : $8.64000
Bulk
Bulk
Active270 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.62 A @ 120 Hz2.268 A @ 10 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
3,875
In Stock
1 : $9.25000
Bulk
Bulk
Active270 µF±20%450 V491mOhm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.72 A @ 120 Hz2.45 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH270MEFCSN30X30
CAP ALUM 270UF 20% 450V SNAP
Rubycon
1,190
In Stock
1 : $9.85000
Bulk
Bulk
Active270 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.43 A @ 120 Hz2.002 A @ 10 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
WCAP-ATLI
860080374010
CAP ALUM 270UF 20% 16V RADIAL
Würth Elektronik
2,654
In Stock
1 : $0.42000
Cut Tape (CT)
800 : $0.24345
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active270 µF±20%16 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-600 mA @ 100 kHz120 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
3,920
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.29939
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active270 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose868 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.197" (5.00mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
ZLJ SERIES
16ZLJ270M6.3X11
CAP ALUM 270UF 20% 16V RADIAL
Rubycon
31,911
In Stock
1 : $0.48000
Bulk
Bulk
Active270 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
EEU-FR Series 0.500" (12.70mm)
EEU-FR1A271
CAP ALUM 270UF 20% 10V RADIAL
Panasonic Electronic Components
6,046
In Stock
1 : $0.56000
Bulk
Bulk
Active270 µF±20%10 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose318.5 mA @ 120 Hz455 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.500" (12.70mm)-Through HoleRadial, Can
3,514
In Stock
1 : $1.38000
Cut Tape (CT)
500 : $0.58250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 µF±20%50 V180mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive435.5 mA @ 120 Hz670 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
FC Series
EEU-FC1C271
CAP ALUM 270UF 20% 16V RADIAL
Panasonic Electronic Components
2,033
In Stock
1 : $0.62000
Bulk
Bulk
Active270 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360.8 mA @ 120 Hz555 mA @ 100 kHz117 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
ZLH Series, 8x16
35ZLH270MEFC8X16
CAP ALUM 270UF 20% 35V RADIAL
Rubycon
15,701
In Stock
1 : $0.68000
Bulk
Bulk
Active270 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose625 mA @ 120 Hz1.25 A @ 100 kHz45 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.689" (17.50mm)-Through HoleRadial, Can
PJ Series 16.50mm
UPJ1E271MPD6
CAP ALUM 270UF 20% 25V RADIAL
Nichicon
1,607
In Stock
1 : $0.76000
Bulk
Bulk
Not For New Designs270 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose525 mA @ 120 Hz700 mA @ 10 kHz180 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.650" (16.50mm)-Through HoleRadial, Can
EEU-FR Series 0.551" (14.00mm)
EEU-FR1V271L
CAP ALUM 270UF 20% 35V RADIAL
Panasonic Electronic Components
11,789
In Stock
1 : $0.89000
Bulk
Bulk
Active270 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose868 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
ESY106M035AB2AA
ESY277M050AH4AA
CAP ALUM 270UF 20% 50V RADIAL
KEMET
3,912
In Stock
1 : $0.89000
Box
Box
Active270 µF±20%50 V30mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.106 A @ 120 Hz1.58 A @ 100 kHz30 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
UPJ Series 21mm
UPJ1E271MPD
CAP ALUM 270UF 20% 25V RADIAL
Nichicon
1,352
In Stock
1 : $0.97000
Bulk
Bulk
Not For New Designs270 µF±20%25 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose560 mA @ 120 Hz750 mA @ 10 kHz150 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.827" (21.00mm)-Through HoleRadial, Can
ZLH Series 10mm
50ZLH270MEFC10X20
CAP ALUM 270UF 20% 50V RADIAL
Rubycon
22,567
In Stock
1 : $1.05000
Bulk
Bulk
Active270 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose790 mA @ 120 Hz1.58 A @ 100 kHz30 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLH Series
63ZLH270MEFC10X20
CAP ALUM 270UF 20% 63V RADIAL
Rubycon
1,541
In Stock
1 : $1.09000
Bulk
Bulk
Active270 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose600 mA @ 120 Hz-78 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
HE12 SERIES
UHE1H271MHD6
CAP ALUM 270UF 20% 50V RADIAL
Nichicon
22,607
In Stock
1 : $1.18000
Bulk
Bulk
Not For New Designs270 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose882 mA @ 120 Hz1.26 A @ 100 kHz61 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.591" (15.00mm)-Through HoleRadial, Can
KZN SERIES 10x21.5mm
EKZN630ELL271MJ20S
CAP ALUM 270UF 20% 63V RADIAL
Chemi-Con
3,593
In Stock
1 : $1.38000
Bulk
Bulk
Active270 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose785 mA @ 120 Hz1.57 A @ 100 kHz45 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
ZLH SERIES
100ZLH270MEFC12.5X30
CAP ALUM 270UF 20% 100V RADIAL
Rubycon
1,994
In Stock
1 : $1.96000
Bulk
Bulk
Active270 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose975 mA @ 120 Hz1.95 A @ 100 kHz51 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.260" (32.00mm)-Through HoleRadial, Can
KZN SERIES 12.5x31.5mm
EKZN101ELL271MK30S
CAP ALUM 270UF 20% 100V RADIAL
Chemi-Con
28,920
In Stock
1 : $2.62000
Bulk
Bulk
Active270 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz2.4 A @ 100 kHz33 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.240" (31.50mm)-Through HoleRadial, Can
1,014
In Stock
1 : $3.41000
Bulk
Bulk
Active270 µF±20%200 V737mOhm3000 Hrs @ 105°C-25°C ~ 105°C--General Purpose---0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
LGU2C271MELY
LGU2C271MELY
CAP ALUM 270UF 20% 160V SNAP
Nichicon
9,204
In Stock
1 : $3.90000
Bulk
Bulk
Active270 µF±20%160 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.1 A @ 120 Hz1.65 A @ 50 kHz-0.394" (10.00mm)0.787" Dia (20.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 2,314

270 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.