Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,977 In Stock | 1 : $1.99000 Cut Tape (CT) 500 : $0.88882 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 490 mA @ 120 Hz | 980 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
70,276 In Stock | 1 : $2.23000 Bulk | Bulk | Active | 47 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 390 mA @ 120 Hz | 975 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
3,844 In Stock | 1 : $4.16000 Bulk | Bulk | Active | 220 µF | ±20% | 250 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.22 A @ 120 Hz | 1.83 A @ 10 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,104 In Stock | 1 : $4.52000 Bulk | Bulk | Active | 220 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.16 A @ 120 Hz | 2.32 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
82,522 In Stock 23,200 Factory | 1 : $5.17000 Bulk | Bulk | Active | 330 µF | ±20% | 250 V | 502mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 1.68 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,609 In Stock | 1 : $5.87000 Bulk | Bulk | Active | 330 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.53 A @ 120 Hz | 3.06 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
1,341 In Stock | 1 : $6.43000 Bulk | Bulk | Active | 470 µF | ±20% | 250 V | 39mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.1 A @ 120 Hz | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,832 In Stock | 1 : $6.99000 Bulk | Bulk | Active | 680 µF | ±20% | 250 V | 244mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.38 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,042 In Stock | 1 : $7.34000 Bulk | Bulk | Active | 470 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.1 A @ 120 Hz | 3.15 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,641 In Stock | 1 : $8.63000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | 149mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.84 A @ 120 Hz | 4.06 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,480 In Stock | 1 : $9.55000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | 149mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.84 A @ 120 Hz | 4.06 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
13,240 In Stock | 1 : $12.66000 Bulk | Bulk | Active | 1500 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3.5 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,353 In Stock | 1 : $14.72000 Bulk | Bulk | Active | 470 µF | ±20% | 250 V | 505mOhm @ 100Hz | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.58 A @ 120 Hz | - | 400 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,133 In Stock | 1 : $21.35000 Bulk | Bulk | Active | 2200 µF | ±20% | 250 V | 98mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.7 A @ 120 Hz | 5.15 A @ 20 kHz | - | - | 1.575" Dia (40.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
296 In Stock | 1 : $104.04000 Bulk | Bulk | Active | 26000 µF | ±20% | 250 V | - | 1500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | - | - | - | Chassis Mount | Radial, Can - Screw Terminals | |||
3,281 In Stock | 1 : $0.66000 Cut Tape (CT) 1,000 : $0.19234 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 75 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,751 In Stock | 1 : $0.70000 Cut Tape (CT) 500 : $0.24528 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 10 µF | ±20% | 250 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 105 mA @ 120 Hz | 240 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
3,383 In Stock | 1 : $0.98000 Cut Tape (CT) 500 : $0.33828 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 10 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 74 mA @ 120 Hz | 118.4 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
15,001 In Stock | 1 : $1.05000 Cut Tape (CT) 500 : $0.36008 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 188 mA @ 120 Hz | 470 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
2,850 In Stock | 1 : $1.02000 Cut Tape (CT) 500 : $0.41140 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 22 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 105 mA @ 120 Hz | 120.75 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,366 In Stock | 1 : $1.09000 Cut Tape (CT) 500 : $0.44008 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 4.7 µF | ±20% | 250 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 96 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
8,181 In Stock | 1 : $0.45000 Bulk | Bulk | Active | 2.2 µF | ±20% | 250 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 85 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
4,671 In Stock | 1 : $0.50000 Bulk | Bulk | Active | 1 µF | ±20% | 250 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 34 mA @ 120 Hz | 57.8 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
11,701 In Stock | 1 : $1.22000 Cut Tape (CT) 500 : $0.51320 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 250 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 225 mA @ 120 Hz | 450 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
11,731 In Stock | 1 : $1.22000 Cut Tape (CT) 500 : $0.51738 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 250 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 175 mA @ 120 Hz | 350 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |