Showing
1 - 25
of 6,430
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CY-SERIES-22mm
UCY2D181MHD3TN
CAP ALUM 180UF 20% 200V RADIAL
Nichicon
4,851
In Stock
1 : $4.05000
Cut Tape (CT)
250 : $2.14104
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active180 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose910 mA @ 120 Hz1.82 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)0.846" (21.50mm)-Through HoleRadial, Can
57,402
In Stock
1 : $4.87000
Bulk
Bulk
Active220 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 120 Hz1.4 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
14,675
In Stock
1 : $7.61000
Cut Tape (CT)
75 : $5.27693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy100 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose583 mA @ 120 Hz1.06 A @ 100 kHz--0.709" Dia (18.00mm)0.866" (22.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
LGU & LKG SERIES 22-35mm
LGU2D471MELZ
CAP ALUM 470UF 20% 200V SNAP
Nichicon
34,602
In Stock
1 : $5.23000
Bulk
Bulk
Active470 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz2.25 A @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
13,952
In Stock
1 : $5.57000
Bulk
Bulk
Active330 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.7 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
8,936
In Stock
1 : $6.00000
Bulk
Bulk
Active470 µF±20%200 V423mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.45 A @ 120 Hz2.03 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
25,4mmx35mm Radial Can
ESMQ201VSN102MQ35S
CAP ALUM 1000UF 20% 200V SNAP
United Chemi-Con
4,612
In Stock
1 : $6.27000
Bulk
Bulk
Active1000 µF±20%200 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3.25 A @ 120 Hz4.875 A @ 50 kHz-0.394" (10.00mm)1.000" Dia (25.40mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
GU SERIES 30-35mm
LGU2D102MELB
CAP ALUM 1000UF 20% 200V SNAP
Nichicon
20,130
In Stock
1 : $7.32000
Bulk
Bulk
Active1000 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.3 A @ 120 Hz3.45 A @ 50 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
30mmx47mm Radial Can
EKMQ201VSN182MR45S
CAP ALUM 1800UF 20% 200V SNAP
United Chemi-Con
494
In Stock
1 : $8.72000
Bulk
Bulk
Active1800 µF±20%200 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose3.08 A @ 120 Hz4.62 A @ 50 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
1,332
In Stock
1 : $8.90000
Bulk
Bulk
Active1200 µF±20%200 V166mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.3 A @ 120 Hz3.2 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
1 : $8.63000
Bulk
Bulk
Active1500 µF±20%200 V133mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.8 A @ 120 Hz3.92 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
17,818
In Stock
10,880
Factory
1 : $13.29000
Bulk
Bulk
Active2200 µF±20%200 V90mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.25 A @ 120 Hz7.72 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
1,830
In Stock
1 : $13.69000
Bulk
Bulk
Active1800 µF±20%200 V111mOhm3000 Hrs @ 105°C-25°C ~ 105°C--General Purpose---0.394" (10.00mm)1.378" Dia (35.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
LG Series
LLG2D272MELC45
CAP ALUM 2700UF 20% 200V SNAP
Nichicon
1,780
In Stock
1 : $13.95000
Bulk
Bulk
Active2700 µF±20%200 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.34 A @ 120 Hz6.51 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
5,524
In Stock
1 : $15.12000
Bulk
Bulk
Active2200 µF±20%200 V66mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.12 A @ 120 Hz5.89 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
10,535
In Stock
1 : $17.91000
Bulk
Bulk
Active2700 µF±20%200 V105mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5 A @ 120 Hz7 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
UVY SERIES 6.30mm
UVY2D0R1MED1TD
CAP ALUM 0.1UF 20% 200V RADIAL
Nichicon
4,824
In Stock
1 : $0.56000
Cut Tape (CT)
2,000 : $0.12616
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs0.1 µF±20%200 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 mA @ 120 Hz2.4 mA @ 10 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
PS Series 6.30mm
UPS2D010MED1TD
CAP ALUM 1UF 20% 200V RADIAL
Nichicon
6,581
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.13183
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose17 mA @ 120 Hz27.2 mA @ 10 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
CY Series 10mm
UCY2D220MPD1TD
CAP ALUM 22UF 20% 200V RADIAL
Nichicon
4,538
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.44328
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
LLE Series 6.3
200LLE4R7MEFC6.3X11
CAP ALUM 4.7UF 20% 200V RADIAL
Rubycon
21,057
In Stock
1 : $0.51000
Bulk
Bulk
Active4.7 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose49 mA @ 120 Hz98 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series-8
200LLE10MEFC8X11.5
CAP ALUM 10UF 20% 200V RADIAL
Rubycon
0
In Stock
1 : $0.67000
Bulk
Bulk
Active10 µF±20%200 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose80 mA @ 120 Hz152 mA @ 100 kHz-0.138" (3.50mm)0.315" Dia (8.00mm)0.531" (13.50mm)-Through HoleRadial, Can
PX Series
200PX47MEFC10X20
CAP ALUM 47UF 20% 200V RADIAL
Rubycon
2,989
In Stock
1 : $1.04000
Bulk
Bulk
Active47 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose195 mA @ 120 Hz292.5 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
CY2 Series 26.50mm
UCY2D101MHD1TO
CAP ALUM 100UF 20% 200V RADIAL
Nichicon
4,662
In Stock
1 : $2.76000
Cut Tape (CT)
500 : $1.23418
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose695 mA @ 120 Hz1.39 A @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.043" (26.50mm)-Through HoleRadial, Can
EEU-EB1C102
EEU-EB2D220
CAP ALUM 22UF 20% 200V RADIAL
Panasonic Electronic Components
2,299
In Stock
1 : $1.31000
Bulk
Bulk
Active22 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose258.5 mA @ 120 Hz470 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
UVZ & UHV Series
UVZ2D470MHD
CAP ALUM 47UF 20% 200V RADIAL
Nichicon
5,283
In Stock
1 : $1.34000
Bulk
Bulk
Not For New Designs47 µF±20%200 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose195 mA @ 120 Hz312 mA @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 6,430

200 V Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.