Showing
1 - 25
of 589
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
LS Series
LLS1V183MELB
CAP ALUM 18000UF 20% 35V SNAP
Nichicon
965
In Stock
1 : $7.13000
Bulk
Bulk
Active18000 µF±20%35 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.3 A @ 120 Hz6.095 A @ 50 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
2,875
In Stock
1 : $15.88000
Bulk
Bulk
Active18000 µF±20%63 V23mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.4 A @ 120 Hz10.8 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
LS Series 35mm
LLS1V183MELC
CAP ALUM 18000UF 20% 35V SNAP
Nichicon
1,466
In Stock
1 : $8.73000
Bulk
Bulk
Active18000 µF±20%35 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.71 A @ 120 Hz6.5665 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
471
In Stock
1 : $10.20000
Bulk
Bulk
Active18000 µF±20%50 V26mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.14 A @ 120 Hz8.93 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
E36D750MLN183TC79U
E36D750MLN183TC79U
CAP ALUM 18000UF 75V SCREW
United Chemi-Con
403
In Stock
1 : $37.26000
Bulk
Bulk
Active18000 µF-10%, +50%75 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---0.875" (22.22mm)2.000" Dia (50.80mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
HE10 SERIES
UHE0J183MHD
CAP ALUM 18000UF 20% 6.3V RADIAL
Nichicon
2,384
In Stock
1 : $5.55000
Bulk
Bulk
Not For New Designs18000 µF±20%6.3 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.424 A @ 120 Hz4.28 A @ 100 kHz12 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.575" (40.00mm)-Through HoleRadial, Can
LLS & LKX Series 35x52mm
LLS1H183MELC
CAP ALUM 18000UF 20% 50V SNAP
Nichicon
800
In Stock
1 : $13.18000
Bulk
Bulk
Active18000 µF±20%50 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.14 A @ 120 Hz8.211 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
GU Series 47x22mm
LGU1C183MELZ
CAP ALUM 18000UF 20% 16V SNAP
Nichicon
250
In Stock
1 : $6.60000
Bulk
Bulk
Active18000 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.98 A @ 120 Hz3.427 A @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
2,463
In Stock
1 : $6.76000
Bulk
Bulk
Active18000 µF±20%16 V41mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.5 A @ 120 Hz4.03 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B41252A 35mm dia.
B41252A7189M000
CAP ALUM 18000UF 20% 35V SNAP
EPCOS - TDK Electronics
1,362
In Stock
1 : $9.18000
Bulk
Bulk
Active18000 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.52 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LGY Series 37mm
LGY1E183MELC35
CAP ALUM 18000UF 20% 25V SNAP
Nichicon
146
In Stock
1 : $9.74000
Bulk
Bulk
Active18000 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.1 A @ 120 Hz3.565 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
WCAP-ATG8
860010281031
CAP ALUM 18000UF 20% 10V RADIAL
Würth Elektronik
150
In Stock
1 : $6.77000
Tray
Tray
Active18000 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.41 A @ 120 Hz4.3648 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.693" (43.00mm)-Through HoleRadial, Can
40
In Stock
1 : $142.91000
Bulk
Bulk
Active18000 µF-10%, +75%100 V18mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10.5 A @ 120 Hz13.65 A @ 10 kHz--2.000" Dia (50.80mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
34
In Stock
1 : $151.46000
Bulk
Bulk
Active18000 µF-10%, +50%160 V14.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14.8 A @ 120 Hz16.576 A @ 10 kHz-0.875" (22.23mm)2.000" Dia (50.80mm)5.687" (144.45mm)-Chassis MountRadial, Can - Screw Terminals
WCAP-ATG5
860020281032
CAP ALUM 18000UF 20% 10V RADIAL
Würth Elektronik
153
In Stock
1 : $8.79000
Cut Tape (CT)
200 : $6.52675
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active18000 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.205 A @ 120 Hz2.8224 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.476" (37.50mm)-Through HoleRadial, Can
90
In Stock
1 : $27.82000
Bulk
Bulk
Active18000 µF±20%63 V23mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose5.4 A @ 120 Hz6.2 A @ 20 kHz--1.575" Dia (40.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
CAP ALUM 18000UF 20% 200V SCREW
E36D201HPN183MEB7U
CAP ALUM 18000UF 20% 200V SCREW
United Chemi-Con
29
In Stock
1 : $81.42000
Bulk
Bulk
Active18000 µF±20%200 V12.4mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19.64 A @ 120 Hz27.496 A @ 3 kHz-1.252" (31.80mm)3.000" Dia (76.20mm)4.625" (117.48mm)-Chassis MountRadial, Can - Screw Terminals
53
In Stock
4
Factory
1 : $91.56000
Bulk
Bulk
Active18000 µF-10%, +75%50 V34mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.8 A @ 120 Hz8.84 A @ 10 kHz-0.875" (22.22mm)2.000" Dia (50.80mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
63
In Stock
1 : $114.41000
Bulk
Bulk
Active18000 µF-10%, +50%100 V13mOhm @ 120Hz5000 Hrs @ 95°C-40°C ~ 95°CPolar-General Purpose---1.125" (28.58mm)2.500" Dia (63.50mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
LS SERIES 35
LLS1E183MELC
CAP ALUM 18000UF 20% 25V SNAP
Nichicon
55
In Stock
1 : $6.70000
Bulk
Bulk
Active18000 µF±20%25 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.68 A @ 120 Hz5.382 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
GY Series 52mm
LGY1C183MELZ50
CAP ALUM 18000UF 20% 16V SNAP
Nichicon
42
In Stock
1 : $6.81000
Bulk
Bulk
Active18000 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3 A @ 120 Hz3.45 A @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
LGY Series 42mm
LGY1C183MELA40
CAP ALUM 18000UF 20% 16V SNAP
Nichicon
38
In Stock
1 : $7.06000
Bulk
Bulk
Active18000 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3 A @ 120 Hz3.45 A @ 50 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
USG Series
35USG18000MEFCSN35X35
CAP ALUM 18000UF 20% 35V SNAP
Rubycon
51
In Stock
1 : $9.98000
Bulk
Bulk
Active18000 µF±20%35 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.7 A @ 120 Hz6.555 A @ 100 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
USG Series
50USG18000MEFCSN35X45
CAP ALUM 18000UF 20% 50V SNAP
Rubycon
16
In Stock
1 : $12.07000
Bulk
Bulk
Active18000 µF±20%50 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.71 A @ 120 Hz7.717 A @ 100 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
NC90 SERIES
LNC2V183MSEJ
CAP ALUM 18000UF 20% 350V SCREW
Nichicon
7
In Stock
1 : $172.32000
Bulk
Bulk
Active18000 µF±20%350 V-5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose39.2 A @ 120 Hz54.88 A @ 10 kHz-1.252" (31.80mm)3.543" Dia (90.00mm)6.614" (168.00mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 25
of 589

18000 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.