1800 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,405 In Stock | 1 : $2.91000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.68 A @ 120 Hz | 3.35 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
8,341 In Stock | 1 : $13.85000 Bulk | Bulk | Active | 1800 µF | ±20% | 200 V | 111mOhm | 3000 Hrs @ 105°C | -25°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
498 In Stock | 1 : $26.80000 Bulk | Bulk | Active | 1800 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.98 A @ 120 Hz | 5.97 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,208 In Stock | 1 : $1.50000 Cut Tape (CT) 500 : $0.59916 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1800 µF | ±20% | 10 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.432 A @ 120 Hz | 1.79 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,728 In Stock | 1 : $1.56000 Bulk | Bulk | Active | 1800 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.35 A @ 120 Hz | 2.25 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
4,091 In Stock | 1 : $1.57000 Bulk | Bulk | Active | 1800 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.744 A @ 120 Hz | 2.18 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,887 In Stock | 1 : $1.73000 Bulk | Bulk | Active | 1800 µF | ±20% | 25 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.614 A @ 120 Hz | 2.69 A @ 100 kHz | 16 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,845 In Stock | 1 : $1.83000 Bulk | Bulk | Active | 1800 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.976 A @ 120 Hz | 2.47 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,412 In Stock | 1 : $2.68000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.056 A @ 120 Hz | 3.82 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,498 In Stock | 1 : $2.82000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.044 A @ 120 Hz | 2.555 A @ 100 kHz | 22 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,305 In Stock | 1 : $3.00000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.344 A @ 120 Hz | 2.93 A @ 100 kHz | 21 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
16,023 In Stock | 1 : $3.23000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.992 A @ 120 Hz | 2.49 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
15,305 In Stock | 1 : $3.47000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.722 A @ 120 Hz | 2.87 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
10,578 In Stock | 1 : $4.26000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.908 A @ 120 Hz | 3.635 A @ 100 kHz | 21 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
7,995 In Stock | 1 : $5.37000 Bulk | Bulk | Active | 1800 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.564 A @ 120 Hz | 3.205 A @ 100 kHz | 25 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
2,351 In Stock | 1 : $5.59000 Bulk | Bulk | Active | 1800 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
585 In Stock | 1 : $8.72000 Cut Tape (CT) 100 : $6.75760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1800 µF | ±20% | 35 V | - | 6000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.14 A @ 100 Hz | 1.75 A @ 100 kHz | 35 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.709" L x 0.709" W (18.00mm x 18.00mm) | Surface Mount | Radial, Can - SMD | |||
3,791 In Stock | 1 : $10.39000 Bulk | Bulk | Active | 1800 µF | ±20% | 200 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.59 A @ 120 Hz | 6.885 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
599 In Stock | 1 : $18.44000 Bulk | Bulk | Active | 1800 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.72 A @ 120 Hz | 5.58 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
179 In Stock | 1 : $146.28000 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 71mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.6 A @ 100 Hz | 40.1 A @ 10 kHz | - | 1.122" (28.50mm) | 2.622" Dia (66.60mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
1,450 In Stock | 1 : $1.33000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.5 A @ 100 kHz | 19 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,914 In Stock | 1 : $1.34000 Bulk | Bulk | Active | 1800 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.74 A @ 120 Hz | 2.9 A @ 100 kHz | 24 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,194 In Stock | 1 : $1.69000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 16 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.485 A @ 120 Hz | 2.475 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,508 In Stock | 1 : $4.38000 Cut Tape (CT) 500 : $2.06378 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1800 µF | ±20% | 25 V | - | 4000 Hrs @ 125°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.744 A @ 120 Hz | 1.75 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
4,728 In Stock | 1 : $2.80000 Bulk | Bulk | Active | 1800 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.974 A @ 120 Hz | 3.29 A @ 100 kHz | 16 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can |