Showing
1 - 25
of 4,884
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10C
ALC10C102EL400
CAP ALUM 1000UF 20% 400V SNAP
KEMET
727
In Stock
1 : $30.80000
Bulk
Bulk
Active1000 µF±20%400 V120mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5 A @ 100 Hz8.82 A @ 10 kHz78 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP
KEMET
377
In Stock
1 : $70.88000
Bulk
Bulk
Active1000 µF±20%600 V132.3mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.75 A @ 100 Hz11.48 A @ 10 kHz92 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
YXJ Series 10x16
16YXJ1000MT810X16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
148,914
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.26368
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.21 A @ 100 kHz62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
PX Series 10mm
25PX1000MEFCT810X16
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
140,618
In Stock
4,000
Factory
1 : $1.04000
Cut Tape (CT)
500 : $0.35836
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose740 mA @ 120 Hz888 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
VR Series
UVR1V102MHD1TO
CAP ALUM 1000UF 20% 35V RADIAL
Nichicon
5,631
In Stock
1 : $1.42000
Cut Tape (CT)
500 : $0.56826
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.15 A @ 120 Hz1.3225 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
15,521
In Stock
1 : $1.47000
Cut Tape (CT)
500 : $0.59134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
ZLH Series 12.50mm
35ZLH1000MEFCG412.5X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
6,538
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.62542
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
M12 SERIES
ECA-1VM102B
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
3,000
In Stock
500 : $0.64762
Tape & Box (TB)
Tape & Box (TB)
Active1000 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose900 mA @ 120 Hz1.53 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
EEV Series
EEV108M6R3A9MAA
CAP ALUM 1000UF 20% 6.3V SMD
KEMET
116,975
In Stock
1 : $1.59000
Cut Tape (CT)
500 : $0.66956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%6.3 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
10ZLH1000MEFC10X12.5
10ZLH1000MEFC10X12.5
CAP ALUM 1000UF 20% 10V RADIAL
Rubycon
535,793
In Stock
1 : $0.74000
Bulk
Bulk
Active1000 µF±20%10 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose798 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
NHG12-SERIES
ECA-1HHG102B
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
1,754
In Stock
1 : $1.96000
Cut Tape (CT)
500 : $0.87540
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.093 A @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
PX Series
35PX1000MEFC10X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
186,282
In Stock
1 : $1.12000
Bulk
Bulk
Active1000 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose865 mA @ 120 Hz1.038 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
VR Series
UVR1V102MHD
CAP ALUM 1000UF 20% 35V RADIAL
Nichicon
13,348
In Stock
1 : $1.17000
Bulk
Bulk
Not For New Designs1000 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.15 A @ 120 Hz1.3225 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
PS Series 16mm
UPS1H102MHD1TN
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
3,294
In Stock
1 : $2.28000
Cut Tape (CT)
250 : $1.19908
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%50 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.392 A @ 120 Hz1.6 A @ 100 kHz58 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
UVZ & UHV Series
UVZ1V102MHD
CAP ALUM 1000UF 20% 35V RADIAL
Nichicon
27,732
In Stock
1 : $1.34000
Bulk
Bulk
Not For New Designs1000 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose810 mA @ 120 Hz931.5 mA @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
ZL Series
35ZL1000MEFC12.5X25
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
6,788
In Stock
1 : $1.47000
Bulk
Bulk
Active1000 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.662 A @ 120 Hz2.77 A @ 100 kHz18 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1EHG102
CAP ALUM 1000UF 20% 25V RADIAL
Panasonic Electronic Components
17,911
In Stock
1 : $1.55000
Bulk
Bulk
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose680 mA @ 120 Hz782 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLH Series 12.50mm
35ZLH1000MEFC12.5X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
99,803
In Stock
3,000
Factory
1 : $1.58000
Bulk
Bulk
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
ESY13-SERIES
ESY108M035AL4AA
CAP ALUM 1000UF 20% 35V RADIAL
KEMET
8,950
In Stock
1 : $1.59000
Bulk
Bulk
Active1000 µF±20%35 V18mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.0775 A @ 120 Hz2.77 A @ 100 kHz18 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)1.063" (27.00mm)-Through HoleRadial, Can
TLV SERIES 14mm
25TLV1000M12.5X13.5
CAP ALUM 1000UF 20% 25V SMD
Rubycon
10,974
In Stock
1 : $2.73000
Cut Tape (CT)
200 : $1.61685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive660 mA @ 120 Hz1.1 A @ 100 kHz65 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
UVY1H102MHD
UVY1H102MHD
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
23,094
In Stock
1 : $1.68000
Bulk
Bulk
Not For New Designs1000 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.0925 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.984" (25.00mm)-Through HoleRadial, Can
M12 SERIES
ECA-1HM102
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
1,802
In Stock
1 : $1.74000
Bulk
Bulk
Active1000 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.05 A @ 120 Hz1.785 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
NHG12-SERIES
ECA-1VHG102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
5,237
In Stock
1 : $1.88000
Bulk
Bulk
Active1000 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose810 mA @ 120 Hz931.5 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
FM12 SERIES
EEU-FM1V102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
4,295
In Stock
1 : $1.88000
Bulk
Bulk
Active1000 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.393 A @ 120 Hz3.19 A @ 100 kHz15 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
FC12 SERIES
EEU-FC1V102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
27,374
In Stock
1 : $1.96000
Bulk
Bulk
Active1000 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.459 A @ 120 Hz1.945 A @ 100 kHz30 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.984" (25.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 4,884

1000 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.