Showing
1 - 25
of 4,874
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP
KEMET
400
In Stock
1 : $71.18000
Bulk
Bulk
Active1000 µF±20%600 V132mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.75 A @ 100 Hz11.48 A @ 10 kHz92 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
YXJ Series 10x16
16YXJ1000MT810X16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
211,087
In Stock
3,000
Factory
1 : $0.74000
Cut Tape (CT)
500 : $0.25724
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.21 A @ 100 kHz62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
PX Series 10mm
25PX1000MEFCT810X16
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
142,494
In Stock
500
Factory
1 : $1.01000
Cut Tape (CT)
500 : $0.34962
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose740 mA @ 120 Hz888 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLH Series 12.50mm
35ZLH1000MEFCG412.5X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
29,694
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.61018
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
10ZLH1000MEFC10X12.5
10ZLH1000MEFC10X12.5
CAP ALUM 1000UF 20% 10V RADIAL
Rubycon
548,171
In Stock
1 : $0.73000
Bulk
Bulk
Active1000 µF±20%10 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose798 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
M12 SERIES
ECA-1HM102B
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
15,889
In Stock
1 : $1.89000
Cut Tape (CT)
500 : $0.79650
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.05 A @ 120 Hz1.785 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
PX Series
35PX1000MEFC10X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
194,027
In Stock
1 : $1.10000
Bulk
Bulk
Active1000 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose865 mA @ 120 Hz1.038 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
PS Series 16mm
UPS1H102MHD1TN
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
10,390
In Stock
1 : $2.22000
Cut Tape (CT)
250 : $1.16984
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%50 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.392 A @ 120 Hz1.6 A @ 100 kHz58 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ZL Series
35ZL1000MEFC12.5X25
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
17,426
In Stock
1 : $1.44000
Bulk
Bulk
Active1000 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.662 A @ 120 Hz2.77 A @ 100 kHz18 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
ZLH Series 12.50mm
35ZLH1000MEFC12.5X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
134,631
In Stock
1,000
Factory
1 : $1.54000
Bulk
Bulk
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
UVY1H102MHD
UVY1H102MHD
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
29,916
In Stock
1 : $1.64000
Bulk
Bulk
Not For New Designs1000 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.0925 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.984" (25.00mm)-Through HoleRadial, Can
B41858 SERIES 16x27mm
B41858C7108M000
CAP ALUM 1000UF 20% 35V RADIAL
EPCOS - TDK Electronics
2,767
In Stock
1 : $1.65000
Bulk
Bulk
Active1000 µF±20%35 V41mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive-2.028 A @ 100 kHz34 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
NHG12-SERIES
ECA-1VHG102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
13,462
In Stock
1 : $1.84000
Bulk
Bulk
Active1000 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose810 mA @ 120 Hz931.5 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
FC12 SERIES
EEU-FC1V102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
35,319
In Stock
1 : $1.91000
Bulk
Bulk
Active1000 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.459 A @ 120 Hz1.945 A @ 100 kHz30 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.984" (25.00mm)-Through HoleRadial, Can
PW Series
UPW1V102MHD
CAP ALUM 1000UF 20% 35V RADIAL
Nichicon
2,076
In Stock
1 : $1.94000
Bulk
Bulk
Active1000 µF±20%35 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.463 A @ 120 Hz1.95 A @ 100 kHz30 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.984" (25.00mm)-Through HoleRadial, Can
168,569
In Stock
1 : $2.42000
Bulk
Bulk
Active1000 µF±20%63 V149.2mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.45 A @ 120 Hz2.03 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.043" (26.50mm)-Through HoleRadial, Can
HE18 SERIES
UHE1V102MHD6
CAP ALUM 1000UF 20% 35V RADIAL
Nichicon
27,589
In Stock
1 : $2.68000
Bulk
Bulk
Not For New Designs1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.658 A @ 120 Hz2.21 A @ 100 kHz43 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.591" (15.00mm)-Through HoleRadial, Can
FC Series
EEU-FC1H102L
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
10,195
In Stock
1 : $2.92000
Bulk
Bulk
Active1000 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.943 A @ 120 Hz2.59 A @ 100 kHz30 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.575" (40.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE1H102MHD6
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
8,809
In Stock
1 : $2.95000
Bulk
Bulk
Not For New Designs1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose-2.555 A @ 100 kHz25 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.984" (25.00mm)-Through HoleRadial, Can
UHW Series 33.50mm
UHW1H102MHD
CAP ALUM 1000UF 20% 50V RADIAL
Nichicon
2,495
In Stock
1 : $3.33000
Bulk
Bulk
Not For New Designs1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.1 A @ 120 Hz3.5 A @ 100 kHz20 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.319" (33.50mm)-Through HoleRadial, Can
VR Series
UVR2A102MHD
CAP ALUM 1000UF 20% 100V RADIAL
Nichicon
4,575
In Stock
1 : $3.73000
Bulk
Bulk
Not For New Designs1000 µF±20%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.38 A @ 120 Hz1.587 A @ 10 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
13,386
In Stock
1 : $4.05000
Bulk
Bulk
Active1000 µF±20%35 V232.1mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose980 mA @ 120 Hz1.3524 A @ 50 kHz--0.512" Dia x 1.024" L (13.00mm x 26.00mm)--Through HoleAxial, Can
12,665
In Stock
1 : $4.52000
Bulk
Bulk
Active1000 µF±20%100 V265mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.02 A @ 120 Hz2.53 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
PW Series
UPW2A102MHD
CAP ALUM 1000UF 20% 100V RADIAL
Nichicon
4,509
In Stock
1 : $5.07000
Bulk
Bulk
Not For New Designs1000 µF±20%100 V-8000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.14 A @ 120 Hz1.52 A @ 100 kHz47 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.575" (40.00mm)-Through HoleRadial, Can
20,665
In Stock
2,850
Factory
1 : $5.11000
Bulk
Bulk
Active1000 µF±20%50 V198.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.13 A @ 120 Hz1.5594 A @ 50 kHz--0.630" Dia x 1.181" L (16.00mm x 30.00mm)--Through HoleAxial, Can
Showing
1 - 25
of 4,874

1000 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.