Showing
of 3,177
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
264,866
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.10492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
526,474
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.11561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz60 mA @ 100 kHz3 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
185,037
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.11567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
78,703
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.11872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive30 mA @ 120 Hz51 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
99,041
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.13235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive67.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
65,757
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.13235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive67.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1E100MCL1GB
CAP ALUM 10UF 20% 25V SMD
Nichicon
37,034
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.13694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose23 mA @ 120 Hz34.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
1,450
In Stock
1 : $0.56000
Cut Tape (CT)
2,000 : $0.14151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CBi-PolarAEC-Q200Automotive25 mA @ 120 Hz42.5 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
87,087
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.14550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive71.25 mA @ 120 Hz95 mA @ 100 kHz1.8 Ohms-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
8,745
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.17740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V2.3Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive55.25 mA @ 120 Hz85 mA @ 100 kHz--0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
51,603
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.18774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V19.89Ohm @ 120Hz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose75 mA @ 120 Hz150 mA @ 100 kHz760 mOhms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
82,710
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.20444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive63.75 mA @ 120 Hz85 mA @ 100 kHz1.52 Ohms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
44,274
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.21290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive123.8 mA @ 120 Hz165 mA @ 100 kHz880 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
29,736
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.24975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive50 mA @ 120 Hz85 mA @ 10 kHz--0.315" Dia (8.00mm)0.244" (6.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CS SERIES 22mm
UCS2G100MPD1TD
CAP ALUM 10UF 20% 400V RADIAL
Nichicon
11,956
In Stock
1 : $1.54000
Cut Tape (CT)
500 : $0.64816
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%400 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose175 mA @ 120 Hz350 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
BXC SERIES 10x22mm
450BXC10MEFC10X20
CAP ALUM 10UF 20% 450V RADIAL
Rubycon
169,193
In Stock
1 : $0.95000
Bulk
Bulk
Active10 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose99 mA @ 120 Hz330 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
EE Series 0.394" Dia (10.00mm)
EEU-EE2W100U
CAP ALUM 10UF 20% 450V RADIAL
Panasonic Electronic Components
5,613
In Stock
1 : $1.21000
Bulk
Bulk
Active10 µF±20%450 V-8000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115.5 mA @ 120 Hz330 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1VM100I
CAP ALUM 10UF 20% 35V RADIAL
Panasonic Electronic Components
12,220
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.05914
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose60 mA @ 120 Hz102 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
ESK Series .197
ESK106M063AC3FA
CAP ALUM 10UF 20% 63V RADIAL
KEMET
10,831
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.06444
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose70 mA @ 120 Hz105 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
M5 SERIES
ECA-1EM100I
CAP ALUM 10UF 20% 25V RADIAL
Panasonic Electronic Components
6,868
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.06586
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-85 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
YXF Series, 5x11
63YXF10MEFCT15X11
CAP ALUM 10UF 20% 63V RADIAL
Rubycon
9,430
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.07098
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs10 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose36.54 mA @ 120 Hz87 mA @ 100 kHz2.3 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXF Series, 5x11
63YXF10MEFCTA5X11
CAP ALUM 10UF 20% 63V RADIAL
Rubycon
10,590
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07266
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs10 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose36.54 mA @ 120 Hz87 mA @ 100 kHz2.3 Ohms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESS Series
ESS106M063AE2EA
CAP ALUM 10UF 20% 63V RADIAL
KEMET
18,418
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.07289
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%63 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz75 mA @ 10 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.335" (8.50mm)-Through HoleRadial, Can
ESK Series
ESK106M100AE3EA
CAP ALUM 10UF 20% 100V RADIAL
KEMET
20,435
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.07411
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose75 mA @ 120 Hz112.5 mA @ 10 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
M5 SERIES
ECA-1JM100I
CAP ALUM 10UF 20% 63V RADIAL
Panasonic Electronic Components
56,669
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.07449
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose70 mA @ 120 Hz119 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
Showing
of 3,177

10 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.