10 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157,988 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.10713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 28 mA @ 120 Hz | 47.6 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
192,480 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.11052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 18 mA @ 120 Hz | 27 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
459,844 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.11805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 45 mA @ 120 Hz | 60 mA @ 100 kHz | 3 Ohms | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
156,104 In Stock | 1 : $0.52000 Cut Tape (CT) 2,000 : $0.11811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 22 mA @ 120 Hz | 37.4 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
45,606 In Stock | 1 : $0.46000 Cut Tape (CT) 1,000 : $0.12122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 51 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
71,294 In Stock | 1 : $0.55000 Cut Tape (CT) 2,000 : $0.13514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 67.5 mA @ 120 Hz | 90 mA @ 100 kHz | 1.35 Ohms | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
39,926 In Stock | 1 : $0.55000 Cut Tape (CT) 2,000 : $0.13514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 67.5 mA @ 120 Hz | 90 mA @ 100 kHz | 1.35 Ohms | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
7,250 In Stock | 1 : $0.58000 Cut Tape (CT) 2,000 : $0.14449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | AEC-Q200 | Automotive | 25 mA @ 120 Hz | 42.5 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
120,947 In Stock | 1 : $0.56000 Cut Tape (CT) 1,000 : $0.14856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 71.25 mA @ 120 Hz | 95 mA @ 100 kHz | 1.8 Ohms | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
90,731 In Stock | 1 : $0.30000 Cut Tape (CT) 1,000 : $0.16566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 25 mA @ 120 Hz | 37.5 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
57,531 In Stock | 1 : $0.65000 Cut Tape (CT) 1,000 : $0.17000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 63.75 mA @ 120 Hz | 85 mA @ 100 kHz | 1.52 Ohms | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
79,397 In Stock | 1 : $0.61000 Cut Tape (CT) 1,000 : $0.17909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 123.8 mA @ 120 Hz | 165 mA @ 100 kHz | 880 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
96,493 In Stock | 1 : $0.65000 Cut Tape (CT) 1,000 : $0.18798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | 19.89Ohm @ 120Hz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 150 mA @ 100 kHz | 760 mOhms | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
19,251 In Stock | 1 : $0.86000 Cut Tape (CT) 1,000 : $0.25502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 50 mA @ 120 Hz | 85 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
24,930 In Stock | 1 : $0.98000 Cut Tape (CT) 1,000 : $0.32833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 80 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 45 mA @ 120 Hz | 60 mA @ 100 kHz | 2.4 Ohms | - | 0.315" Dia (8.00mm) | 0.256" (6.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
10,811 In Stock | 1 : $1.40000 Cut Tape (CT) 500 : $0.59024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 100 V | 1.3Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 45.5 mA @ 120 Hz | 70 mA @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,010 In Stock | 1 : $1.54000 Cut Tape (CT) 500 : $0.64896 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 400 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 175 mA @ 120 Hz | 350 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
166,753 In Stock | 1 : $0.89000 Bulk | Bulk | Active | 10 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 99 mA @ 120 Hz | 330 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
6,803 In Stock | 1 : $2.03000 Cut Tape (CT) 400 : $1.06910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 45 mA @ 120 Hz | - | - | - | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,257 In Stock | 1 : $1.22000 Bulk | Bulk | Active | 10 µF | ±20% | 400 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 150.5 mA @ 120 Hz | 430 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
58,274 In Stock | 1 : $1.87000 Bulk | Bulk | Active | 10 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 325 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
5,206 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.05154 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 70 mA @ 120 Hz | 105 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
38,772 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.06018 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 65 mA @ 120 Hz | 97.5 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
9,779 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.06039 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 102 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
3,517 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.06039 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 51 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can |