CAD | USD

Showing
7
of 7
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
CAP TANT POLY 22UF 6.3V 0603
CAP TANT POLY 22UF 6.3V 0603
$1.0800012,000Samsung Electro-Mechanics1
1276-7099-2-ND
1276-7099-1-ND
1276-7099-6-ND
PCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22µF±20%6.3V-300mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount0603 (1608 Metric)0.063"" L x 0.031"" W (1.60mm x 0.80mm)0.039"" (1.00mm)-J-General Purpose
CAP TANT POLY 47UF 6.3V 0805
CAP TANT POLY 47UF 6.3V 0805
$1.2100012,000Samsung Electro-Mechanics1
1276-7094-2-ND
1276-7094-1-ND
1276-7094-6-ND
PCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47µF±20%6.3V-150mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount0805 (2012 Metric)0.079"" L x 0.049"" W (2.00mm x 1.25mm)0.039"" (1.00mm)-R-General Purpose
CAP TANT POLY 47UF 0805
CAP TANT POLY 47UF 0805
$1.4500011,750Samsung Electro-Mechanics1
1276-7093-2-ND
1276-7093-1-ND
1276-7093-6-ND
PCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47µF±20%----55°C ~ 105°C-Surface Mount0805 (2012 Metric)0.079"" L x 0.049"" W (2.00mm x 1.25mm)0.035"" (0.90mm)-N-General Purpose
CAP TANT POLY 4.7UF
CAP TANT POLY 4.7UF
$2.5800012,000Samsung Electro-Mechanics1
1276-7097-2-ND
1276-7097-1-ND
1276-7097-6-ND
PBL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7µF±20%--500mOhm @ 100kHz--Surface Mount----R-General Purpose
CAP TANT POLY 47UF 6.3V 0805
CAP TANT POLY 47UF 6.3V 0805
$1.170000Samsung Electro-Mechanics1
1276-7095-2-ND
1276-7095-1-ND
1276-7095-6-ND
PCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47µF±20%6.3V-200mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount0805 (2012 Metric)0.079"" L x 0.049"" W (2.00mm x 1.25mm)0.035"" (0.90mm)-N-General Purpose
CAP TANT POLY 47UF 6.3V 0805
CAP TANT POLY 47UF 6.3V 0805
Discontinued at Digi-Key0Samsung Electro-Mechanics-
1276-7096-2-ND
1276-7096-1-ND
1276-7096-6-ND
PCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key47µF±20%6.3V-200mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount0805 (2012 Metric)0.079"" L x 0.049"" W (2.00mm x 1.25mm)0.031"" (0.80mm)-O-General Purpose
CAP TANT POLY 1UF 0805
CAP TANT POLY 1UF 0805
Discontinued at Digi-Key0Samsung Electro-Mechanics-
1276-7098-2-ND
1276-7098-1-ND
1276-7098-6-ND
PCF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key1µF±20%--500mOhm @ 100kHz-55°C ~ 105°C-Surface Mount0805 (2012 Metric)0.079"" L x 0.049"" W (2.00mm x 1.25mm)0.035"" (0.90mm)-N-General Purpose
Showing
7
of 7