- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : $7.76000 Bulk | Bulk | Active | 20 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 5.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 0.953" (24.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
28 In Stock | 1 : $7.35000 Bulk | Bulk | Active | 12 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 10.7 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
502 In Stock | 1 : $3.67000 Bulk | Bulk | Active | 5.6 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 12.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.827" W (32.00mm x 21.00mm) | 0.500" (12.70mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
180 In Stock | 1 : $4.79000 Bulk | Bulk | Active | 7.5 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 7.3 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 1.220" W (32.00mm x 31.00mm) | 0.756" (19.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1 In Stock | 1 : $13.49000 Bulk | Bulk | Active | 22 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 4.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
402 In Stock | 1 : $2.75000 Bulk | Bulk | Active | 1 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 29.6 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.827" W (32.00mm x 21.00mm) | 0.500" (12.70mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
22 In Stock | 1 : $3.53000 Bulk | Bulk | Active | 2.5 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 16.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.945" W (32.00mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
8 In Stock | 1 : $6.60000 Bulk | Bulk | Active | 15 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 6.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 0.953" (24.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
9 In Stock | 1 : $4.65000 Bulk | Bulk | Active | 8 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 9.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.945" W (32.00mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
432 In Stock | 1 : $5.84000 Bulk | Bulk | Active | 2.6 µF | ±5% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 23.7 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
14 In Stock | 1 : $4.54000 Bulk | Bulk | Active | 2.8 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 11.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 1.220" W (32.00mm x 31.00mm) | 0.756" (19.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
350 In Stock | 1 : $25.07000 Box | Box | Active | 65 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 2.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.571" (65.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
201 In Stock | 1 : $5.41000 Bulk | Bulk | Active | 15 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 5.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 1.220" W (32.00mm x 31.00mm) | 0.756" (19.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
47 In Stock | 1 : $4.97000 Bulk | Bulk | Active | 3.5 µF | ±5% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 17.6 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
14 In Stock | 1 : $5.26000 Bulk | Bulk | Active | 3 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 18.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
2 In Stock | 1 : $7.47000 Bulk | Bulk | Active | 8 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 7.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.693" W (42.00mm x 43.00mm) | 0.992" (25.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
292 In Stock | 1 : $6.02000 Bulk | Bulk | Active | 16 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 8.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
43 In Stock | 1 : $12.08000 Bulk | Bulk | Active | 45 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.693" W (42.00mm x 43.00mm) | 0.992" (25.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
159 In Stock | 1 : $2.75000 Bulk | Bulk | Active | 2.7 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.827" W (32.00mm x 21.00mm) | 0.500" (12.70mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1 In Stock | 1 : $3.82000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 10.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
155 In Stock | 1 : $17.87000 Bulk | Bulk | Active | 60 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 3.4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
234 In Stock | 1 : $11.83000 Bulk | Bulk | Active | 40 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 3.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
8 In Stock | 1 : $15.49000 Bulk | Bulk | Active | 55 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 4.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
125 In Stock | 1 : $2.79000 Bulk | Bulk | Active | 1.5 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 17.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
8 In Stock | 1 : $3.91000 Bulk | Bulk | Active | 3.3 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 12.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.