White Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,329 In Stock | 1 : $0.91000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.041" (1.04mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 150°C | White | - | - | ||
37,933 In Stock | 1 : $0.96000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.043" (1.09mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
7,231 In Stock | 1 : $1.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
19,702 In Stock | 1 : $1.84000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.085" (2.16mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
8,045 In Stock | 1 : $4.10000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 63/44 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.033" (0.84mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
34,134 In Stock | 1 : $4.24000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 259/40 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
6,991 In Stock | 1 : $8.59000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 665/40 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.121" (3.07mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 150°C | White | - | - | |||
10,351 In Stock | 1 : $9.81000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 665/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.157" (3.99mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
373 In Stock | 1 : $11.86000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 8 AWG | 665/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.195" (4.95mm) | 0.012" (0.30mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
636 In Stock | 1 : $32.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 2 AWG | 665/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.407" (10.34mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 600V | 150°C | White | - | - | |||
1,216 In Stock | 1 : $36.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 4 AWG | 1665/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.318" (8.08mm) | 0.012" (0.30mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
254 In Stock | 1 : $44.54000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
310 In Stock | 1 : $49.72000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
163 In Stock | 1 : $56.08000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
120 In Stock | 1 : $69.92000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
138 In Stock | 1 : $80.43000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | White | ISO 10993, UL Style 1015 | Biological Compatibility | ||
82 In Stock 200 Factory | 1 : $102.48000 Spool | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | White | UL Style 1213 | High Temperature | |||
37 In Stock | 1 : $109.34000 Spool | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.032" (0.81mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | |||
47 In Stock | 1 : $119.76000 Spool | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | |||
235 In Stock | 1 : $128.82000 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | |||
91 In Stock | 1 : $129.75000 Spool | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | White | UL Style 1213 | High Temperature | |||
37 In Stock | 1 : $134.13000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - | |||
40 In Stock | 1 : $150.82000 Spool | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | White | UL Style 1213 | High Temperature | |||
131 In Stock 167 Factory | 1 : $161.25000 Spool | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.024" (0.61mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | White | - | - | |||
85 In Stock 59 Factory | 1 : $163.46000 Spool | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - |