Copper, Bare Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310 In Stock | 1 : $46.23000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Black | - | - | ||
139 In Stock | 1 : $46.23000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Red | - | - | ||
85 In Stock | 1 : $177.26000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | ||
117 In Stock | 1 : $177.26000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
46 In Stock | 1 : $662.63000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
161 In Stock | 1 : $45.83000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
144 In Stock | 1 : $58.47000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | ||
138 In Stock 100 Factory | 1 : $80.01000 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Bare | Polyphenylene Ether (PPE) | 0.040" (1.02mm) | 0.008" (0.20mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Black | - | - | |||
101 In Stock | 1 : $81.53000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
36 In Stock | 1 : $169.91000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 600V | -40°C ~ 105°C | Blue | UL Style 1015/1230 | - | ||
55 In Stock | 1 : $190.63000 Spool | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Bare | Polyphenylene Ether (PPE) | 0.077" (1.96mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Red | - | - | |||
40 In Stock | 1 : $195.93000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 105/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.045" (1.14mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 80°C | White | UL Style 1692/1568 | - | ||
40 In Stock | 1 : $223.12000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
93 In Stock | 1 : $288.66000 Spool | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Bare | Polyphenylene Ether (PPE) | 0.095" (2.41mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Red | - | - | |||
60 In Stock | 1 : $312.61000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 1028/1231 | - | ||
40 In Stock | 1 : $400.58000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1232/1283 | - | ||
8,887 In Stock | 1 : $1.21000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | - | 19/0.0075" | Copper, Bare | Polyvinyl Fluoride (PVF) | 0.059" (1.50mm) | 0.009" (0.23mm) | Enter Number of Meters in Order Quantity | 50V | -40°C ~ 150°C | Black | - | - | ||
86 In Stock | 1 : $177.26000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1015/1230 | - | ||
31 In Stock | 1 : $279.37000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Blue | UL Style 1015/1230 | - | ||
31 In Stock | 1 : $279.37000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | ||
27 In Stock | 1 : $279.37000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Yellow | UL Style 1015/1230 | - | ||
33 In Stock | 1 : $179.59000 Spool | Spool | Active | Test Lead | 33 AWG | 50/50 | Copper, Bare | Fluorinated Ethylene-Propylene (FEP) | 0.015" (0.38mm) | 0.0035" (0.089mm) | 100.0' (30.5m) | 150V | -150°C ~ 150°C | Violet | - | - | |||
29 In Stock | 1 : $679.22000 Spool | - | Spool | Active | Hook-Up | 4 AWG | 19/0.0469" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1232/1283 | - | ||
27 In Stock 41 Factory | 1 : $691.81000 Spool | - | Spool | Active | Hook-Up | 4 AWG | 19/0.0469" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1232/1283 | - | ||
16 In Stock | 1 : $312.61000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1028/1231 | - |