Black Single Conductor Cables (Hook-Up Wire)

Results: 3,402
Manufacturer
Adafruit Industries LLCAgilink MicrowiresAlpha WireBelden Inc.Cal Test ElectronicsCNC TechDaburn ElectronicsDFRobotE-Z-HookHelukabel USAIgusIO Audio Technologies
Series
-100RL10603110111021103110411051106110711081201
Packaging
BagBulkDigi-Spool®, Continuous SpoolRetail PackageSpool
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Cable Type
-Bus BarHook-UpHook-Up, Dual WallHook-Up, Dual Wall, ShieldedHook-Up, ShieldedMicrophoneMicrophone, ShieldedSolar Cable (Photovoltaic)Test LeadWelding
Wire Gauge
0.25mm²0.50mm²0.75mm²1.00mm²1.20mm²1.50mm²2.50mm²4.00mm²1 AWG1/0 AWG2 AWG2/0 AWG
Conductor Strand
7/0.0024"7/0.0028"7/0.0031"7/0.0039"7/0.0047"7/0.0050"7/0.0063"7/0.0079"7/0.0100"7/0.0102"7/0.0126"7/0.0157"
Conductor Material
-Copper Alloy, Silver CoatedCopperCopper, Annealed BareCopper, Annealed TinnedCopper, BareCopper, Nickel CoatedCopper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
-CarolpreneChlorosulfonated Polyethylene (CSPE)ElastomarEthylene Propylene Terpolymer Rubber (EPDM)Ethylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), IrradiatedEthylene-Propylene Rubber (EPR)Fluorinated Ethylene-Propylene (FEP)FluoroelastomarFluoropolymerHigh Density Polyethylene (HDPE)
Jacket (Insulation) Diameter
0.006" (0.16mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.31mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.018" (0.46mm)0.019" (0.50mm)
Jacket (Insulation) Thickness
0.0015" (0.038mm)0.0019" (0.048mm)0.0020" (0.051mm)0.0027" (0.069mm)0.0030" (0.076mm)0.0031" (0.080mm)0.0034" (0.086mm)0.0035" (0.089mm)0.004" (0.09mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)
Length
1.00' (0.30m)3.28' (1.00m)5.00' (1.52m)6.56' (2.00m)10.00' (3.05m)16.40' (5.00m)25.00' (7.62m)32.81' (10.00m)50.00' (15.24m)98.43' (30.00m)100.0' (30.5m)101.7' (31.0m)
Voltage
30V50V150V250V300V500V600/1000V600V750/1300V750V1000V1100V
Operating Temperature
-196°C ~ 200°C-190°C ~ 200°C-150°C ~ 150°C-150°C ~ 300°C-90°C ~ 200°C-90°C ~ 250°C-80°C ~ 105°C-80°C ~ 150°C-80°C ~ 200°C-80°C ~ 80°C-70°C ~ 150°C-70°C ~ 200°C
Ratings
-ASTM B-172 Class KASTM B-172 Class MASTM B-172ASTM B-33ASTM B-8ISO 10993ISO 10993, UL Style 1007/1569ISO 10993, UL Style 1015ISO 10993, UL Style 1015/1230ISO 10993, UL Style 3212ISO 10993, UL Style 3213
Features
-Abrasion ResistantAbrasion Resistant, Chemical ResistantAbrasion Resistant, Oil Resistant, UV ResistantBiological CompatibilityChemical ResistantChemical Resistant, High Temperature, UV ResistantHigh TemperatureHigh Temperature, High VoltageHigh Temperature, Oil ResistantHigh VoltageHigh Voltage, Oil ResistantOil ResistantThermoset Insulation, UV Resistant
Grade
-Military
Qualification
-MIL-DTL-16878/4 Type EMIL-DTL-16878/5 Type EEMIL-DTL-22759/11MIL-DTL-22759/16MIL-I-3930A Type JPMIL-Spec QQ-W-343 and Mil-W-16878MIL-W-16878 Type BMIL-W-16878 Type CMIL-W-16878/1 Type BMIL-W-16878/1MIL-W-16878/4 Type E
Stocking Options
Environmental Options
Media
Marketplace Product
3,402Results
Applied FiltersRemove All

Showing
of 3,402
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED BLACK
1430-24-1-0500-001-1-TS
HOOK-UP STRND 24AWG BLACK
CNC Tech
5,000
In Stock
500 : $0.24406
Spool
-
Spool
ActiveHook-Up24 AWG11/0.0063"Copper, TinnedPoly-Vinyl Chloride (XLPVC), Irradiated0.055" (1.40mm)0.015" (0.38mm)500.0' (152.4m)300V-10°C ~ 105°CBlackUL Style 1430Oil Resistant--
HOOK-UP STRANDED BLACK
3239-24-1-0500-001-1-TS
HOOK-UP STRND 24AWG BLACK
CNC Tech
151,009
In Stock
500 : $0.34218
Spool
-
Spool
ActiveHook-Up24 AWG11/0.0063"Copper, TinnedSilicone Rubber0.075" (1.90mm)0.025" (0.63mm)500.0' (152.4m)3000V-50°C ~ 150°CBlackUL Style 3239High Temperature, Oil Resistant--
HOOK-UP STRANDED BLACK
3071 BK005
HOOK-UP STRND 22AWG BLACK
Alpha Wire
5,700
In Stock
44
Factory
100 : $0.48760
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.094" (2.38mm)0.032" (0.81mm)100.0' (30.5m)600V-20°C ~ 105°CBlackISO 10993, UL Style 1015Biological Compatibility--
HOOK-UP STRANDED BLACK
2671/28BK-1000
HOOK-UP STRND 28AWG BLACK
Daburn Electronics
3,000
In Stock
1,000 : $0.78460
Spool
-
Spool
ActiveHook-Up28 AWG41/44Copper, BarePoly-Vinyl Chloride (PVC)0.035" (0.89mm)0.010" (0.25mm)1000.0' (304.8m)150V-40°C ~ 80°CBlackUL Style 1692/1568---
HOOK-UP STRANDED BLACK
3239-16-1-0500-001-1-TS
HOOK-UP STRND 16AWG BLACK
CNC Tech
6,500
In Stock
500 : $0.82472
Spool
-
Spool
ActiveHook-Up16 AWG26/0.0100"Copper, TinnedSilicone Rubber0.110" (2.79mm)0.025" (0.63mm)500.0' (152.4m)3000V-50°C ~ 150°CBlackUL Style 3239High Temperature, Oil Resistant--
Black Hook-up
9921 0101000
HOOK-UP STRND 22AWG BLACK
Belden Inc.
6,000
In Stock
1,000 : $0.94197
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.062" (1.57mm)0.016" (0.41mm)1000.0' (304.8m)300V-20°C ~ 105°CBlackUL Style 1007/1569---
HOOK-UP STRANDED BLACK
1559 BK001
HOOK-UP STRND 14AWG BLACK
Alpha Wire
3,000
In Stock
1,000 : $1.05419
Spool
-
Spool
ActiveHook-Up14 AWG41/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.106" (2.69mm)0.016" (0.41mm)1000.0' (304.8m)1000V-40°C ~ 80°CBlack---MIL-W-76B Type MW
HOOK-UP STRANDED BLACK
10064-28-1-0500-001-1-TS
HOOK-UP STRND 28AWG 30V BLK FEET
CNC Tech
1,016
In Stock
1 : $1.13000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveHook-Up28 AWG7/0.0047"Copper, TinnedFluorinated Ethylene-Propylene (FEP)0.023" (0.58mm)0.004" (0.09mm)Enter Number of Feet in Order Quantity30V-80°C ~ 105°CBlackUL Style 10064---
Black Hook-up
35616 010500
HOOK-UP STRND 16AWG BLACK
Belden Inc.
14,501
In Stock
500 : $1.14236
Spool
-
Spool
ActiveHook-Up16 AWG26/30Copper, TinnedPolyethylene (XLPE), Irradiated0.122" (3.10mm)0.030" (0.76mm)500.0' (152.4m)600V-BlackUL Style 3173---
Black Hook-up
83045 010100
HOOK-UP STRND 28AWG BLACK
Belden Inc.
2,500
In Stock
100 : $1.42850
Spool
-
Spool
ActiveHook-Up28 AWG7/36Copper, Silver CoatedTetrafluoroethylene (TFE)0.027" (0.69mm)0.006" (0.15mm)100.0' (30.5m)250V200°CBlackUL Style 1371High Temperature-MIL-W-16878/6
Black Hook-up
83005 0101000
HOOK-UP STRND 22AWG BLACK
Belden Inc.
23,000
In Stock
28,000
Factory
1,000 : $1.52096
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, Silver CoatedTetrafluoroethylene (TFE)0.050" (1.27mm)0.010" (0.25mm)1000.0' (304.8m)600V-70°C ~ 200°CBlackUL Style 1213High Temperature-MIL-W-16878/4
1,333
In Stock
1 : $1.80000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up22 AWG19/34Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.043" (1.09mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-22759 and MIL-C-27500
Black Hook-up
39118 0101000
HOOK-UP STRND 18AWG BLACK
Belden Inc.
2,000
In Stock
1,000 : $1.87158
Spool
-
Spool
ActiveHook-Up18 AWG16/30Copper, TinnedPolyphenylene Oxide (PPO)0.069" (1.75mm)0.012" (0.30mm)1000.0' (304.8m)600V-40°C ~ 105°CBlackUL Style 11028---
14,669
In Stock
1 : $1.90000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall22 AWG19/34Copper, TinnedPolyvinylidene Fluoride (PVDF)0.047" (1.19mm)0.0031" (0.080mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-81044 and MIL-C-27500
Black Hook-up
83005 010100
HOOK-UP STRND 22AWG BLACK
Belden Inc.
3,100
In Stock
100 : $1.99770
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, Silver CoatedTetrafluoroethylene (TFE)0.050" (1.27mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°CBlackUL Style 1213High Temperature-MIL-W-16878/4
11,717
In Stock
1 : $2.02000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall20 AWG19/32Copper, TinnedPolyvinylidene Fluoride (PVDF)0.055" (1.40mm)0.0031" (0.080mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-81044 and MIL-C-27500
Black Test Lead
9899 010500
TEST LEAD 18AWG 5000V BLACK
Belden Inc.
500
In Stock
500 : $2.76156
Spool
-
Spool
ActiveTest Lead18 AWG65/36Copper, TinnedPoly-Vinyl Chloride (PVC)0.144" (3.66mm)0.048" (1.22mm)500.0' (152.4m)5000V-BlackUL Style 1855---
Black Hook-up
8869 010100
HOOK-UP STRND 22AWG BLACK
Belden Inc.
28,900
In Stock
100 : $2.80610
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.120" (3.05mm)0.015" (0.38mm)100.0' (30.5m)-80°CBlack-High Voltage--
Black Hook-up
8917 010100
HOOK-UP STRND 16AWG BLACK
Belden Inc.
10,801
In Stock
100 : $3.47380
Spool
-
Spool
ActiveHook-Up16 AWG26/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.123" (3.12mm)0.030" (0.76mm)100.0' (30.5m)600V-30°C ~ 105°CBlackUL Style 1015---
Black Test Lead
8899 010100
TEST LEAD 18AWG BLACK
Belden Inc.
3,000
In Stock
200
Factory
100 : $3.88390
Spool
-
Spool
ActiveTest Lead18 AWG65/36Copper, TinnedRubber0.144" (3.66mm)0.049" (1.24mm)100.0' (30.5m)5000V-40°C ~ 80°CBlack----
Black Hook-up
9912 010100
HOOK-UP STRND 12AWG BLACK
Belden Inc.
800
In Stock
100 : $7.53880
Spool
-
Spool
ActiveHook-Up12 AWG65/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.158" (4.01mm)-100.0' (30.5m)600V-25°C ~ 105°CBlackUL Style 1015---
HOOK-UP STRANDED BLACK
1426-10-1-250-001-1-TS
HOOK-UP STRND 10AWG BLK METER
CNC Tech
2,333
In Stock
1 : $12.30000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveHook-Up10 AWG105/0.0100"Copper, TinnedPoly-Vinyl Chloride (PVC)0.185" (4.70mm)0.033" (0.84mm)Enter Number of Meters in Order Quantity600V-BlackUL Style 1426Oil Resistant--
HOOK-UP STRANDED BLACK
3049 BK005
HOOK-UP STRND 26AWG BLACK 100'
Alpha Wire
132
In Stock
6
Factory
1 : $41.18000
Spool
-
Spool
ActiveHook-Up26 AWG7/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.051" (1.30mm)0.016" (0.41mm)100.0' (30.5m)300V-40°C ~ 105°CBlackISO 10993, UL Style 1007/1569Biological Compatibility--
HOOK-UP STRANDED BLACK
3050 BK005
HOOK-UP STRND 24AWG BLACK 100'
Alpha Wire
506
In Stock
170
Factory
1 : $44.33000
Spool
-
Spool
ActiveHook-Up24 AWG7/32Copper, TinnedPoly-Vinyl Chloride (PVC)0.056" (1.42mm)0.016" (0.41mm)100.0' (30.5m)300V-40°C ~ 105°CBlackISO 10993, UL Style 1007/1569Biological Compatibility--
HOOK-UP SOLID BLACK
3051/1 BK005
HOOK-UP SOLID 22AWG BLACK 100'
Alpha Wire
116
In Stock
1 : $45.91000
Spool
-
Spool
ActiveHook-Up22 AWGSolidCopper, TinnedPoly-Vinyl Chloride (PVC)0.057" (1.45mm)0.016" (0.41mm)100.0' (30.5m)300V-40°C ~ 105°CBlackISO 10993, UL Style 1007/1569Biological Compatibility--
Showing
of 3,402

Black Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.