28 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,844 In Stock | 1 : $0.92000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Black | UL Style 10064 | - | ||
3,403 In Stock | 1 : $0.92000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Orange | UL Style 10064 | - | ||
3,275 In Stock | 1 : $0.92000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Yellow | UL Style 10064 | - | ||
2,941 In Stock | 1 : $0.92000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Blue | UL Style 10064 | - | ||
2,546 In Stock | 1 : $0.92000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Red | UL Style 10064 | - | ||
1,923 In Stock | 1 : $0.92000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | White | UL Style 10064 | - | ||
7,045 In Stock | 1 : $1.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 28 AWG | 7/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.030" (0.76mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
137 In Stock | 1 : $42.89000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.047" (1.19mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
275 In Stock 515 Factory | 1 : $61.88000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | |||
160 In Stock 157 Factory | 1 : $61.88000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | |||
463 In Stock | 1 : $70.96000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Black | - | - | |||
704 In Stock | 1 : $113.74000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | |||
208 In Stock | 1 : $113.74000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | |||
177 In Stock 190 Factory | 1 : $113.74000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | |||
96 In Stock | 1 : $162.63000 Bulk | Bulk | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | |||
115 In Stock | 1 : $168.14000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Red | - | - | |||
118 In Stock | 1 : $168.14000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Black | - | - | |||
59 In Stock 21 Factory | 1 : $168.14000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Blue | - | - | |||
178 In Stock | 1 : $225.95000 Spool | Spool | Active | Hook-Up | 28 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.025" (0.63mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Black | - | - | |||
85 In Stock | 1 : $225.95000 Spool | Spool | Active | Hook-Up | 28 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.025" (0.63mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Red | - | - | |||
60 In Stock 32 Factory | 1 : $258.82000 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Black | - | - | |||
38 In Stock | 1 : $258.82000 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Red | - | - | |||
126 In Stock 198 Factory | 1 : $285.46000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - | |||
80 In Stock 251 Factory | 1 : $285.46000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | |||
41 In Stock 65 Factory | 1 : $285.46000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - |