10 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,998 In Stock | 1 : $9.56000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 665/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.157" (3.99mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | |||
693 In Stock | 1 : $12.45000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Black | UL Style 1426 | Oil Resistant | ||
87 In Stock | 1 : $181.43000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | ||
52 In Stock | 1 : $181.43000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
113 In Stock | 1 : $435.15000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
61 In Stock | 1 : $435.15000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
40 In Stock | 1 : $502.27000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | UL Style 1569/1581 | - | ||
26 In Stock | 1 : $502.33000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | UL Style 1569/1581 | - | ||
66 In Stock | 1 : $626.20000 Spool | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | |||
75 In Stock 65 Factory | 1 : $626.20000 Spool | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | |||
41 In Stock | 1 : $626.20000 Spool | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - | |||
47 In Stock | 1 : $678.22000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
55 In Stock | 1 : $831.77000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 65/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | - | Black | UL Style 1015/1230 | - | ||
27 In Stock 6 Factory | 1 : $1,886.34000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.208" (5.28mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | ||
264 In Stock 501 Factory | 1 : $51.01000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.197" (5.00mm) | - | 10.00' (3.05m) | 600V | - | Black | - | - | |||
232 In Stock 415 Factory | 1 : $51.01000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.197" (5.00mm) | - | 10.00' (3.05m) | 600V | - | Red | - | - | |||
86 In Stock | 1 : $181.43000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1015/1230 | - | ||
34 In Stock | 1 : $268.58000 Spool | - | Spool | Active | Solar Cable (Photovoltaic) | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.311" (7.90mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 2000V | -40°C ~ 90°C | Black | - | UV Resistant, XLPE Insulation | ||
1,987 In Stock | 1 : $7.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | White | UL Style 1426 | Oil Resistant | ||
1,984 In Stock | 1 : $7.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Green | UL Style 1426 | Oil Resistant | ||
798 In Stock | 1 : $12.45000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Yellow | UL Style 1426 | Oil Resistant | ||
740 In Stock | 1 : $12.45000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Red | UL Style 1426 | Oil Resistant | ||
361 In Stock | 1 : $19.52000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 665/38 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.157" (3.99mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 200°C | White | - | - | |||
94 In Stock | 1 : $658.22000 Spool | - | Spool | Active | Hook-Up | 10 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.166" (4.22mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | ||
469 In Stock | 1 : $5.85000 Bulk | Bulk | Active | Hook-Up | 10 AWG | 37/26 | Copper, Tinned | Polyvinyl Fluoride (PVF) | 0.129" (3.28mm) | 0.0031" (0.080mm) | - | 600V | -65°C ~ 150°C | Black | - | - |