Showing
1 - 25
of 2,449
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
31-00042
31-00042
CBL COIL SHLD 4C 22AWG 1115MM
Tensility International Corp
1,020
In Stock
1 : $23.53000
Bulk
-
Bulk
ActiveRound - Coiled422 AWG26/0.005"Copper, BareThermoplastic Polyurethane (TPU)0.209" (5.31mm)Braid3.68' (1.12m)BlackUL Style 20280Drain Wire300 V--0.0327" (0.831mm)
30-00808
30-00808
CBL 2CON 300V 28AWG BLK 153M
Tensility International Corp
419
In Stock
1 : $153.49000
Spool
-
Spool
ActiveMulti-Conductor228 AWG7/0.0047"Copper, TinnedPoly-Vinyl Chloride (PVC)0.098" (2.48mm)-502.0' (153.0m)BlackUL Style 2651-300 V-10°C ~ 105°C-0.0161" (0.410mm)
30-01254
30-01254
CABLE LSZH 2CON 24AWG 153M
Tensility International Corp
200
In Stock
1 : $204.15000
Spool
-
Spool
ActiveMulti-Conductor224 AWG11/0.0063"Copper, BarePolyethylene (XLPE), Irradiated; Low Smoke Zero Halogen (LSZH)0.110" (2.79mm)-502.0' (153.0m)BlackUL Style 4384-300 V105°C-0.0146" (0.370mm)
30-00804
30-00804
CBL 2CON 24AWG RD/BLK 153M
Tensility International Corp
30
In Stock
1 : $208.40000
Spool
-
Spool
ActiveMulti-Conductor224 AWG11/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.118" (3.00mm)-502.0' (153.0m)Black, RedUL Style 2651-300 V-10°C ~ 105°C-0.0165" (0.420mm)
30-0050(1,4)
30-00504
CABLE 5COND 28AWG BLK 153M
Tensility International Corp
27
In Stock
1 : $268.05000
Spool
-
Spool
ActiveMulti-Conductor528 AWG7/36Copper, TinnedPoly-Vinyl Chloride (PVC)0.165" (4.19mm)-502.0' (153.0m)BlackUL Style 2464-300 V-25°C ~ 80°C-0.0315" (0.800mm)
30-00088
30-00088
CBL 4CON 28AWG SHLD BLK 153M
Tensility International Corp
49
In Stock
1 : $390.71000
Spool
-
Spool
ActiveMulti-Conductor4 (1 Pair Twisted)28 AWG7/0.0050"Copper, TinnedPoly-Vinyl Chloride (PVC)0.142" (3.61mm)Foil, Braid502.0' (153.0m)BlackUL Style 2725Drain Wire30 V80°C-0.0165" (0.420mm)
30-005(07,10)
30-00507
CABLE 6COND 24AWG BLK 153M
Tensility International Corp
54
In Stock
1 : $401.52000
Spool
-
Spool
ActiveMulti-Conductor624 AWG11/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.193" (4.90mm)-502.0' (153.0m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
30-006_Blk
30-00695
CABLE 2COND 26AWG BLACK 305M
Tensility International Corp
254
In Stock
1 : $406.96000
Spool
-
Spool
ActiveMulti-Conductor226 AWG7/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.150" (3.81mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
30-0041(5,7,8,9)
30-00417
CBL 2COND 22AWG BLACK/RED 305M
Tensility International Corp
29
In Stock
1 : $440.86000
Spool
-
Spool
ActiveMulti-Conductor222 AWG17/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.142" (3.61mm)-1000.0' (304.8m)Black, RedUL Style 2468-300 V-10°C ~ 80°C-0.0150" (0.381mm)
30-00398
30-00398
CABLE 2COND 20AWG BLACK 305M
Tensility International Corp
30
In Stock
1 : $449.34000
Spool
-
Spool
ActiveMulti-Conductor220 AWG26/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.157" (3.99mm)-1000.0' (304.8m)BlackUL Style 2468-300 V-10°C ~ 80°C-0.0150" (0.381mm)
30-00377
30-00377
CABLE 3COND 26AWG BLACK 305M
Tensility International Corp
27
In Stock
1 : $453.24000
Spool
-
Spool
ActiveMulti-Conductor326 AWG7/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.157" (3.99mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
30-0053(1,4)
30-00534
CABLE 10COND 28AWG BLK 153M
Tensility International Corp
55
In Stock
1 : $486.75000
Spool
-
Spool
ActiveMulti-Conductor1028 AWG7/36Copper, TinnedPoly-Vinyl Chloride (PVC)0.213" (5.41mm)-502.0' (153.0m)BlackUL Style 2464-300 V80°C-0.0315" (0.800mm)
30-006_Blk
30-00689
CABLE 2COND 22AWG BLACK 305M
Tensility International Corp
60
In Stock
1 : $493.42000
Spool
-
Spool
ActiveMulti-Conductor222 AWG17/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.169" (4.29mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
30-00392
30-00392
CABLE 4COND 26AWG BLACK 305M
Tensility International Corp
137
In Stock
1 : $508.68000
Spool
-
Spool
ActiveMulti-Conductor426 AWG7/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.167" (4.24mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
30-01059
30-01059
CBL 6CON 28AWG SHLD BLK 153M
Tensility International Corp
25
In Stock
1 : $523.11000
Spool
-
Spool
ActiveMulti-Conductor628 AWG7/0.0047"Copper, TinnedPoly-Vinyl Chloride (PVC)0.213" (5.41mm)Foil, Braid502.0' (153.0m)BlackUL Style 2464Drain Wire300 V-25°C ~ 80°C-0.0315" (0.800mm)
30-00371
30-00371
CABLE 3COND 22AWG BLACK 305M
Tensility International Corp
113
In Stock
1 : $559.56000
Spool
-
Spool
ActiveMulti-Conductor322 AWG17/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.177" (4.50mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
30-006_Blk
30-00686
CABLE 2COND 20AWG BLACK 305M
Tensility International Corp
75
In Stock
1 : $560.06000
Spool
-
Spool
ActiveMulti-Conductor220 AWG26/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.185" (4.70mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
30-00496
30-00496
CBL 3CON 26AWG SHLD BLK 153M BIO
Tensility International Corp
68
In Stock
1 : $578.40000
Spool
-
Spool
ActiveMulti-Conductor326 AWG26/40Copper, TinnedThermoplastic Polyurethane (TPU)0.126" (3.20mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-0041(5,7,8,9)
30-00415
CBL 2COND 18AWG BLACK/RED 305M
Tensility International Corp
35
In Stock
1 : $627.38000
Spool
-
Spool
ActiveMulti-Conductor218 AWG41/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.173" (4.39mm)-1000.0' (304.8m)Black, RedUL Style 2468-300 V-10°C ~ 80°C-0.0150" (0.381mm)
30-00368
30-00368
CABLE 3COND 20AWG BLACK 305M
Tensility International Corp
34
In Stock
1 : $703.68000
Spool
-
Spool
ActiveMulti-Conductor320 AWG26/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.195" (4.95mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
30-006_Blk
30-00683
CABLE 2COND 18AWG BLACK 305M
Tensility International Corp
43
In Stock
1 : $715.55000
Spool
-
Spool
ActiveMulti-Conductor218 AWG34/41Copper, TinnedPoly-Vinyl Chloride (PVC)0.205" (5.21mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
30-00918
30-00918
CBL 24AWG 4CON SHLD TPU 153M
Tensility International Corp
53
In Stock
1 : $720.03000
Spool
-
Spool
ActiveMulti-Conductor424 AWG26/0.0039"Copper, BareThermoplastic Polyurethane (TPU)0.189" (4.80mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0315" (0.800mm)
30-01103
30-01103
CBL 10CON 24AWG SHLD BLK 153M
Tensility International Corp
34
In Stock
1 : $1,080.25000
Spool
-
Spool
ActiveMulti-Conductor1024 AWG11/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.280" (7.11mm)Foil, Braid502.0' (153.0m)BlackUL Style 2464Drain Wire300 V-25°C ~ 80°C-0.0315" (0.800mm)
MFG_31-00024
31-00024
CBL COIL SHLD 3C 22AWG 1115MM
Tensility International Corp
418
In Stock
1 : $19.87000
Bulk
-
Bulk
ActiveRound - Coiled322 AWG26/0.005"Copper, BareThermoplastic Polyurethane (TPU)0.193" (4.90mm)Braid3.68' (1.12m)BlackUL Style 20280Drain Wire300 V--0.0315" (0.800mm)
31-00052
31-00052
CBL COIL SHLD 4C 28AWG 2230MM
Tensility International Corp
640
In Stock
1 : $27.04000
Bulk
-
Bulk
ActiveRound - Coiled428 AWG19/0.0031"Copper, BareThermoplastic Polyurethane (TPU)0.165" (4.19mm)Braid7.32' (2.23m)BlackUL Style 20280-300 V--0.0323" (0.820mm)
Showing
1 - 25
of 2,449

Tensility International Corp Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.