Prysmian Group Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock 8,000 Factory | 1 : $180.82000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.122" (3.10mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | ||
32 In Stock 152,000 Factory | 1 : $274.30000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.141" (3.58mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | ||
31 In Stock 41,249 Factory | 1 : $438.78000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
32 In Stock | 1 : $442.91000 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | |||
65 In Stock 15,500 Factory | 1 : $468.49000 Bulk | - | Bulk | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
33 In Stock 160,000 Factory | 1 : $469.55000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.130" (3.30mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0150" (0.381mm) | ||
44 In Stock 73,000 Factory | 1 : $602.02000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | ||
47 In Stock 80,431 Factory | 1 : $659.16000 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
67 In Stock 73,000 Factory | 1 : $678.02000 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.163" (4.14mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
34 In Stock | 1 : $735.71000 Bulk | - | Bulk | Active | Multi-Conductor | 8 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.215" (5.46mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
30 In Stock 8,000 Factory | 1 : $751.16000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.230" (5.84mm) | Foil | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Audio-Video, Home | 0.0320" (0.813mm) | ||
26 In Stock 88,000 Factory | 1 : $873.54000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
60 In Stock 138,000 Factory | 1 : $924.27000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
25 In Stock 532,000 Factory | 1 : $936.97000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
42 In Stock 84,000 Factory | 1 : $1,004.68000 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.203" (5.16mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
31 In Stock | 1 : $1,168.11000 Spool | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.443" (11.25mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | |||
75 In Stock 139,000 Factory | 1 : $1,279.56000 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.218" (5.54mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
74 In Stock 77,000 Factory | 1 : $2,164.94000 Bulk | - | Bulk | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.245" (6.22mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
43 In Stock 411,000 Factory | 1 : $332.75000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.156" (3.96mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | ||
28 In Stock | 1 : $483.18000 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.203" (5.16mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
48 In Stock 18,500 Factory | 1 : $702.64000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.219" (5.56mm) | Foil | 500.0' (152.4m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
29 In Stock 142,000 Factory | 1 : $937.02000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.214" (5.44mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | ||
131 In Stock 197,000 Factory | 1 : $1,161.25000 Spool | - | Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.200" (5.08mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
84 In Stock 17,000 Factory | 1 : $1,200.47000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.234" (5.94mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
26 In Stock | 1 : $2,337.54000 Spool | - | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Carolprene | 0.430" (10.92mm) | - | 500.0' (152.4m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) |