- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,098 In Stock | 1 : $2.83000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.183" (4.65mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | |||
6,338 In Stock | 1 : $8.67000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Green | - | - | 250 V | -40°C ~ 85°C | Industrial Environments - IP67 | 0.0217" (0.550mm) | ||
238 In Stock | 1 : $49.24000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 100.0' (30.5m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | ||
422 In Stock | 1 : $86.11000 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
181 In Stock | 1 : $86.14000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Gray | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | |||
361 In Stock | 1 : $89.51000 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
96 In Stock | 1 : $97.20000 Spool | Spool | Active | Speaker | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 60°C | - | 0.0250" (0.635mm) | |||
153 In Stock | 1 : $112.48000 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
106 In Stock | 1 : $115.45000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
110 In Stock | 1 : $128.46000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.198" (5.03mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
115 In Stock | 1 : $128.68000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | ||
74 In Stock | 1 : $129.92000 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
59 In Stock 100 Factory | 1 : $138.39000 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | |||
481 In Stock | 1 : $144.89000 Spool | - | Spool | Active | Multi-Conductor | 2 | 28 AWG | 7/0.0047" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | - | 502.0' (153.0m) | Black | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0161" (0.410mm) | ||
0 In Stock | 1 : $146.64000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
59 In Stock 500 Factory | 1 : $149.00000 Spool | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.162" (4.11mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
184 In Stock | 1 : $160.95000 Spool | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
177 In Stock | 1 : $162.13000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | |||
62 In Stock 700 Factory | 1 : $165.27000 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 80°C | - | 0.0320" (0.813mm) | |||
37 In Stock | 1 : $169.33000 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 90°C | - | 0.0320" (0.813mm) | ||
41 In Stock | 1 : $178.47000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.186" (4.72mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Audio, Control, Instrumentation | 0.0350" (0.889mm) | |||
68 In Stock | 1 : $205.37000 Spool | - | Spool | Active | Multi-Conductor | 8 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.230" (5.84mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
37 In Stock 600 Factory | 1 : $219.12000 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | |||
72 In Stock | 1 : $227.27000 Spool | Spool | Active | Multi-Conductor | 5 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
149 In Stock | 1 : $231.02000 Spool | - | Spool | Active | Multi-Conductor | 6 | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 90°C | - | 0.0320" (0.813mm) |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.