- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : $128.68000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | ||
177 In Stock | 1 : $162.13000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | |||
36 In Stock | 1 : $305.96000 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.259" (6.58mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
133 In Stock | 1 : $313.14000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair) | 25 AWG | 7/33 | Copper, Tinned; Steel, Copper Coated | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | Foil | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0200" (0.508mm) | ||
75 In Stock | 1 : $318.65000 Spool | Spool | Active | Multi-Pair | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2464 | - | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | |||
44 In Stock 400 Factory | 1 : $344.30000 Spool | Spool | Active | Multi-Pair | 10 (5 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.289" (7.34mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
53 In Stock | 1 : $355.00000 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.273" (6.93mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | - | 0.0340" (0.864mm) | |||
53 In Stock | 1 : $370.17000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.266" (6.76mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | - | 0.0480" (1.219mm) | |||
61 In Stock | 1 : $374.69000 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.266" (6.76mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
41 In Stock | 1 : $391.41000 Spool | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.310" (7.87mm) | Foil, Braid | 100.0' (30.5m) | Gray | - | - | 300 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | |||
71 In Stock | 1 : $418.33000 Spool | Spool | Active | Multi-Pair | 14 (7 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.220" (5.59mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | |||
43 In Stock | 1 : $410.57000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.333" (8.46mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0350" (0.889mm) | ||
17 In Stock | 1 : $427.67000 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
114 In Stock | 1 : $449.60000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.340" (8.64mm) | Foil, Braid | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | ||
146 In Stock | 1 : $484.30000 Spool | Spool | Active | Multi-Pair | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2464 | - | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | |||
73 In Stock 96,500 Factory | 1 : $509.19000 Bulk | - | Bulk | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
99 In Stock | 1 : $621.89000 Bulk | - | Bulk | Active | Multi-Pair | 10 (5 Pair Twisted) | 28 AWG | - | Copper, Tinned | Flexx-Sil™ | 0.210" (5.33mm) | Braid | 25.00' (7.62m) | Clear | - | - | 12 kV | -65°C ~ 165°C | - | - | ||
24 In Stock 200 Factory | 1 : $486.28000 Spool | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.289" (7.34mm) | Foil | 100.0' (30.5m) | Chrome | UL Style 2464 | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
66 In Stock | 1 : $499.38000 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | |||
29 In Stock | 1 : $501.92000 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.157" (3.99mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
33 In Stock | 1 : $623.19000 Spool | Spool | Active | Multi-Pair | 26 (13 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | |||
116 In Stock | 1 : $588.29000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair) | 18 AWG, 22 AWG | 7/30; 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | Foil | 500.0' (152.4m) | Black | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | - | - | ||
65 In Stock | 1 : $593.27000 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.237" (6.02mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2960 | Drain Wire | - | -20°C ~ 60°C | Computer | 0.0350" (0.889mm) | ||
58 In Stock | 1 : $594.27000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.148" (3.76mm) | Foil | 100.0' (30.5m) | Red | UL Style CMP | Drain Wire | - | -70°C ~ 200°C | - | 0.0140" (0.356mm) | |||
32 In Stock | 1 : $598.12000 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.320" (8.13mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2464 | - | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.