LAPP Multiple Conductor Cables

Results: 1,318
Series
ETHERLINE®ÖLFLEX®ÖLFLEX® 150ÖLFLEX® TRAY II CYÖLFLEX® VFD 1XLÖLFLEX® VFD 1XL with SignalÖLFLEX® VFD SLIMUnitronic®UNITRONIC®
Packaging
BulkDigi-Spool®, Continuous Spool
Product Status
ActiveDiscontinued at Digi-Key
Cable Type
Multi-ConductorMulti-PairMulti-Pair, Cat5Multi-Pair, Cat5eMulti-Pair, Cat6Multi-Pair, Cat6aMulti-Pair, Cat7
Number of Conductors
2 (1 Pair Twisted)2 (1 Pair)23 (1 Triad Twisted)34 (2 Pair Twisted)4 (2 Pair)45 (2.5 Pair Twisted)56 (1 Pair + 4)6 (3 Pair Twisted)
Wire Gauge
1 AWG2 AWG2 AWG, 14 AWG2/0 AWG3/0 AWG4 AWG4 AWG, 14 AWG6 AWG6 AWG, 14 AWG8 AWG8 AWG, 14 AWG10 AWG
Conductor Strand
16/0.0083"19/3626/3028/0.0059"30/0.0102"30/0.0102"; 32/0.0083"32/0.0083"32/0.0083"; 50/0.0102"32/0.0083"; 56/0.0122"32/0.0083"; 84/0.0122"41/3042/0.0059"
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)Low Smoke Zero Halogen (LSZH)NeoprenePoly-Vinyl Chloride (PVC)Polyurethane (PU)Silicone RubberThermoplastic Elastomer (TPE)Thermoplastic Polymer
Jacket (Insulation) Diameter
0.172" (4.37mm)0.179" (4.55mm)0.183" (4.65mm)0.193" (4.90mm)0.200" (5.08mm)0.201" (5.11mm)0.205" (5.21mm)0.209" (5.31mm)0.213" (5.41mm)0.217" (5.51mm)0.220" (5.59mm)0.223" (5.66mm)
Shield Type
-BraidFoil, BraidSpiral
Length
10.00' (3.05m)25.00' (7.62m)50.00' (15.24m)100.0' (30.5m)820.2' (250.0m)1968.5' (600.0m)-Enter Number of Feet in Order Quantity
Jacket Color
BlackGrayGreenOrangeTealVioletYellow
Ratings
-UL Style 1277UL Style 20234UL Style 20236UL Style 21161UL Style 21576UL Style 21694UL Style CMGUL Style CMRUL Style CMX
Features
-Abrasion ResistantAbrasion Resistant, Flame RetardantAbrasion Resistant, Flame Retardant, Oil ResistantAbrasion Resistant, Oil ResistantAbrasion Resistant, Oil Resistant, UV ResistantChemical Resistant, Drain Wire, Oil Resistant, UV ResistantDirect Burial, Oil Resistant, UV ResistantDirect Burial, UV ResistantDrain Wire, Oil Resistant, UV ResistantFlame RetardantFlame Retardant, Oil ResistantFlame Retardant, Oil Resistant, UV ResistantFlame Retardant, UV Resistant
Voltage
1 V30 V100 V125 V250 V300 V500 V600 V750 V1000 V2000 V
Operating Temperature
-50°C ~ 150°C-50°C ~ 80°C-50°C ~ 90°C-40°C ~ 105°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 90°C-30°C ~ 80°C-25°C ~ 105°C-25°C ~ 60°C-25°C ~ 80°C-25°C ~ 90°C-20°C ~ 60°C-20°C ~ 75°C
Usage
-IndustrialIndustrial, ControlIndustrial, NetworkIndustrial, Servo MotorIndustrial, Signal, ControlNetwork
Stocking Options
Environmental Options
Media
Marketplace Product
1,318Results
Applied FiltersRemove All

Showing
of 1,318
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
3022xx,302425
302202
CABLE 2COND 22AWG GRAY FEET
LAPP
1,898
In Stock
1 : $2.61000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor222 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.179" (4.55mm)-Enter Number of Feet in Order QuantityGray--300 V---
2170296
2170297
CABLE CAT5E 8CON 24AWG TEAL FEET
LAPP
115,445
In Stock
1 : $2.65000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePolyurethane (PU)0.248" (6.30mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Flame Retardant1000 V-30°C ~ 80°CIndustrial, Network-
221(x04)(80(5,7)
221803
CABLE 3COND 18AWG BLACK FEET
LAPP
1,529
In Stock
1 : $2.74000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor318 AWG32/0.0083"Copper, BareThermoplastic Polymer0.297" (7.54mm)-Enter Number of Feet in Order QuantityBlack------
2170(299,300)
2170300
CABLE CAT5E 8CON 26AWG TEAL FEET
LAPP
2,430
In Stock
1 : $2.86000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)26 AWG-Copper, BarePolyurethane (PU)0.240" (6.10mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Flame Retardant1000 V-Industrial, Network-
3024xx,302204
302404
CABLE 4COND 24AWG GRAY FEET
LAPP
6,125
In Stock
1 : $2.92000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor424 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.183" (4.65mm)-Enter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
221(x03)(605)
221603
CABLE 3COND 16AWG BLACK FEET
LAPP
6,322
In Stock
1 : $3.11000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG30/0.0102"Copper, BareThermoplastic Polymer0.325" (8.26mm)-Enter Number of Feet in Order QuantityBlack------
601xxx
601807
CABLE 7COND 18AWG GRAY FEET
LAPP
4,818
In Stock
1 : $3.45000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor718 AWG32/0.0083"Copper, BareThermoplastic Polymer0.367" (9.32mm)-Enter Number of Feet in Order QuantityGray------
221xxx,220804
221604
CABLE 4COND 16AWG BLACK FEET
LAPP
2,710
In Stock
1 : $3.49000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor416 AWG30/0.0102"Copper, BareThermoplastic Polymer0.351" (8.92mm)-Enter Number of Feet in Order QuantityBlack------
601x0x,602003
601403
CABLE 3COND 14AWG GRAY FEET
LAPP
3,187
In Stock
1 : $3.54000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.356" (9.04mm)-Enter Number of Feet in Order QuantityGray------
2170820
2170820
CABLE 2COND 22AWG VIO SHLD FEET
LAPP
3,800
In Stock
1 : $3.55000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2 (1 Pair)22 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.315" (8.00mm)Foil, BraidEnter Number of Feet in Order QuantityViolet----40°C ~ 80°C--
221(x03)(605)
221403
CABLE 3COND 14AWG BLACK FEET
LAPP
3,455
In Stock
1 : $3.77000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.362" (9.20mm)-Enter Number of Feet in Order QuantityBlack------
301x0(2,6),302006
301802
CABLE 2COND 18AWG GRAY FEET
LAPP
3,321
In Stock
1 : $3.97000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor218 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.241" (6.12mm)-Enter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
601xxx
601404
CABLE 4COND 14AWG GRAY FEET
LAPP
5,551
In Stock
1 : $4.17000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.386" (9.80mm)-Enter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
2170893
2170893
CABLE CAT5 4COND 22AWG GRN FEET
LAPP
3,952
In Stock
1 : $4.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat54 (2 Pair Twisted)22 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.256" (6.50mm)Foil, BraidEnter Number of Feet in Order QuantityGreenUL Style 21694Abrasion Resistant, Oil Resistant600 V-40°C ~ 80°CIndustrial, Network-
301xxxS,30200xS
301803S
CABLE 3COND 18AWG GRAY SHLD FEET
LAPP
1,364
In Stock
1 : $4.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor318 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.289" (7.34mm)Foil, BraidEnter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
2170450
2170450
CABLE CAT5E 8COND 22AWG GRN FEET
LAPP
830
In Stock
1 : $4.30000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)22 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.380" (9.65mm)Foil, BraidEnter Number of Feet in Order QuantityGreenUL Style CMR-600 V-Industrial, Network-
601xxx
601812
CABLE 12COND 18AWG GRAY FEET
LAPP
1,332
In Stock
1 : $4.32000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor1218 AWG32/0.0083"Copper, BareThermoplastic Polymer0.471" (11.96mm)-Enter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
221(x03)(605)
221404
CABLE 4COND 14AWG BLACK FEET
LAPP
6,568
In Stock
1 : $4.41000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.392" (9.96mm)-Enter Number of Feet in Order QuantityBlack------
302204S,30240xS
302204S
CABLE 4COND 22AWG GRAY SHLD FEET
LAPP
1,191
In Stock
1 : $4.41000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor422 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.223" (5.66mm)Foil, BraidEnter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
221xxx0
2216030
CABLE 3COND 16AWG BLK SHLD FEET
LAPP
5,675
In Stock
1 : $4.57000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG30/0.0102"Copper, BareThermoplastic Polymer0.350" (8.89mm)Foil, BraidEnter Number of Feet in Order QuantityBlack------
221xxx,220804
221203
CABLE 3COND 12AWG BLACK FEET
LAPP
6,628
In Stock
1 : $4.71000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor312 AWG56/0.0122"Copper, BareThermoplastic Polymer0.423" (10.74mm)-Enter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
221xxx0
2214030
CABLE 3COND 14AWG BLK SHLD FEET
LAPP
4,209
In Stock
1 : $5.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.387" (9.83mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
601xxxcy
601805CY
CABLE 5COND 18AWG GRAY SHLD FEET
LAPP
3,259
In Stock
1 : $5.05000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor518 AWG32/0.0083"Copper, BareThermoplastic Polymer0.416" (10.57mm)BraidEnter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
2170(299,300)
2170886
CABLE CAT5 4COND 22AWG GRN FEET
LAPP
1,444
In Stock
1 : $5.08000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat54 (2 Pair Twisted)22 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.256" (6.50mm)Foil, BraidEnter Number of Feet in Order QuantityGreenUL Style 21694Flame Retardant, Oil Resistant, UV Resistant600 V-20°C ~ 60°CIndustrial, Network-
221xxx,220804
221204
CABLE 4COND 12AWG BLACK FEET
LAPP
2,802
In Stock
1 : $5.58000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor412 AWG56/0.0122"Copper, BareThermoplastic Polymer0.460" (11.68mm)-Enter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
Showing
of 1,318

LAPP Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.