Belden Inc. Multiple Conductor Cables

Results: 7,758
Series
-*12132KV VFD6 LAN™AdvanceNet®ClassicsDataBus®DataTray®DataTuff®DataTwist®DataTwist® 2400
Packaging
BoxBulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Cable Type
-MicrophoneMulti-ConductorMulti-PairMulti-Pair, Cat5Multi-Pair, Cat5eMulti-Pair, Cat6Multi-Pair, Cat6+Multi-Pair, Cat6aMulti-Pair, Cat6eMulti-TriadSpeaker
Number of Conductors
2 (1 Pair Twisted)2 (1 Pair)23 (1 Pair + 1)3 (1 Triad Twisted)3 (1 Triad)3 (1.5 Pair Twisted)3 (1.5 Pair)34 (1 Pair + 2)4 (1 Pair Twisted)4 (1 Twisted Pair + 2)
Wire Gauge
1 AWG, 10 AWG1/0 AWG, 10 AWG2 AWG, 10 AWG2/0 AWG, 10 AWG4 AWG, 12 AWG6 AWG6 AWG, 12 AWG8 AWG8 AWG, 14 AWG10 AWG10 AWG, 14 AWG10 AWG, 16 AWG
Conductor Strand
7/10; 7/187/12; 7/207/14; 7/207/16; 7/227/18; 19/127/18; 19/137/18; 19/147/18; 7/227/197/207/20; 7/247/20; 7/26; 7/30
Conductor Material
-Alumel, ChromelAlumel, Chromel; Copper, BareChromel, ConstantanConstantan, CopperConstantan, IronConstantan, Iron; Copper, BareConstantan; Copper, BareCopper AlloyCopper Alloy, Silver CoatedCopper, BareCopper, Bare; Copper, TinnedCopper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
-Belflex®Chlorinated Polyethylene (CPE)Ethylene Propylene Terpolymer Rubber (EPDM)Ethylene Tetrafluoroethylene (ETFE)Fluorinated Ethylene-Propylene (FEP)Fluorinated Ethylene-Propylene (FEP), PlenumHigh Density Polyethylene (HDPE)Low Smoke Poly-Vinyl Chloride (LSPVC)Low Smoke Poly-Vinyl Chloride (LSPVC), PlenumLow Smoke Zero Halogen (LSZH)Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.096" (2.44mm)0.102" (2.59mm)0.106" (2.69mm)0.113" (2.87mm)0.114" (2.89mm)0.115" (2.92mm)0.116" (2.95mm)0.118" (3.00mm)0.119" (3.02mm)0.121" (3.07mm)0.122" (3.10mm)0.123'' (3.12mm)
Shield Type
-BraidFoilFoil, BraidFoil, SpiralSpiral
Length
1.00' (0.30m)25.00' (7.62m)50.00' (15.24m)100.0' (30.5m)200.0' (61.0m)250.0' (76.2m)328.1' (100.0m)500.0' (152.4m)656.0' (199.9m)750.0' (228.6m)1000.0' (304.8m)1001.0' (305.1m)
Jacket Color
-AquaBeigeBlackBlueBlue, WhiteBlue, YellowBrownChromeClearGrayGreen
Ratings
-ISO 11801UL Style 20006UL Style 20201UL Style 20233UL Style 20253UL Style 20327UL Style 20328UL Style 20626UL Style 2092UL Style 2093UL Style 2094
Features
-Direct BurialDirect Burial, Drain Wire, Flame Retardant, Ripcord, UV ResistantDirect Burial, Drain Wire, Flame Retardant, UV ResistantDirect Burial, Drain Wire, Oil Resistant, Rip Cord, UV ResistantDirect Burial, Drain Wire, Oil Resistant, UV ResistantDirect Burial, Drain Wire, Ripcord, UV ResistantDirect Burial, Drain Wire, UV ResistantDirect Burial, Drain Wire, UV Resistant, Ripcord, Water-BlockedDirect Burial, Drain Wire, UV Resistant, Water-BlockedDirect Burial, Oil Resistant, UV ResistantDirect Burial, Rip Cord, UV Resistant, Water-Blocked
Voltage
100 V150 V200 V300 V450 V600 V1000 V
Operating Temperature
-70°C ~ 150°C-70°C ~ 200°C-65°C ~ 200°C-60°C ~ 150°C-55°C ~ 200°C-50°C ~ 90°C-40°C ~ 105°C-40°C ~ 150°C-40°C ~ 60°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 80°C
Usage
4K UHD HDbase-T, PoE-Access ControlAlarm, SafetyAlarm, Security, SoundAnalog VideoAudioAudio, Control, InstrumentationAutomation and Lighting ControlCC-Link/LTCommercial AudioCommunication, Control, Instrumentation
Jacket (Insulation) Thickness
0.0080" (0.203mm)0.0090" (0.229mm)0.0100" (0.254mm)0.0110" (0.279mm)0.0120" (0.305mm)0.0140" (0.356mm)0.0145" (0.368mm)0.0150" (0.381mm)0.0160" (0.406mm)0.0165" (0.420mm)0.0170" (0.432mm)0.0180" (0.457mm)
Qualification
-MIL-W-16878/4 Type E
Stocking Options
Environmental Options
Media
Marketplace Product
7,758Results
Applied FiltersRemove All

Showing
of 7,758
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Grade
Qualification
5502FE 008U500
5502FE 008U500
CABLE 4COND 22AWG GRAY SHLD
Belden Inc.
8,500
In Stock
500 : $0.33722
Box
-
Box
ActiveMulti-Conductor422 AWG7/30Copper, BarePoly-Vinyl Chloride (PVC), Riser0.145" (3.68mm)Foil500.0' (152.4m)GrayUL Style CMRDrain Wire, Rip Cord--20°C ~ 75°CAlarm, Security, Sound0.0170" (0.432mm)--
5400FE 008500
5400FE 008500
CABLE 2COND 20AWG GRAY SHLD
Belden Inc.
3,500
In Stock
500 : $0.44176
Spool
-
Spool
ActiveMulti-Conductor220 AWG7/28Copper, BarePoly-Vinyl Chloride (PVC), Riser0.142" (3.61mm)Foil500.0' (152.4m)Gray-Drain Wire, Rip Cord--20°C ~ 75°CCommercial Audio0.0170" (0.432mm)--
5504FE 008U500
5504FE 008U500
CABLE 6COND 22AWG GRAY SHLD
Belden Inc.
3,500
In Stock
1,500
Factory
500 : $0.47750
Box
-
Box
ActiveMulti-Conductor622 AWG7/30Copper, BarePoly-Vinyl Chloride (PVC), Riser0.172" (4.37mm)Foil500.0' (152.4m)GrayUL Style CMRDrain Wire, Rip Cord--20°C ~ 75°CAlarm, Security, Sound0.0170" (0.432mm)--
MFG_5401FE-008500
5401FE 008500
CABLE 3COND 20AWG GRAY SHLD
Belden Inc.
44,999
In Stock
500 : $0.53426
Spool
-
Spool
ActiveMulti-Conductor320 AWG7/28Copper, BarePoly-Vinyl Chloride (PVC), Riser0.149" (3.78mm)Foil500.0' (152.4m)Gray-Drain Wire, Rip Cord--20°C ~ 75°CCommercial Audio0.0170" (0.432mm)--
5200UE 008xxx
5200UE 0081000
CABLE 2COND 16AWG GRAY
Belden Inc.
6,000
In Stock
1,000 : $0.62118
Spool
-
Spool
ActiveMulti-Conductor216 AWG19/29Copper, BarePoly-Vinyl Chloride (PVC), Riser0.180" (4.57mm)-1000.0' (304.8m)Gray----20°C ~ 75°CCommercial Audio0.0170" (0.432mm)--
8451 010xxx
8451 0101000
CABLE 2COND 22AWG BLACK SHLD
Belden Inc.
7,000
In Stock
1,000 : $0.63553
Spool
-
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.138" (3.50mm)Foil1000.0' (304.8m)BlackUL Style CMRDrain Wire--20°C ~ 75°C----
8451 010xxx
8451 010U1000
CABLE 2COND 22AWG BLACK SHLD
Belden Inc.
2,000
In Stock
1,000 : $0.63553
Box
-
Box
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.138" (3.50mm)Foil1000.0' (304.8m)BlackUL Style CMRDrain Wire--20°C ~ 75°C----
9451 0xxx
9451 010U1000
CABLE 2COND 22AWG BLACK SHLD
Belden Inc.
8,000
In Stock
1,000 : $0.64763
Box
-
Box
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.135" (3.43mm)Foil1000.0' (304.8m)BlackUL Style CMR---20°C ~ 75°C-0.0200" (0.508mm)--
5400FE 008500
5400FE 0081000
CABLE 2CON 20AWG GRAY SHLD
Belden Inc.
2,000
In Stock
1,000 : $0.70570
Spool
-
Spool
ActiveMulti-Conductor220 AWG7/28Copper, BarePoly-Vinyl Chloride (PVC), Riser0.142" (3.61mm)Foil1000.0' (304.8m)Gray-Drain Wire, Rip Cord--20°C ~ 75°CCommercial Audio0.0170" (0.432mm)--
5302U1 0101000
5302U1 0101000
CABLE 4COND 18AWG BLACK
Belden Inc.
5,000
In Stock
1,000 : $0.89166
Spool
-
Spool
ActiveMulti-Conductor418 AWG7/27Copper, TinnedPoly-Vinyl Chloride (PVC)0.309" (7.85mm)-1000.0' (304.8m)Black-UV Resistant, Water-Blocked300 V-30°C ~ 105°CSecurity, Sound0.0420" (1.067mm)--
MFG_5306FE-008500
5306FE 008500
CABLE 8COND 18AWG GRAY SHLD
Belden Inc.
15,000
In Stock
500 : $1.10662
Spool
-
Spool
ActiveMulti-Conductor818 AWG7/26Copper, BarePoly-Vinyl Chloride (PVC), Riser0.245" (6.22mm)Foil500.0' (152.4m)Gray-Drain Wire, Rip Cord--20°C ~ 75°CAlarm, Security, Sound0.0180" (0.457mm)--
8205MN-008100
8205MN 008100
CABLE 2COND 20AWG GRAY
Belden Inc.
6,600
In Stock
100 : $1.38930
Spool
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)20 AWG26/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.146" (3.71mm)-100.0' (30.5m)Gray----20°C ~ 80°CAudio, Control, Instrumentation0.0160" (0.406mm)--
9501 Series
9501 060500
CABLE 2CON 24AWG CHROM SHLD
Belden Inc.
6,500
In Stock
500 : $1.40464
Spool
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)24 AWG7/32Copper, TinnedPoly-Vinyl Chloride (PVC)0.156" (3.96mm)Foil500.0' (152.4m)Chrome-Drain Wire--30°C ~ 80°CComputer0.0320" (0.813mm)--
MFG_9322-060U1000
9407 060U1000
CABLE 2COND 22AWG CHROMEE
Belden Inc.
3,000
In Stock
1,000 : $1.53863
Box
-
Box
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.198" (5.03mm)-1000.0' (304.8m)ChromeUL Style 2464Rip Cord--30°C ~ 105°C-0.0370" (0.940mm)--
8443 Series
8443 060500
CABLE 3COND 22AWG CHROME
Belden Inc.
3,500
In Stock
500 : $1.68392
Spool
Spool
ActiveMulti-Conductor322 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.172" (4.37mm)-500.0' (152.4m)Chrome----20°C ~ 80°CAudio, Control, Instrumentation0.0320" (0.813mm)--
9501 Series
9501 060100
CABLE 2COND 24AWG CHROME SHLD
Belden Inc.
50,000
In Stock
100 : $1.86180
Spool
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)24 AWG7/32Copper, TinnedPoly-Vinyl Chloride (PVC)0.156" (3.96mm)Foil100.0' (30.5m)Chrome-Drain Wire--30°C ~ 80°CComputer0.0320" (0.813mm)--
8444 0601000
8444 0601000
CABLE 4COND 22AWG CHROME
Belden Inc.
7,000
In Stock
1,000 : $1.90821
Spool
Spool
ActiveMulti-Conductor422 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.185" (4.70mm)-1000.0' (304.8m)ChromeUL Style 2576---20°C ~ 80°CAudio, Control, Instrumentation0.0320" (0.813mm)--
MFG_9322-060U1000
9322 060U1000
CABLE 2COND 22AWG CHRM SHD
Belden Inc.
3,000
In Stock
1,000 : $1.91488
Box
-
Box
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.201" (5.11mm)Foil1000.0' (304.8m)ChromeUL Style 2464Drain Wire, Flame Retardant--30°C ~ 105°C-0.0370" (0.940mm)--
9534 060
9534 060500
CABLE 4COND 24AWG CHROME SHLD
Belden Inc.
2,000
In Stock
500 : $1.95912
Spool
Spool
ActiveMulti-Conductor424 AWG7/32Copper, TinnedPoly-Vinyl Chloride (PVC)0.184" (4.67mm)Foil500.0' (152.4m)Chrome-Drain Wire--30°C ~ 80°CComputer0.0320" (0.813mm)--
9462 0601000
9462 0601000
CABLE 2COND 22AWG CHRM SHD
Belden Inc.
2,000
In Stock
1,000 : $2.06100
Spool
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.186" (4.72mm)Foil1000.0' (304.8m)ChromeUL Style 2464Drain Wire300 V-30°C ~ 80°CAudio, Control, Instrumentation0.0350" (0.889mm)--
SpaceSaverSeries
8762MN 008100
CABLE 2COND 20AWG GRAY SHLD
Belden Inc.
300
In Stock
100 : $2.23110
Spool
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)20 AWG26/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.149" (3.78mm)Foil100.0' (30.5m)Gray-Drain Wire--20°C ~ 80°CAudio, Control, Instrumentation0.0160" (0.406mm)--
SpaceSaverSeries
8762 060500
CABLE 2CON 20AWG CHROME SHLD
Belden Inc.
4,000
In Stock
500 : $2.43710
Spool
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)20 AWG7/28Copper, TinnedPoly-Vinyl Chloride (PVC)0.204" (5.18mm)Foil500.0' (152.4m)Chrome-Drain Wire--20°C ~ 60°C-0.0280" (0.711mm)--
CABLE 2COND 20AWG CHROME
9408 060U500
CABLE 2COND 20AWG CHROME
Belden Inc.
3,000
In Stock
500 : $2.46844
Box
-
Box
ActiveMulti-Conductor2 (1 Pair Twisted)20 AWG19/32Copper, TinnedPoly-Vinyl Chloride (PVC)0.218" (5.54mm)-500.0' (152.4m)Chrome-Rip Cord--30°C ~ 105°C-0.0370" (0.940mm)--
7919A 0101000
7919A 0101000
CABLE CAT5E 8COND 24AWG
Belden Inc.
12,000
In Stock
1,000 : $2.69720
Spool
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.265" (6.73mm)Foil1000.0' (304.8m)BlackUL Style CMRDrain Wire, Oil Resistant, Rip Cord, UV Resistant--40°C ~ 75°CNetwork---
CABLE 4COND 20AWG CHROME
9444 0601000
CABLE 4COND 20AWG CHROME
Belden Inc.
3,000
In Stock
1,000 : $2.53121
Spool
Spool
ActiveMulti-Conductor420 AWG7/28Copper, TinnedPoly-Vinyl Chloride (PVC)0.217" (5.51mm)-1000.0' (304.8m)ChromeUL Style 2464-300 V-20°C ~ 80°CAudio, Control, Instrumentation0.0320" (0.813mm)--
Showing
of 7,758

Belden Inc. Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.