Alpha Wire Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : $87.80000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | ||
380 In Stock | 1 : $91.08000 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
267 In Stock | 1 : $94.68000 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
245 In Stock | 1 : $118.97000 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
204 In Stock 437 Factory | 1 : $131.74000 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
130 In Stock | 1 : $135.87000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.198" (5.03mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
87 In Stock | 1 : $136.10000 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | ||
137 In Stock | 1 : $137.41000 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
78 In Stock | 1 : $152.68000 Spool | - | Spool | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.200" (5.08mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
58 In Stock | 1 : $155.10000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
122 In Stock | 1 : $167.01000 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.215" (5.46mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
55 In Stock 10 Factory | 1 : $171.33000 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) | ||
51 In Stock 24 Factory | 1 : $173.56000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) | ||
87 In Stock | 1 : $179.10000 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 90°C | - | 0.0320" (0.813mm) | ||
88 In Stock | 1 : $184.10000 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
50 In Stock 121 Factory | 1 : $205.67000 Spool | - | Spool | Active | Multi-Conductor | 8 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.273" (6.93mm) | - | 100.0' (30.5m) | Slate | UL Style 2509 | - | 300 V | -20°C ~ 80°C | - | 0.0200" (0.508mm) | ||
89 In Stock | 1 : $213.05000 Spool | - | Spool | Active | Multi-Conductor | 2 | 12 AWG | 7/0.0305" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.365" (9.27mm) | - | 100.0' (30.5m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0470" (1.194mm) | ||
226 In Stock | 1 : $215.00000 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire, Rip Cord | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | ||
40 In Stock | 1 : $217.22000 Spool | - | Spool | Active | Multi-Conductor | 8 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.230" (5.84mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
30 In Stock | 1 : $222.01000 Spool | - | Spool | Active | Multi-Conductor | 5 | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.200" (5.08mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) | ||
64 In Stock 50 Factory | 1 : $231.64000 Spool | - | Spool | Active | Multi-Conductor | 6 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.251" (6.38mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
90 In Stock 183 Factory | 1 : $250.52000 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
24 In Stock | 1 : $260.03000 Spool | - | Spool | Active | Multi-Conductor | 5 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.254" (6.45mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
60 In Stock | 1 : $263.89000 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | - | 500.0' (152.4m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
45 In Stock | 1 : $268.01000 Spool | - | Spool | Active | Multi-Conductor | 12 | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) |