24 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : $145.07000 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 11/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.114" (2.89mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | ||
12,945 In Stock | 1 : $1.24000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | - | 0.080" (2.03mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | ||
1,873 In Stock | 1 : $2.16000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 24 AWG | 19/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.118" (3.00mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0080" (0.203mm) | ||
40,542 In Stock | 1 : $2.66000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyurethane (PU) | 0.248" (6.30mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant | 1000 V | -30°C ~ 80°C | Industrial, Network | - | |||
4,776 In Stock | 1 : $3.22000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | - | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.107" (2.72mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | ||
3,169 In Stock | 1 : $3.22000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | - | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.107" (2.72mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | ||
1,000 In Stock | 1,000 : $3.65822 Bulk | - | Bulk | Active | Multi-Conductor | 15 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.276" (7.01mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | ||
300 In Stock | 1 : $5.48000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.299" (7.60mm) | Braid | Enter Number of Feet in Order Quantity | Green | UL Style 20236 | Abrasion Resistant, Flame Retardant, Oil Resistant | 30 V | - | Industrial | - | |||
11,224 In Stock | 1 : $5.58000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | 19/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.142" (3.61mm) | Braid | Enter Number of Feet in Order Quantity | Orange | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | ||
2,197 In Stock | 1 : $9.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 25 | 24 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.355" (9.02mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | 300 V | - | - | - | |||
2,427 In Stock | 1 : $13.65000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | - | 0.328" (8.33mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | -40°C ~ 115°C | - | 0.0400" (1.016mm) | ||
524 In Stock | 1 : $127.33000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
39 In Stock | 1 : $157.77000 Spool | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.162" (4.11mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
33 In Stock | 1 : $169.93000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) | ||
35 In Stock | 1 : $174.30000 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 11/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.118" (3.00mm) | - | 502.0' (153.0m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0165" (0.420mm) | ||
26 In Stock | 1 : $203.41000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
24 In Stock | 1 : $240.61000 Spool | Spool | Active | Multi-Conductor | 5 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
62 In Stock 68 Factory | 1 : $245.28000 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
73 In Stock | 1 : $258.37000 Spool | Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
66 In Stock | 1 : $313.56000 Spool | - | Spool | Active | Multi-Conductor | 6 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.193" (4.90mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | ||
56 In Stock | 1 : $319.99000 Spool | Spool | Active | Multi-Conductor | 8 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.224" (5.69mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
26 In Stock | 1 : $339.36000 Spool | Spool | Active | Multi-Conductor | 9 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
26 In Stock | 1 : $342.61000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
119 In Stock | 1 : $367.57000 Spool | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
37 In Stock 13 Factory | 1 : $380.27000 Spool | Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) |