16 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000 In Stock 150,000 Factory | 1,000 : $0.38151 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.178" (4.52mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | ||
6,997 In Stock 38,000 Factory | 1,000 : $0.87938 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.243" (6.17mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0370" (0.940mm) | ||
3,627 In Stock | 1 : $2.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.325" (8.26mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
3,000 In Stock | 1,000 : $3.31543 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.198" (5.03mm) | Foil, Braid | 1000.0' (304.8m) | Red | - | Flame Retardant | 300 V | -40°C ~ 200°C | Communication, Control | 0.0140" (0.356mm) | ||
4,262 In Stock | 1 : $3.60000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.376" (9.55mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
5,068 In Stock | 1 : $4.20000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.184" (4.67mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0090" (0.229mm) | ||
5,016 In Stock | 2,500 : $4.94102 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Tinned | Thermoplastic Polymer | 0.465" (11.81mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | Industrial, Servo Motor | - | |||
3,162 In Stock | 1 : $4.97000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | - | - | Enter Number of Feet in Order Quantity | Yellow | - | - | 300 V | - | Industrial | - | |||
1,811 In Stock | 1 : $11.65000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | |||
1,165 In Stock | 1 : $12.79000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 25 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.733" (18.62mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | |||
1,805 In Stock | 1 : $13.45000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.294" (7.47mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
33 In Stock | 1 : $179.50000 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
107 In Stock 48 Factory | 1 : $422.81000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 65/34 | Copper, Tinned | Polyurethane (PU) | 0.228" (5.79mm) | - | 100.0' (30.5m) | Slate | - | - | 600 V | -50°C ~ 90°C | - | 0.0319" (0.810mm) | |||
33 In Stock | 1 : $603.41000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.276" (7.01mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
49 In Stock 17 Factory | 1 : $636.38000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.274" (6.96mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 20234 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0430" (1.092mm) | |||
27 In Stock | 1 : $695.71000 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | - | 500.0' (152.4m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
28 In Stock 31 Factory | 1 : $770.88000 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.264" (6.71mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
41 In Stock | 1 : $1,069.40000 Spool | - | Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.279" (7.09mm) | Braid | 100.0' (30.5m) | Slate | - | - | 600 V | -55°C ~ 105°C | Communication, Control | 0.0250" (0.635mm) | ||
28 In Stock 73 Factory | 1 : $1,154.55000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.278" (7.06mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
44 In Stock 41 Factory | 1 : $1,268.09000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.254" (6.45mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | |||
36 In Stock 29 Factory | 1 : $1,581.78000 Spool | Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.316" (8.03mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
10,087 In Stock | 1 : $2.12000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 19/29 | Copper, Tinned | - | 0.162" (4.11mm) | - | Enter Number of Feet in Order Quantity | - | - | - | 1000 V | -65°C ~ 150°C | - | - | ||
5,690 In Stock | 1 : $2.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.351" (8.92mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
1,099 In Stock | 1 : $3.50000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.375" (9.53mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | - | - | - | - | |||
6,187 In Stock | 3,500 : $3.87855 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.412" (10.46mm) | - | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - |