Showing
1 - 25
of 5,066
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
13,546
In Stock
1 : $3.25000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C95°C--
46,912
In Stock
1 : $4.05000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.280" (7.11mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
5,881
In Stock
1 : $5.40000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
2,671
In Stock
1 : $5.63000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C95°C--
7,141
In Stock
1 : $6.71000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi-Flexible3 to 1Enter Number of Meters in Order Quantity0.236" (5.99mm)0.079" (2.01mm)0.039" (0.99mm)PolyolefinFluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
6,375
In Stock
1 : $8.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.315" (8.00mm)0.079" (2.01mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
2,878
In Stock
1 : $9.91000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.125" (3.18mm)0.039" (0.99mm)0.042" (1.07mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
5,351
In Stock
1 : $12.08000
Bulk
Bulk
ActiveTubing, Semi Rigid3 to 13.94' (1.20m)0.394" (10.01mm)0.118" (2.99mm)0.049" (1.24mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV ResistantBlack-40°C ~ 110°C-32°F ~ 95°F (0°C ~ 35°C)60 Months
1,734
In Stock
1 : $12.93000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.057" (1.45mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
6,948
In Stock
1 : $13.10000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.293" (7.44mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
1,792
In Stock
1 : $13.60000
Bulk
Bulk
ActiveTubing, Semi-Flexible3 to 14.00' (1.22m)0.118" (3.00mm)0.039" (0.99mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
1,630
In Stock
1 : $14.05000
Bulk
Bulk
ActiveTubing, Semi Rigid3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.047" (1.19mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration ResistBlack-55°C ~ 110°C125°C32°F ~ 95°F (0°C ~ 35°C)144 Months
10,700
In Stock
1 : $14.55000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.300" (7.62mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
2,715
In Stock
1 : $15.51000
Bulk
Bulk
ActiveTubing, Semi Rigid3 to 14.00' (1.22m)0.375" (9.53mm)0.135" (3.43mm)0.050" (1.27mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration ResistBlack-55°C ~ 110°C125°C32°F ~ 95°F (0°C ~ 35°C)144 Months
21,778
In Stock
1 : $15.55000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.355" (9.02mm)0.090" (2.29mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
1,828
In Stock
1 : $16.38000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.427" (10.85mm)0.095" (2.41mm)0.075" (1.91mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
7,370
In Stock
1 : $17.29000
Bulk
Bulk
ActiveTubing, Semi-Flexible4 to 14.00' (1.22m)0.157" (3.99mm)0.039" (0.99mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
11,256
In Stock
1 : $18.15000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.500" (12.70mm)0.157" (3.99mm)0.067" (1.70mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
3,010
In Stock
1 : $21.28000
Bulk
Bulk
ActiveTubing, Semi Rigid3 to 14.00' (1.22m)0.500" (12.70mm)0.195" (4.95mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration ResistBlack-55°C ~ 110°C125°C32°F ~ 95°F (0°C ~ 35°C)144 Months
24,344
In Stock
1 : $23.16000
Bulk
Bulk
ActiveTubing, Semi-Flexible4 to 14.00' (1.22m)0.315" (8.00mm)0.079" (2.01mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
374
In Stock
1 : $24.10000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.945" (24.00mm)0.236" (5.99mm)0.088" (2.25mm)PolyolefinFluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
1,843
In Stock
1 : $26.07000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.752" (19.10mm)0.375" (9.53mm)0.035" (0.89mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 110°C95°C65°F ~ 95°F (18°C ~ 35°C)60 Months
405
In Stock
1 : $26.68000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.750" (19.05mm)0.230" (5.84mm)0.080" (2.03mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
1,835
In Stock
1 : $27.38000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 13.94' (1.20m)0.945" (24.00mm)0.236" (5.99mm)0.106" (2.70mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
15,275
In Stock
1 : $28.78000
Bulk
Bulk
ActiveTubing, Semi-Flexible3 to 14.00' (1.22m)0.354" (8.99mm)0.118" (2.99mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
Showing
1 - 25
of 5,066

TE Connectivity Raychem Cable Protection Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).