Showing
1 - 25
of 5,849
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q5-3X-3/16-01-QB48IN-25
Q5-3X-3/16-01-QB48IN-25
HEATSHRINK 3/16" X 4' BLACK
Qualtek
16,807
In Stock
960
Factory
1 : $3.05000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.060" (1.52mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-2X-1/4-01-QB48IN-25
Q5-2X-1/4-01-QB48IN-25
HEATSHRINK 1/4" X 4' BLACK
Qualtek
27,679
In Stock
10
Factory
1 : $3.72000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q5-3x-1/4-01-qb48in-25
Q5-3X-1/4-01-QB48IN-25
HEATSHRINK 0.236" X 4' BLACK
Qualtek
8,915
In Stock
1,050
Factory
1 : $3.72000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.236" (5.99mm)0.080" (2.03mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
46,920
In Stock
1 : $4.05000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.280" (7.11mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Q5-3X-3/8-01-QB48IN-25
Q5-3X-3/8-01-QB48IN-25
HEATSHRINK 0.354" X 4' BLACK
Qualtek
17,790
In Stock
1,630
Factory
1 : $4.62000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.354" (8.99mm)0.118" (2.99mm)0.055" (1.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-3X-1/2-01-QB48IN-5
Q5-3X-1/2-01-QB48IN-5
HEATSHRINK 0.472" X 4' BLACK
Qualtek
10,949
In Stock
4,705
Factory
1 : $7.07000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.472" (11.99mm)0.157" (3.99mm)0.063" (1.60mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F3X-1-01-QB48IN-5
Q2-F3X-1-01-QB48IN-5
HEATSHRINK POLY 1" BLK 4'
Qualtek
3,295
In Stock
20
Factory
1 : $7.67000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.000" (25.40mm)0.315" (8.00mm)0.047" (1.19mm)Polyolefin (PO)Corrosion Resistant, Flame RetardantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-4X-5/8-01-QB48IN-5
Q5-4X-5/8-01-QB48IN-5
HEATSHRINK 5/8"-48" BLACK
Qualtek
2,531
In Stock
480
Factory
1 : $9.61000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.630" (16.00mm)0.157" (3.99mm)0.063" (1.60mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
4,230
In Stock
1 : $9.91000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.125" (3.18mm)0.039" (0.99mm)0.042" (1.07mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
q5-3x-3/4-01-qb48in-5
Q5-3X-3/4-01-QB48IN-5
HEATSHRINK 3/4" X 4' BLACK
Qualtek
15,504
In Stock
9,690
Factory
1 : $10.78000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.750" (19.05mm)0.236" (5.99mm)0.084" (2.13mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
1,751
In Stock
1 : $12.93000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.057" (1.45mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
Q2-F4X-1-01 Series
Q2-F4X-1-01-QB48IN-5
HEATSHRINK POLY 1" BLK 48"
Qualtek
2,466
In Stock
50
Factory
1 : $13.90000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)1.000" (25.40mm)0.278" (7.06mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q5-3x-1-01-qb48in-5
Q5-3X-1-01-QB48IN-5
HEATSHRINK 0.945" X 4' BLACK
Qualtek
653
In Stock
3,440
Factory
1 : $16.29000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.945" (24.00mm)0.315" (8.00mm)0.094" (2.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
EPS-200 3/16"BL48"BX
EPS-200 3/16"BL48"BX
HEATSHRINK EPS200 3/16"X4' BLACK
3M
883
In Stock
1 : $16.56000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.027" (0.69mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
Q5-4X-3/4-01-QB48IN-5
Q5-4X-3/4-01-QB48IN-5
HEATSHRINK 3/4"-48" BLACK
Qualtek
3,394
In Stock
80
Factory
1 : $18.01000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.750" (19.05mm)0.175" (4.45mm)0.091" (2.30mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q2-F4X-1 1/2-01-QB48IN-5
Q2-F4X-1 1/2-01-QB48IN-5
HEATSHRINK 1-1/2" X 4' BLACK
Qualtek
696
In Stock
1 : $18.03000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)1.500" (38.10mm)0.375" (9.53mm)0.067" (1.70mm)Polyolefin (PO)Flame Retardant, UV ResistantBlack-55°C ~ 135°C70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
11,257
In Stock
1 : $18.15000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.500" (12.70mm)0.157" (3.99mm)0.067" (1.70mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
Q5-3X-1 1/4-01-QB48IN-5
Q5-3X-1 1/4-01-QB48IN-5
HEATSHRINK 1.181" X 4' BLACK
Qualtek
3,813
In Stock
895
Factory
1 : $18.70000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.181" (30.00mm)0.394" (10.01mm)0.094" (2.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
EPS200 1/4" BL48"BX
EPS-200 1/4"BL 48"BX
HEATSHRINK EPS200 1/4"X4' BLACK
3M
626
In Stock
1 : $19.61000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS200 3/8" BL48"BX
EPS-200 3/8" BL48"BX
HEATSHRINK EPS200 3/8"X4' BLACK
3M
930
In Stock
1 : $21.20000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.031" (0.79mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
Q5-4X-1-01-QB48IN-5
Q5-4X-1-01-QB48IN-5
HEATSHRINK 1" X 4' BLACK
Qualtek
264
In Stock
60
Factory
1 : $21.39000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.945" (24.00mm)0.236" (5.99mm)0.084" (2.13mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-3X-1 1/2-01-QB48IN-5
Q5-3X-1 1/2-01-QB48IN-5
HEATSHRINK 1.575" X 4' BLACK
Qualtek
1,133
In Stock
500
Factory
1 : $25.19000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.575" (40.01mm)0.512" (13.00mm)0.094" (2.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
EPS200 1/2" BL48"BX
EPS-200 1/2" BL 48"BX
HEATSHRINK EPS200 1/2"X4' BLACK
3M
544
In Stock
1 : $25.66000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)0.250" (6.35mm)0.032" (0.81mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
1,843
In Stock
1 : $26.07000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.752" (19.10mm)0.375" (9.53mm)0.035" (0.89mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 110°C95°C65°F ~ 95°F (18°C ~ 35°C)60 Months
327
In Stock
1 : $26.68000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.750" (19.05mm)0.230" (5.84mm)0.080" (2.03mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
Showing
1 - 25
of 5,849

Polyolefin (PO) Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).