Showing
of 5,096
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
10,174
In Stock
1 : $3.18000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C95°C-144 Months
F221B1/16-BK
F221B1/16 BK100
HEATSHRINK 1/16 IN X 4FT BLACK
Alpha Wire
14,598
In Stock
413
Factory
1 : $3.41000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
A116C Series
F221B1/16 CL100
HEATSHRINK 1/16 IN X 4FT CLEAR
Alpha Wire
7,719
In Stock
1 : $3.41000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFluid ResistantClear-55°C ~ 135°C90°C-60 Months
A018C Series
F221B1/8 CL100
HEATSHRINK 1/8 IN X 4FT CLEAR
Alpha Wire
9,424
In Stock
1 : $3.88000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFluid ResistantClear-55°C ~ 135°C90°C-144 Months
F221B1/8-BK
F221B1/8 BK100
HEATSHRINK 1/8 IN X 4FT BLACK
Alpha Wire
870
In Stock
24
Factory
1 : $3.88000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F221x3/16 BK
F221B3/16 BK100
HEATSHRINK 3/16 IN X 4FT BLACK
Alpha Wire
7,343
In Stock
145
Factory
1 : $4.29000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F221x1/4-BK
F221B1/4 BK100
HEATSHRINK 1/4 IN X 4FT BLACK
Alpha Wire
10,821
In Stock
73
Factory
1 : $5.36000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
1,134
In Stock
1 : $5.50000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C95°C-144 Months
FIT-221
F2213/8 BK103
HEATSHRINK 3/8" X 4' BLACK
Alpha Wire
882
In Stock
591
Factory
25 : $5.88120
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT®-221V Series
F221B3/8 BK100
HEATSHRINK 3/8 IN X 4FT BLACK
Alpha Wire
25,566
In Stock
192
Factory
1 : $5.99000
Spool
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT-221
F2213/16 BK103
HEATSHRINK 3/16" X 4' BLACK
Alpha Wire
1,793
In Stock
1,179
Factory
25 : $4.19240
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
A012B Series
F221B1/2 BK210
HEATSHRINK 1/2 IN X 4FT BLACK
Alpha Wire
8,950
In Stock
1 : $6.75000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)0.250" (6.35mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT-221
F2211/4 BK103
HEATSHRINK 1/4" X 4' BLACK
Alpha Wire
5,012
In Stock
561
Factory
1 : $7.79000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
6,102
In Stock
1 : $7.93000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.315" (8.00mm)0.079" (2.01mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
FIT®-221V Series
F221B3/4 BK207
HEATSHRINK 3/4 IN X 4FT BLACK
Alpha Wire
6,435
In Stock
94
Factory
1 : $9.99000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
3,710
In Stock
25 : $10.20360
Bulk
Bulk
ActiveTubing, Semi Rigid3 to 14.00' (1.22m)0.375" (9.53mm)0.135" (3.43mm)0.050" (1.27mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration ResistBlack-55°C ~ 110°C125°C32°F ~ 95°F (0°C ~ 35°C)144 Months
EPS-300 3/16"BL48"BX
EPS300-3/16-48"-BLACK-250 PCS
HEATSHRINK TUBING 3/16-48" 1=1PC
3M
1,020
In Stock
1 : $11.68000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.062" (1.57mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
4,081
In Stock
1 : $11.79000
Bulk
Bulk
ActiveTubing, Semi Rigid3 to 13.94' (1.20m)0.394" (10.01mm)0.118" (2.99mm)0.049" (1.24mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV ResistantBlack-40°C ~ 110°C-32°F ~ 95°F (0°C ~ 35°C)60 Months
F2213/4 BK003
F2213/4 BK105
HEATSHRINK 3/4" X 4' BLACK
Alpha Wire
781
In Stock
730
Factory
1 : $12.69000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
5,599
In Stock
1 : $12.78000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.293" (7.44mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
2,953
In Stock
1 : $13.27000
Bulk
Bulk
ActiveTubing, Semi-Flexible3 to 14.00' (1.22m)0.118" (3.00mm)0.039" (0.99mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
9,668
In Stock
1 : $14.21000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.300" (7.62mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C-36 Months
19,731
In Stock
1 : $15.18000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.355" (9.02mm)0.090" (2.29mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C-36 Months
EPS-300 3/16"BL48"BX
EPS300-3/8-48"-BLACK-125 PCS
HEATSHRINK TUBING 3/8-48" 1=1PC
3M
1,689
In Stock
1 : $15.90000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.375" (9.53mm)0.120" (3.05mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
787
In Stock
1 : $15.99000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.427" (10.85mm)0.095" (2.41mm)0.075" (1.91mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
Showing
of 5,096

Polyolefin (PO), Irradiated Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).