Clear Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,729 In Stock 235 Factory | 1 : $6.44000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | Clear | -55°C ~ 175°C | 170°C | - | 60 Months | |||
4,130 In Stock | 1 : $12.30000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
542 In Stock | 1 : $23.21000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | Clear | -55°C ~ 175°C | - | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
539 In Stock | 1 : $24.66000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | Clear | -55°C ~ 175°C | 170°C | - | 60 Months | |||
3,924 In Stock | 1 : $27.59000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | Clear | -55°C ~ 175°C | - | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
515 In Stock | 1 : $30.18000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | Clear | -55°C ~ 175°C | - | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
328 In Stock | 1 : $31.08000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | Clear | -55°C ~ 175°C | - | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
165 In Stock | 1 : $32.82000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Fluid Resistant | Clear | -55°C ~ 135°C | 90°C | - | 60 Months | |||
979 In Stock 223 Factory | 1 : $36.10000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | Clear | -55°C ~ 175°C | 170°C | - | 60 Months | |||
10,542 In Stock | 1 : $37.31000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | Clear | -55°C ~ 175°C | - | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
501 In Stock | 1 : $48.71000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.625" (15.88mm) | 0.313" (7.95mm) | 0.014" (0.36mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | Clear | -55°C ~ 175°C | - | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
170 In Stock | 1 : $59.68000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | Clear | -55°C ~ 175°C | 170°C | - | 60 Months | |||
57 In Stock | 1 : $188.18000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
64 In Stock | 1 : $276.83000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
32 In Stock | 1 : $325.20000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
35 In Stock | 1 : $337.68000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.040" (1.02mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
195 In Stock | 1 : $392.14000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 147.6' (45.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | - | |||
2,307 In Stock | 1 : $0.26000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.042' (12.70mm, 0.50") | 0.062" (1.57mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Fluid Resistant | Clear | -55°C ~ 135°C | 90°C | - | 60 Months | |||
7,941 In Stock | 1 : $0.98000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
2,047 In Stock | 1 : $1.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.106" (2.70mm) | 0.047" (1.19mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
7,638 In Stock | 1 : $1.06000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Feet in Order Quantity | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.024" (0.61mm) | Polyolefin (PO), Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
1,371 In Stock | 1 : $1.84000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.787" (19.99mm) | 0.374" (9.50mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
1,010 In Stock | 1 : $2.09000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.024" (0.61mm) | 0.016" (0.41mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
2,884 In Stock | 1 : $2.13000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.079" (2.01mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
1,803 In Stock | 1 : $2.38000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.138" (3.50mm) | 0.063" (1.60mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - |