Showing
1 - 25
of 281
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
6,318
In Stock
1 : $5.03000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.030" (0.76mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
4,425
In Stock
1 : $5.66000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.040" (1.02mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
14,043
In Stock
1 : $6.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
3,602
In Stock
1 : $6.86000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.048" (1.22mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
3,164
In Stock
1 : $7.59000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.012" (0.30mm)FluoropolymerFlame Retardant, Fluid ResistantBlack-65°C ~ 200°C150°C--
5,094
In Stock
1 : $7.77000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.020" (0.51mm)FluoropolymerChemical ResistantBlack-150°C--
2,256
In Stock
1 : $10.44000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.748" (19.00mm)0.375" (9.53mm)0.057" (1.45mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
4,854
In Stock
1 : $13.96000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)0.500" (12.70mm)0.070" (1.78mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
931
In Stock
1 : $28.70000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.019" (0.48mm)FluoropolymerFlame Retardant, Fluid ResistantBlack-65°C ~ 200°C150°C--
2,120
In Stock
1 : $3.13000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
1,176
In Stock
1 : $9.45000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.022" (0.56mm)FluoropolymerChemical ResistantBlack-55°C ~ 125°C150°C--
5,597
In Stock
1 : $11.33000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity0.252" (6.40mm)0.125" (3.18mm)0.016" (0.41mm)FluoropolymerFlame Retardant, Fluid ResistantBlack-65°C ~ 200°C150°C--
218
In Stock
1 : $16.88000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)0.375" (9.53mm)0.032" (0.81mm)FluoropolymerChemical ResistantBlack-55°C ~ 125°C150°C--
267
In Stock
1 : $18.07000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.315" (8.00mm)0.157" (3.99mm)0.031" (0.79mm)Zerohal™-Black-75°C ~ 150°C150°C--
1,414
In Stock
1 : $19.40000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.019" (0.48mm)FluoropolymerFlame RetardantBlack-65°C ~ 200°C150°C--
421
In Stock
1 : $31.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.709" (18.01mm)0.354" (8.99mm)0.039" (0.99mm)Zerohal™-Black-75°C ~ 150°C150°C--
762
In Stock
1 : $46.48000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)0.374" (9.50mm)0.027" (0.69mm)FluoropolymerFlame Retardant, Fluid ResistantBlack-65°C ~ 200°C150°C--
417
In Stock
1 : $64.13000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)0.500" (12.70mm)0.031" (0.79mm)FluoropolymerFlame Retardant, Fluid ResistantBlack-65°C ~ 200°C150°C--
1,856
In Stock
1 : $2.23000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.028" (0.71mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
1,851
In Stock
1 : $2.23000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.027" (0.69mm)Polyolefin (PO), ChlorinatedAbrasion Resistant, Chemical Resistant, Flame RetardantBlack-75°C ~ 120°C150°C--
223
In Stock
1 : $5.34000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.875" (22.23mm)0.500" (12.70mm)0.065" (1.65mm)Polyolefin (PO), ChlorinatedAbrasion Resistant, Chemical Resistant, Flame RetardantBlack-75°C ~ 120°C150°C--
273
In Stock
1 : $8.18000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.250" (31.75mm)0.714" (18.14mm)0.087" (2.21mm)Polyolefin (PO), ChlorinatedAbrasion Resistant, Chemical Resistant, Flame RetardantBlack-75°C ~ 120°C150°C--
368
In Stock
1 : $11.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.500" (38.10mm)0.750" (19.05mm)0.094" (2.40mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
172
In Stock
1 : $15.30000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity2.000" (50.80mm)1.000" (25.40mm)0.110" (2.79mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
226
In Stock
1 : $15.89000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.197" (5.00mm)0.098" (2.49mm)0.030" (0.76mm)Zerohal™-Black-75°C ~ 150°C150°C--
Showing
1 - 25
of 281

150°C Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).