Showing
1 - 25
of 496
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
0192690xxx
0192690028
HEATSHRINK 1/2" X 4' BLACK
Molex
166
In Stock
200
Factory
1 : $17.60000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.500" (12.70mm)0.157" (3.99mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration ResistantBlack-55°C ~ 125°C120°C--
1,746
In Stock
1 : $28.52000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)0.500" (12.70mm)0.049" (1.24mm)Fluoroelastomer (FKM)Flame Retardant, Fluid ResistantBlack-40°C ~ 200°C120°C--
SM278-3/4"
SM278-3/4"
HEATSHRINK 4:1 DUAL BLK 3/4"X4'
Daburn Electronics
2,416
In Stock
1 : $36.30000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.630" (16.00mm)0.157" (3.99mm)0.063" (1.60mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 135°C120°C-36 Months
F70021-BK132
F70021 BK132
HEATSHRINK 3/4 IN X 1FT BLACK
Alpha Wire
1,286
In Stock
1 : $38.43000
Bulk
Bulk
ActiveTubing, Flexible3 to 11.00' (304.80mm, 12.00")0.750" (19.05mm)0.240" (6.10mm)0.120" (3.05mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV ResistantBlack-55°C ~ 110°C120°C-300 Months
SM278-1"
SM278-1"
HEATSHRINK DUAL WALL BK 1" X 4'
Daburn Electronics
431
In Stock
1 : $56.34000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.945" (24.00mm)0.236" (5.99mm)0.083" (2.11mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 135°C120°C-36 Months
0192690xxx
0192690239
HEATSHRINK 3/8"X0.333' BLK 1=1PC
Molex
14,768
In Stock
1 : $1.37000
Bulk
Bulk
ActiveTubing, Flexible3 to 10.333' (101.60mm, 4.00")0.375" (9.53mm)0.120" (3.05mm)0.050" (1.27mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration ResistantBlack-55°C ~ 125°C120°C--
0192690xxx
0192690013
HEATSHRINK 3/16" X 4' BLACK
Molex
885
In Stock
1 : $9.38000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.060" (1.52mm)0.045" (1.14mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration ResistantBlack-55°C ~ 125°C120°C--
0192690xxx
0192690008
HEATSHRINK 1/8" X 4' BLACK
Molex
891
In Stock
1 : $9.66000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.125" (3.18mm)0.040" (1.02mm)0.038" (0.97mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration ResistantBlack-55°C ~ 125°C120°C--
849
In Stock
1 : $10.31000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Fluoroelastomer (FKM)Flame Retardant, Fluid ResistantBlack-40°C ~ 200°C120°C--
0192690xxx
0192690018
HEATSHRINK 1/4" X 4' BLACK
Molex
264
In Stock
1 : $10.71000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.047" (1.19mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration ResistantBlack-55°C ~ 125°C120°C--
0192690xxx
0192690023
HEATSHRINK 3/8" X 4' BLACK
Molex
159
In Stock
700
Factory
1 : $12.25000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.375" (9.53mm)0.120" (3.05mm)0.050" (1.27mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration ResistantBlack-55°C ~ 125°C120°C--
119
In Stock
1 : $18.21000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.625" (15.88mm)0.312" (7.92mm)0.042" (1.07mm)Fluoroelastomer (FKM)Flame Retardant, Fluid ResistantBlack-40°C ~ 200°C120°C--
HSTTx(x)_Black
HSTTA19-48-Q
HEATSHRINK 3/16" X 4' BLACK
Panduit Corp
532
In Stock
200
Factory
1 : $21.01000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.062" (1.57mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-48
HSTTVA38-48-Q
HEATSHRINK 3/8" X 4' BLACK
Panduit Corp
127
In Stock
1 : $26.59000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.029" (0.74mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
638
In Stock
1 : $11.31000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.093" (2.36mm)0.035" (0.89mm)Fluoroelastomer (FKM)Flame Retardant, Fluid ResistantBlack-40°C ~ 200°C120°C--
198
In Stock
1 : $12.60000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.035" (0.89mm)Fluoroelastomer (FKM)Flame Retardant, Fluid ResistantBlack-40°C ~ 200°C120°C--
1,000
In Stock
1 : $12.80000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.031" (0.79mm)Fluoroelastomer (FKM)Flame Retardant, Fluid ResistantBlack-40°C ~ 200°C120°C--
257
In Stock
1 : $21.38000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)0.375" (9.53mm)0.042" (1.07mm)Fluoroelastomer (FKM)Flame Retardant, Fluid ResistantBlack-40°C ~ 200°C120°C--
HSTTx(x)_Black
HSTTA38-48-TL
HEATSHRINK 3/8" X 4' BLACK
Panduit Corp
123
In Stock
1 : $25.95000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.375" (9.53mm)0.120" (3.05mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTx(x)_Black
HSTTA38-Y
HEATSHRINK 3/8" X 0.5' BLACK
Panduit Corp
133
In Stock
62
Factory
1 : $26.84000
Bulk
Bulk
ActiveTubing, Flexible3 to 10.500' (152.40mm, 6.00")0.375" (9.53mm)0.120" (3.05mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTx(x)_Black
HSTTA38-48-Q
HEATSHRINK 3/8" X 4' BLACK
Panduit Corp
113
In Stock
925
Factory
1 : $28.47000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.375" (9.53mm)0.120" (3.05mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTx(x) Series
HSTTA50-48-5
HEATSHRINK 1/2" X 4' BLACK
Panduit Corp
133
In Stock
1,645
Factory
1 : $32.39000
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.500" (12.70mm)0.160" (4.06mm)0.070" (1.78mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
SH277-1"
SH277-1"
HEATSHRINK BLK 1"X4'
Daburn Electronics
103
In Stock
1 : $112.68000
Bulk
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)1.000" (25.40mm)0.250" (6.35mm)0.059" (1.50mm)Polyolefin (PO), IrradiatedSelf ExtinguishingBlack-55°C ~ 135°C120°C-12 Months
414
In Stock
1 : $25.01000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.875" (22.23mm)0.437" (11.10mm)0.049" (1.24mm)Fluoroelastomer (FKM)Flame Retardant, Fluid ResistantBlack-40°C ~ 200°C120°C--
131
In Stock
1 : $54.41000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.500" (38.10mm)0.750" (19.05mm)0.055" (1.40mm)Fluoroelastomer (FKM)Flame Retardant, Fluid ResistantBlack-40°C ~ 200°C120°C--
Showing
1 - 25
of 496

120°C Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).