CAD | USD
Showing
3
of 3
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
SPIRAL WRAP 0.354" X 49.22' NAT
SPIRAL WRAP 0.354" X 49.22' NAT
$168.5200050TE Connectivity AMP Connectors1
A145275-ND
SpirapActiveSpiral WrapHarness0.354"" (9.00mm)3.937"" (100.00mm)-Polyethylene (PE)Natural49.21' (15.00m)0.059"" (1.50mm)--------
TUBING SPIRAP 30 METERS
TUBING SPIRAP 30 METERS
$5.279500TE Connectivity AMP Connectors120
A107005-ND
SpirapActiveSpiral WrapHarness0.236"" (6.00mm)0.787"" (20.00mm)-Polyethylene (PE)Natural98.43' (30.00m)---------
TUBING SPIRAP 500015-2
TUBING SPIRAP 500015-2
$197.397170TE Connectivity AMP Connectors60
142835-2-ND
SpirapActiveSpiral WrapHarness---NylonNatural----------
Showing
3
of 3