CAD | USD
Showing
25
of 13,056
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
5509092033
HEATSHRINK DUAL WALL 6MM X 4'
$17.980009,303TE Connectivity Raychem Cable Protection1
ATU062K-ND
ATUM
Bulk
ActiveTubing, Semi-Flexible3 to 14.00' (1.22m)0.236"" (5.99mm)0.079"" (2.01mm)0.039"" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C
q5-3x-1/8-01-qb48in-25
HEATSHRINK 0.12" X 4' BLACK
$2.060004,483Qualtek1
Q53X018B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.120"" (3.05mm)0.039"" (0.99mm)0.039"" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
Q5-3X-3/16-01-QB48IN-25
HEATSHRINK 3/16" X 4' BLACK
$2.490004,303Qualtek1
Q53X316B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187"" (4.75mm)0.060"" (1.52mm)0.039"" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
F221B1/16-BK
HEATSHRINK 1/16 IN X 4FT BLACK
$2.5300016,241Alpha Wire1
A116B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062"" (1.57mm)0.031"" (0.79mm)0.017"" (0.43mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
q5-3x-1/4-01-qb48in-25
HEATSHRINK 0.236" X 4' BLACK
$2.780005,444Qualtek1
Q53X014B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.236"" (5.99mm)0.080"" (2.03mm)0.039"" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
Q5-2X-1/4-01-QB48IN-25
HEATSHRINK 1/4" X 4' BLACK
$2.780003,918Qualtek1
Q52X014B-ND
Q5-2X
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250"" (6.35mm)0.125"" (3.18mm)0.030"" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C
F221x3/xx BK
HEATSHRINK 3/32 IN X 4FT BLACK
$2.800004,908Alpha Wire1
A332B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.093"" (2.36mm)0.046"" (1.17mm)0.020"" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
F221B1/8-BK
HEATSHRINK 1/8 IN X 4FT BLACK
$3.020004,716Alpha Wire1
A018B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125"" (3.18mm)0.062"" (1.57mm)0.020"" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
F221x3/16 BK
HEATSHRINK 3/16 IN X 4FT BLACK
$3.670009,498Alpha Wire1
A316B-4-ND
FIT®-221B
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187"" (4.75mm)0.093"" (2.36mm)0.020"" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
Q5-3X-3/8-01-QB48IN-25
HEATSHRINK 0.354" X 4' BLACK
$3.760008,647Qualtek1
Q53X038B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.354"" (8.99mm)0.118"" (2.99mm)0.055"" (1.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
q5-2x-3/8-01-qb48in-25
HEATSHRINK 3/8" X 4' BLACK
$3.910002,338Qualtek1
Q52X038B-ND
Q5-2X
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375"" (9.53mm)0.187"" (4.75mm)0.030"" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C
F221x1/4-BK
HEATSHRINK 1/4 IN X 4FT BLACK
$4.570005,378Alpha Wire1
A014B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250"" (6.35mm)0.125"" (3.18mm)0.025"" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
A014C Series
HEATSHRINK 1/4 IN X 4FT CLEAR
$4.570003,502Alpha Wire1
A014C-4-ND
FIT®-221B
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250"" (6.35mm)0.125"" (3.18mm)0.025"" (0.64mm)Polyolefin (PO), IrradiatedFluid ResistantClear-55°C ~ 135°C90°C
FIT®-221V Series
HEATSHRINK 3/8 IN X 4FT BLACK
$4.6500013,271Alpha Wire1
A038B-4-ND
FIT®-221B
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375"" (9.53mm)0.187"" (4.75mm)0.025"" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
F3501/8 CLR
HEATSHRINK 3/16" X 0.5' CLEAR
$4.690002,642Alpha Wire1
F3503/16CL065-ND
FIT®-350
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00"")0.187"" (4.75mm)0.093"" (2.36mm)0.010"" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantClear-55°C ~ 175°C170°C
Q5-3X-1/2-01-QB48IN-5
HEATSHRINK 0.472" X 4' BLACK
$4.990004,825Qualtek1
Q53X012B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.472"" (11.99mm)0.157"" (3.99mm)0.063"" (1.60mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
A012B Series
HEATSHRINK 1/2 IN X 4FT BLACK
$5.240001,654Alpha Wire1
A012B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.500"" (12.70mm)0.250"" (6.35mm)0.025"" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
DR-25-1/8-0-SP
HEATSHRINK 1/8" BLACK FEET
$5.400004,237TE Connectivity Aerospace, Defense and Marine1
A124391-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125"" (3.18mm)0.062"" (1.57mm)0.030"" (0.76mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C
DR-25-3/8-0-SP
HEATSHRINK 3/8" BLACK FEET
$5.890005,316TE Connectivity Aerospace, Defense and Marine1
A124390-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375"" (9.53mm)0.187"" (4.75mm)0.040"" (1.02mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C
DR-25-1/4-0-SP
HEATSHRINK 1/4" SPL BLACK FEET
$6.300008,390TE Connectivity Aerospace, Defense and Marine1
A124388-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250"" (6.35mm)0.125"" (3.18mm)0.035"" (0.89mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C
DR-25-1/2-0-SP
HEATSHRINK 1/2" BLACK FEET
$6.880006,073TE Connectivity Aerospace, Defense and Marine1
A124387-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500"" (12.70mm)0.250"" (6.35mm)0.048"" (1.22mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C
DR-25-1/8-0-SP
HEATSHRINK 3/16" BK FEET
$7.32000309TE Connectivity Aerospace, Defense and Marine1
A124392-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.187"" (4.75mm)0.093"" (2.36mm)0.033"" (0.84mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C
RW-175 Series
HEATSHRINK 0.093" X 4' CLEAR
$7.590004,592TE Connectivity Raychem Cable Protection1
RW-175-3/32-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.093"" (2.36mm)0.047"" (1.19mm)0.010"" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C
FIT®-221V Series
HEATSHRINK 3/4 IN X 4FT BLACK
$7.770001,915Alpha Wire1
A034B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750"" (19.05mm)0.375"" (9.53mm)0.030"" (0.76mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
Q5-4X-5/8-01-QB48IN-5
HEATSHRINK 5/8"-48" BLACK
$8.160002,881Qualtek1
Q662-ND
Q5-4X
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.630"" (16.00mm)0.157"" (3.99mm)0.063"" (1.60mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 125°C80°C
Showing
25
of 13,056