Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
BEADED TIE PUSHBUTTON RED 5"
BEADED TIE PUSHBUTTON RED 5"
Active
0 - Immediate
Essentra ComponentsEssentra Components
-
Non-Stock
PT-200-ND
PT
1000 per Pkg
ActiveBeaded, Releasable5"1.25" (31.75mm)0.126" (3.20mm)0.417' (127.00mm, 5.00")Push Mount, Arrowhead--Polypropylene (PP)Red---
BEADED TIE NATURAL 5"
BEADED TIE NATURAL 5"
Active
0 - Immediate
Essentra ComponentsEssentra Components
-
Non-Stock
PT-405-ND
PT
1000 per Pkg
ActiveBeaded, Releasable5"1.25" (31.75mm)0.126" (3.20mm)0.417' (127.00mm, 5.00")Push Mount, Arrowhead--Polyamide (PA66), Nylon 6/6Natural---
Showing
1 - 2
of 2

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).