Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).