Showing
1 - 25
of 372
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
CTxBK18
CBL TIE LOCKING BLACK 18LBS 4.1"
$0.05671
55,000 - Immediate
3M3M
1,000
3M115BKM-ND
-
1000 per Pkg
ActiveStandard, Locking4"0.75" (19.05mm)0.118" (3.00mm)0.342' (104.24mm, 4.10")Free Hanging (In-Line)18 lbs (8.16 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT6NT18-M
CBL TIE LOCKING NAT 18LBS 6.1"
$0.07021
15,000 - Immediate
3M3M
1,000
3M116M-ND
-
1000 per Pkg
ActiveStandard, Locking6"1.25" (31.75mm)0.118" (3.00mm)0.508' (154.94mm, 6.10")Free Hanging (In-Line)18 lbs (8.16 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxBK40
CBL TIE LOCKING BLACK 40LBS 8.9"
$0.10626
29,000 - Immediate
3M3M
1,000
3M119BKM-ND
-
1000 per Pkg
ActiveStandard, Locking9"2.00" (50.80mm)0.141" (3.58mm)0.742' (226.16mm, 8.90")Free Hanging (In-Line)40 lbs (18.14 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxBK18
CBL TIE LOCKING BLACK 18LBS 8.1"
$0.12339
29,000 - Immediate
3M3M
1,000
3M117BKM-ND
-
1000 per Pkg
ActiveStandard, Locking8"2.00" (50.80mm)0.118" (3.00mm)0.675' (205.74mm, 8.10")Free Hanging (In-Line)18 lbs (8.16 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxBK18
CBL TIE LOCKING BLACK 18LBS 4.1"
$0.16170
3,301 - Immediate
3M3M
100
3M115BKC-ND
-
100 per Pkg
ActiveStandard, Locking4"0.75" (19.05mm)0.118" (3.00mm)0.342' (104.24mm, 4.10")Free Hanging (In-Line)18 lbs (8.16 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT4NT18-C
CBL TIE LOCKING NAT 18LBS 4.1"
$0.18080
6,600 - Immediate
3M3M
100
3M115C-ND
-
100 per Pkg
ActiveStandard, Locking4"0.75" (19.05mm)0.118" (3.00mm)0.342' (104.24mm, 4.10")Free Hanging (In-Line)18 lbs (8.16 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxxBK50
CBL TIE LOCKING BLACK 50LBS 7.6"
$0.20170
4,400 - Immediate
3M3M
100
3M120BKC-ND
-
100 per Pkg
ActiveStandard, Locking7.5"1.88" (47.75mm)0.181" (4.60mm)0.633' (193.00mm, 7.60")Free Hanging (In-Line)50 lbs (22.68 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxBK18
CBL TIE LOCKING BLACK 18LBS 6.1"
$0.21820
5,200 - Immediate
3M3M
100
3M116BKC-ND
-
100 per Pkg
ActiveStandard, Locking6"1.25" (31.75mm)0.118" (3.00mm)0.508' (154.94mm, 6.10")Free Hanging (In-Line)18 lbs (8.16 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxxBK50
CBL TIE LOCKING BLK 50LBS 11.1"
$0.28520
4,300 - Immediate
3M3M
100
3M121BKC-ND
-
100 per Pkg
ActiveStandard, Locking11"3.00" (76.20mm)0.181" (4.60mm)0.925' (281.94mm, 11.10")Free Hanging (In-Line)50 lbs (22.68 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxBK18
CBL TIE LOCKING BLACK 18LBS 8.1"
$0.35260
11,100 - Immediate
3M3M
100
3M117BKC-ND
-
100 per Pkg
ActiveStandard, Locking8"2.00" (50.80mm)0.118" (3.00mm)0.675' (205.74mm, 8.10")Free Hanging (In-Line)18 lbs (8.16 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxBK40
CBL TIE LOCKING BLACK 30LBS 5.8"
$0.10370
8,000 - Immediate
3M3M
1,000
3M118BKM-ND
-
1000 per Pkg
ActiveStandard, Locking5.75"1.25" (31.75mm)0.141" (3.58mm)0.483' (147.32mm, 5.80")Free Hanging (In-Line)30 lbs (13.61 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT8NT18-M
CBL TIE LOCKING NAT 18LBS 8.1"
$0.10470
8,000 - Immediate
3M3M
1,000
3M117M-ND
-
1000 per Pkg
ActiveStandard, Locking8"2.00" (50.80mm)0.118" (3.00mm)0.675' (205.74mm, 8.10")Free Hanging (In-Line)18 lbs (8.16 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxxBK50
CBL TIE LOCKING BLACK 50LBS 7.6"
$0.12692
6,000 - Immediate
3M3M
1,000
3M120BKM-ND
-
1000 per Pkg
ActiveStandard, Locking7.5"1.88" (47.75mm)0.181" (4.60mm)0.633' (193.00mm, 7.60")Free Hanging (In-Line)50 lbs (22.68 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxBK40
CBL TIE LOCKING BLACK 40LBS 8.9"
$0.15310
1,900 - Immediate
3M3M
100
3M119BKC-ND
-
100 per Pkg
ActiveStandard, Locking9"2.00" (50.80mm)0.141" (3.58mm)0.742' (226.16mm, 8.90")Free Hanging (In-Line)40 lbs (18.14 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT8NT40-C
CBL TIE LOCKING NAT 40LBS 8.9"
$0.17820
1,100 - Immediate
3M3M
100
3M119C-ND
-
100 per Pkg
ActiveStandard, Locking9"2.00" (50.80mm)0.141" (3.58mm)0.742' (226.16mm, 8.90")Free Hanging (In-Line)40 lbs (18.14 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT8NT50-C
CBL TIE LOCKING NAT 50LBS 7.6"
$0.19730
1,285 - Immediate
3M3M
100
3M120C-ND
-
100 per Pkg
ActiveStandard, Locking7.5"1.88" (47.75mm)0.181" (4.60mm)0.633' (193.00mm, 7.60")Free Hanging (In-Line)50 lbs (22.68 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT8NT18-C
CBL TIE LOCKING NAT 18LBS 8.1"
$0.20510
3,900 - Immediate
3M3M
100
3M117C-ND
-
100 per Pkg
ActiveStandard, Locking8"2.00" (50.80mm)0.118" (3.00mm)0.675' (205.74mm, 8.10")Free Hanging (In-Line)18 lbs (8.16 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxxBK50
CBL TIE LOCKING BLK 50LBS 1.217'
$0.31036
4,500 - Immediate
3M3M
500
3M122BKD-ND
-
500 per Pkg
ActiveStandard, Locking14.5"4.00" (101.60mm)0.181" (4.60mm)1.217' (370.84mm)Free Hanging (In-Line)50 lbs (22.68 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT15NT50-C
CBL TIE LOCKING NAT 50LBS 1.217'
$0.45160
1,099 - Immediate
3M3M
100
3M122C-ND
-
100 per Pkg
ActiveStandard, Locking14.5"4.00" (101.60mm)0.181" (4.60mm)1.217' (370.84mm)Free Hanging (In-Line)50 lbs (22.68 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTxxBK50
CBL TIE LOCKING BLK 50LBS 11.1"
$0.46236
5,000 - Immediate
3M3M
500
3M121BKD-ND
-
500 per Pkg
ActiveStandard, Locking11"3.00" (76.20mm)0.181" (4.60mm)0.925' (281.94mm, 11.10")Free Hanging (In-Line)50 lbs (22.68 kg)UV ResistantPolyamide (PA66), Nylon 6/6Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT15NT120-D
CBL TIE LOCK 120LB 1.25' 1=1PC
$1.32000
2,673 - Immediate
3M3M
1
3M124D-ND
-
500 per Pkg
ActiveStandard, Locking15"4.00" (101.60mm)0.300" (7.62mm)1.250' (381.00mm)Free Hanging (In-Line)120 lbs (54.43 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT8NT50-M
CBL TIE LOCKING NAT 50LBS 7.6"
$0.16052
10,000 - Immediate
3M3M
1,000
3M120M-ND
-
1000 per Pkg
ActiveStandard, Locking7.5"1.88" (47.75mm)0.181" (4.60mm)0.633' (193.00mm, 7.60")Free Hanging (In-Line)50 lbs (22.68 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT11NT50-D
CBL TIE LOCKING NAT 50LBS 11.1"
$0.21546
3,000 - Immediate
3M3M
500
3M121D-ND
-
500 per Pkg
ActiveStandard, Locking11"3.00" (76.20mm)0.181" (4.60mm)0.925' (281.94mm, 11.10")Free Hanging (In-Line)50 lbs (22.68 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CT6NT40-M
CBL TIE LOCK NAT 30LB 5.8" 1=1PC
$0.26000
1,047 - Immediate
3M3M
1
3M118M-ND
-
1000 per Pkg
ActiveStandard, Locking5.75"1.25" (31.75mm)0.141" (3.58mm)0.483' (147.32mm, 5.80")Free Hanging (In-Line)30 lbs (13.61 kg)-Polyamide (PA66), Nylon 6/6Natural60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
CTSB11BK50-C
STEEL BARB CABLE TIE BLACK 4 INC
$0.34000
3,270 - Immediate
3M3M
1
19-CTSB4BK18-C-ND
-
Bag
ActiveStandard, Locking4"0.90" (22.86mm)0.090" (2.29mm)0.333' (101.60mm, 4.00")Free Hanging (In-Line)18 lbs (8.16 kg)Weather ResistantPolyamide (PA66), Nylon 6/6; Stainless Steel 304Black60 MonthsDate of Manufacture50°F ~ 80°F (10°C ~ 27°C)
Showing
1 - 25
of 372

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).