Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,373 In Stock | 1 : $0.91000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.374" (9.50mm) | 0.374" (9.50mm) | 0.224" (5.70mm) | - | - | UL94 V-2 | - | - | |||
5,732 In Stock | 1 : $0.98000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.138" ~ 0.177" (3.50mm ~ 4.50mm) | Fastener | Aluminum | Silver | 0.756" (19.20mm) | 0.409" (10.40mm) | 0.252" (6.40mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
0 In Stock | 1 : $0.98000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.177" ~ 0.217" (4.50mm ~ 5.50mm) | Fastener | Aluminum | Silver | 0.809" (20.55mm) | 0.409" (10.40mm) | 0.303" (7.70mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
1,676 In Stock | 1 : $2.06000 Bulk | - | Bulk | Active | Clamp, P-Type | Grounding | 0.220" ~ 0.268" (5.60mm ~ 6.80mm) | Fastener | Polyamide (PA), Nylon, Metallized Film | Silver | - | 0.374" (9.50mm) | - | 0.169" (4.29mm) | 0.043" (1.10mm) | - | - | Flame Retardant | ||
1,918 In Stock | 1 : $0.25000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.177" (4.50mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.394" (10.00mm) | - | 0.213" (5.40mm) | - | UL94 V-2 | - | - | |||
3,980 In Stock | 1 : $0.29000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.354" (9.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.189" (4.80mm) | - | UL94 V-2 | - | - | |||
1,025 In Stock | 1 : $0.43000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.591" L x 0.394" H (15.00mm x 10.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.591" (15.00mm) | 0.209" (5.30mm) | 0.669" (17.00mm) | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
2,340 In Stock | 1 : $0.81000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.354" (9.00mm) | 0.157" (4.00mm) | 0.287" (7.30mm) | 0.118" (3.00mm) | - | UL94 V-2 | - | - | |||
1,494 In Stock | 1 : $0.92000 Bulk | Bulk | Active | Clip, P-Type | - | 0.173" (4.40mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.630" (16.00mm) | 0.614" (15.60mm) | 0.252" (6.40mm) | - | - | UL94 V-2 | - | - | |||
610 In Stock | 1 : $0.25000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.138" (3.50mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.248" (6.30mm) | - | 0.146" (3.70mm) | - | UL94 V-2 | - | - | |||
844 In Stock | 1 : $0.98000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.098" ~ 0.138" (2.50mm ~ 3.50mm) | Fastener | Aluminum | Silver | 0.661" (16.80mm) | 0.409" (10.40mm) | 0.203" (5.16mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
930 In Stock | 1 : $0.20000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.118" (3.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.256" (6.50mm) | - | 0.150" (3.81mm) | - | UL94 V-2 | - | - | |||
874 In Stock | 1 : $0.20000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.118" (3.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.362" (9.20mm) | - | 0.213" (5.40mm) | - | UL94 V-2 | - | - | |||
631 In Stock | 1 : $0.29000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.299" (7.60mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.197" (5.00mm) | - | UL94 V-2 | - | - | |||
290 In Stock | 1 : $0.29000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.354" (9.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.484" (12.30mm) | - | 0.213" (5.40mm) | - | UL94 V-2 | - | - | |||
417 In Stock | 1 : $0.40000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.504" (12.80mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.508" (12.90mm) | - | 0.213" (5.40mm) | - | UL94 V-2 | - | - | |||
366 In Stock | 1 : $0.40000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.768" (19.50mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.654" (42.00mm) | - | - | UL94 V-2 | - | - | |||
223 In Stock | 1 : $0.43000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.441" L x 0.197" H (11.20mm x 5.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.591" (15.00mm) | 0.209" (5.30mm) | 0.472" (12.00mm) | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
500 In Stock | 1 : $0.49000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.437" L x 0.402" H (11.10mm x 10.20mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.197" (5.00mm) | - | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
950 In Stock | 1 : $0.58000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.240" (6.10mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.331" (33.80mm) | - | - | UL94 V-2 | - | - | |||
808 In Stock | 1 : $0.69000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.323" (8.20mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.984" (25.00mm) | 0.512" (13.00mm) | 1.134" (28.80mm) | - | - | UL94 V-2 | - | - | |||
545 In Stock | 1 : $0.69000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.228" (5.80mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.394" (10.00mm) | 0.780" (19.81mm) | 1.118" (28.40mm) | - | - | UL94 V-2 | - | - | |||
501 In Stock | 1 : $0.77000 Bulk | Bulk | Active | Clip, Flat C-Type | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.063" (27.00mm) | 0.591" (15.00mm) | 0.346" (8.80mm) | - | - | UL94 V-2 | - | - | |||
994 In Stock | 1 : $0.83000 Bulk | Bulk | Active | Clip, Flat C-Type | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.063" (27.00mm) | 0.984" (25.00mm) | 0.346" (8.80mm) | - | - | UL94 V-2 | - | - | |||
683 In Stock | 1 : $0.92000 Bulk | Bulk | Active | Clip, P-Type | - | 0.201" (5.10mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.815" (20.70mm) | 0.516" (13.10mm) | 0.311" (7.90mm) | - | - | UL94 V-2 | - | - |