Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
4 AWG (SOL.) - 2/0 AWG (STR.) BR
4 AWG (SOL.) - 2/0 AWG (STR.) BR
Obsolete
0 - Immediate
4 - Factory
Panduit CorpPanduit Corp
-
Non-Stock
298-GJ2/0-38-5-ND
GJ
Bulk
ObsoleteClamp, GroundingU-Bolt, 2 Parallel Conductors-Pipe Mount, AdjustableCopperCopper1.880" (47.75mm)1.630" (41.40mm)2.000" (50.80mm)-----
750 KCMIL - 1000 KCMIL BRONZE GR
750 KCMIL - 1000 KCMIL BRONZE GR
Obsolete
0 - Immediate
Panduit CorpPanduit Corp
-
Non-Stock
298-GJ1000-58-1-ND
GJ
Bulk
ObsoleteClamp, GroundingU-Bolt, 2 Parallel Conductors-Pipe Mount, AdjustableCopperCopper3.060" (77.72mm)3.620" (91.95mm)3.500" (88.90mm)-----
2/0 AWG (SOL.) - 250 KCMIL BRONZ
2/0 AWG (SOL.) - 250 KCMIL BRONZ
Obsolete
0 - Immediate
Panduit CorpPanduit Corp
-
Non-Stock
298-GJ250-12-3-ND
GJ
Bulk
ObsoleteClamp, GroundingU-Bolt, 2 Parallel Conductors-Pipe Mount, AdjustableCopperCopper2.500" (63.50mm)2.000" (50.80mm)2.250" (57.15mm)-----
500 KCMIL - 750 KCMIL BRONZE GRO
500 KCMIL - 750 KCMIL BRONZE GRO
Obsolete
0 - Immediate
Panduit CorpPanduit Corp
-
Non-Stock
298-GJ750-58-1-ND
GJ
Bulk
ObsoleteClamp, GroundingU-Bolt, 2 Parallel Conductors-Pipe Mount, AdjustableCopperCopper3.000" (76.20mm)3.250" (82.55mm)3.000" (76.20mm)-----
8 AWG (SOL.) - 4 AWG (STR.) BRON
8 AWG (SOL.) - 4 AWG (STR.) BRON
Obsolete
0 - Immediate
Panduit CorpPanduit Corp
-
Non-Stock
298-GJ4-38-5-ND
GJ
Bulk
ObsoleteClamp, GroundingU-Bolt, 2 Parallel Conductors-Pipe Mount, AdjustableCopperCopper2.000" (50.80mm)1.250" (31.75mm)1.750" (44.45mm)-----
300 KCMIL - 500 KCMIL BRONZE GRO
300 KCMIL - 500 KCMIL BRONZE GRO
Obsolete
0 - Immediate
Panduit CorpPanduit Corp
-
Non-Stock
298-GJ500-12-1-ND
GJ
Bulk
ObsoleteClamp, GroundingU-Bolt, 2 Parallel Conductors-Pipe Mount, AdjustableCopperCopper2.500" (63.50mm)2.500" (63.50mm)2.500" (63.50mm)-----
Showing
1 - 6
of 6

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.