Showing
1 - 15
of 15
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
83621213
SNAP-IN CONDUIT HOLDER UH36 FOR
$5.17000
114 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621222-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack2.402" (61.00mm)0.709" (18.00mm)2.008" (51.00mm)0.236" (5.99mm)-UL94 V-0--
83621213
SNAP-IN CONDUIT HOLDER UH29 FOR
$4.94000
114 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621220-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack2.008" (51.00mm)0.630" (16.00mm)1.693" (43.00mm)0.236" (5.99mm)-UL94 V-0--
83621262
NON-ROTATABLE SNAP-IN CONDUIT HO
$10.96000
110 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621262-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack3.504" (89.00mm)0.748" (19.00mm)2.520" (64.00mm)--UL94 V-0--
83621213
SNAP-IN CONDUIT HOLDER UH11 FOR
$2.08000
200 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621215-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack1.181" (30.00mm)0.492" (12.50mm)0.906" (23.00mm)0.197" (5.00mm)-UL94 V-0--
83621213
SNAP-IN CONDUIT HOLDER UH16 FOR
$2.10000
299 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621217-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack1.378" (35.00mm)0.591" (15.00mm)1.181" (30.00mm)0.236" (5.99mm)-UL94 V-0--
83621213
SNAP-IN CONDUIT HOLDER UH21 FOR
$2.23000
263 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621218-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack1.654" (42.00mm)0.630" (16.00mm)1.496" (38.00mm)0.236" (5.99mm)-UL94 V-0--
83621213
SNAP-IN CONDUIT HOLDER UH09 FOR
$2.55000
75 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621213-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack1.181" (30.00mm)0.492" (12.50mm)0.906" (23.00mm)0.197" (5.00mm)-UL94 V-0--
83621254
NON-ROTATABLE SNAP-IN CONDUIT HO
$4.16000
98 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621254-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack1.969" (50.00mm)0.591" (15.00mm)1.181" (30.00mm)--UL94 V-0--
83621224
SNAP-IN CONDUIT HOLDER UH48 FOR
$5.99000
37 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621224-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack2.913" (74.00mm)0.748" (19.00mm)2.520" (64.00mm)0.236" (5.99mm)-UL94 V-0--
83621254
NON-ROTATABLE SNAP-IN CONDUIT HO
$6.34000
95 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621256-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack2.244" (57.00mm)0.630" (16.00mm)1.496" (38.00mm)--UL94 V-0--
83621254
NON-ROTATABLE SNAP-IN CONDUIT HO
$8.19000
30 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621258-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack2.638" (67.00mm)0.630" (16.00mm)1.713" (43.50mm)--UL94 V-0--
83621262
NON-ROTATABLE SNAP-IN CONDUIT HO
$9.21000
95 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83621260-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA66), Nylon 6/6, Halogen FreeBlack3.031" (77.00mm)0.728" (18.50mm)2.008" (51.00mm)--UL94 V-0--
83621213
SNAP-IN CONDUIT HOLDER UH07 FOR
$1.97150
0 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
100
Non-Stock
2160-83621210-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA6), Nylon 6, Halogen FreeBlack1.142" (29.00mm)0.433" (11.00mm)0.906" (23.00mm)0.177" (4.50mm)-UL94 V-0--
83621254
NON-ROTATABLE SNAP-IN CONDUIT HO
$2.56750
0 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
100
Non-Stock
2160-83621250-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA6), Nylon 6, Halogen FreeBlack1.811" (46.00mm)0.492" (12.50mm)0.906" (23.00mm)0.177" (4.50mm)-UL94 V-0--
83621254
NON-ROTATABLE SNAP-IN CONDUIT HO
$2.94760
0 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
100
Non-Stock
2160-83621252-ND
504
Bulk
ActiveClamp, Conduit--FastenerPolyamide (PA6), Nylon 6, Halogen FreeBlack1.811" (46.00mm)0.492" (12.50mm)0.906" (23.00mm)0.177" (4.50mm)-UL94 V-0--
Showing
1 - 15
of 15

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.