Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Clamp, Grounding | - | - | - | Copper | Copper | 1.840" (46.74mm) | 1.680" (42.67mm) | 2.250" (57.15mm) | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clamp, Grounding | - | - | - | Copper | Copper | 1.460" (37.08mm) | 1.240" (31.50mm) | 1.750" (44.45mm) | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clamp, Grounding | - | - | - | Copper | Copper | 2.460" (62.48mm) | 2.150" (54.61mm) | 2.500" (63.50mm) | - | - | - | - | - |