Showing
1 - 13
of 13
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
THA-PDKG-09
HARNESS ATTACHMENTS & BRACKETS
$46.69000
84 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-13-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged0.750" ~ 0.875" (19.05mm ~ 22.22mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack1.819" (46.20mm)0.500" (12.70mm)1.217" (30.91mm)0.201" (5.10mm)----
THA-PDKG-09
CBL CLAMP P-TYPE BLACK FASTENER
$42.87000
113 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-11-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged0.625" ~ 0.750" (15.88mm ~ 19.05mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack1.701" (43.21mm)0.500" (12.70mm)1.075" (27.30mm)0.201" (5.10mm)----
THA-PDKG-21
HARNESS ATTACHMENTS & BRACKETS
$67.96000
74 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-21-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged1.250" ~ 1.375" (31.75mm ~ 34.93mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack2.335" (59.30mm)0.500" (12.70mm)1.783" (45.30mm)0.201" (5.10mm)----
THA-PDKG-19
CBL CLAMP P-TYPE BLACK FASTENER
$57.78000
42 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-17-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged1.000" ~ 1.125" (25.40mm ~ 28.58mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack2.091" (53.11mm)0.500" (12.70mm)1.500" (38.10mm)0.201" (5.10mm)----
THA-PDKG-19
CBL CLAMP P-TYPE BLACK FASTENER
$62.73000
58 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-19-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged1.125" ~ 1.250" (28.58mm ~ 31.75mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack2.213" (56.20mm)0.500" (12.70mm)1.642" (41.70mm)0.201" (5.10mm)----
THA-PDKG-09
CBL CLAMP P-TYPE BLACK FASTENER
$46.64000
9 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-15-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged0.875" ~ 1.000" (22.22mm ~ 25.40mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack1.961" (49.80mm)0.500" (12.70mm)1.358" (34.50mm)0.201" (5.10mm)----
THA-PDKG-03
CBL CLAMP P-TYPE BLACK FASTENER
$39.26000
31 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-05-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged0.250" ~ 0.375" (6.35mm ~ 9.53mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack1.280" (32.51mm)0.500" (12.70mm)0.650" (16.51mm)0.201" (5.10mm)----
THA-PDKG-03
CBL CLAMP P-TYPE BLACK FASTENER
$41.50000
134 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-03-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged, Locking0.125" ~ 0.250" (3.18mm ~ 6.35mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack1.122" (28.50mm)0.500" (12.70mm)0.508" (12.90mm)0.201" (5.10mm)----
THA-PDKG-09
CBL CLAMP P-TYPE BLACK FASTENER
$40.97000
36 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-09-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged0.500" ~ 0.625" (12.70mm ~ 15.88mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack1.575" (40.00mm)0.500" (12.70mm)0.933" (23.70mm)0.201" (5.10mm)----
THA-PDKG-03
CBL CLAMP P-TYPE BLACK FASTENER
$39.48000
0 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-07-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged0.375" ~ 0.500" (9.52mm ~ 12.70mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack1.406" (35.71mm)0.500" (12.70mm)0.791" (20.10mm)0.201" (5.10mm)----
2058729-1
CBL CLAMP GROUND MET FASTENER
MARKETPLACE PRODUCT
$19.13500
790 - Immediate
WECTE Connectivity Raychem Cable Protection
2
Non-Stock
2266-2058729-1-ND
A100161-ND
Solarlok SolKlamp
Bulk
Bulk
ActiveClamp, GroundingSplit Bolt0.172" (4.37mm)FastenerStainless Steel (SS)Metallic0.557" (14.15mm)0.557" (14.15mm)1.140" (28.96mm)----8-32 UNC-2A Thread
CBL CLAMP CONDUIT SIL FASTENER
CBL CLAMP CONDUIT SIL FASTENER
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
CR7536-000-ND
-
Bulk
ActiveClamp, Conduit-0.500" (12.70mm)FastenerAluminum, Polyolefin (PO)Silver1.170" (29.72mm)-1.250" (31.75mm)----Flame Retardant, Heat Shrinkable Grommet
CBL CLAMP GROUND MET FASTENER
CBL CLAMP GROUND MET FASTENER
$14.32168
0 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
500
Non-Stock
2106831-1-ND
Solarlok SolKlamp
Bulk
ActiveClamp, GroundingSplit Bolt0.172" (4.37mm)FastenerStainless Steel (SS)Metallic0.557" (14.15mm)0.557" (14.15mm)1.470" (37.34mm)----10-32 UNF-2A Thread
Showing
1 - 13
of 13

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.